DFRobot PWM Magnetic Encoder Brushless Servos

DFRobot PWM Magnetic Encoder Brushless Servos offer a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing. These servos provide an industrial-grade servo that is engineered to deliver exceptional performance in demanding and high-load environments. The PWM magnetic encoder brushless servos maintain precise angular control and deliver extreme power and unwavering reliability through robust, all-metal construction. These servos support extreme temperatures ranging from -40°C to 60°C, making them a reliable component for systems deployed in any climate. The PWM magnetic encoder brushless servos offer non-contact sensing technology that eliminates the wear and tear associated with traditional potentiometers. Typical applications include industrial automation, large-scale robotics, steering mechanisms of engineering vehicles, and control surfaces of marine vessels.

Features

  • IP65-rated aluminum housing
  • Immense torque for heavy-duty loads
  • Industrial-grade durability and reliability
  • High-precision control with magnetic encoder

Applications

  • Large valve control and sorting/stamping machinery in industrial automation
  • Joints for large manipulators and AGV steering systems in heavy robotics
  • Rudder control, winch, and windlass drives in marine equipment
  • Construction vehicle joints and PTZ platforms in specialized machinery

Specifications

  • 24V recommended operating voltage
  • High-efficiency brushless motor type
  • -40°C to 60°C operating temperature
  • Aluminum or aluminum alloy housing
  • Steel or hardened steel gears
  • 180° operating or rotation angle
Inilathala: 2026-01-20 | Na-update: 2026-02-06