Dialight Optopipe® Vertical Lightpipes
Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.Features
- Six lengths varying from 0.250" to 0.550"
- Two lens styles for optimal viewing angles:
- Flat
- Domed
- Designed for both single and multi-color LEDs
- Impervious to failure due to shock and vibration
- Low-voltage and minimal power consumption
- Up to 90% more efficient than traditional light sources when delivering monochromatic light
- Light is produced through photonic emission, not as a by-product of a radiating heat source
- Molded from RoHS compliant UL94-V0 water clear polycarbonate with an oxygen index of 35%
Dimensions
Inilathala: 2012-12-03
| Na-update: 2023-01-18