Digi 6355-SR LTE Routers w/o Wi-Fi®

Digi 6355-SR LTE Routers w/o Wi-Fi® are compact, high-performance devices designed to accelerate networking solutions and eliminate downtime. These 6355-SR routers feature multiple WAN connectivity options, WAN load balancing, port-based VLANs, dynamic port configuration, and a fully configurable stateful firewall. The integrated 1002-CM Plug-In modem helps the 6355-SR router connect to mobile networks using the 4G LTE standard. The LTE plug-in modem can be paired with a dedicated wire line connection to provide dual ISP connectivity and maximize uptime.

The 6355-SR routers can be remotely monitored, configured, and updated with the help of Accelerated View™, a secure cloud-based management portal. This secure portal features a hardened data center, IPSec secure communication, zero-touch provisioning, and unlimited scalability.

Features

  • Dual SIMs
  • Dynamic port configuration
  • WAN load balancing
  • WAN failover
  • Port-based VLANs
  • Serial port for remote management
  • 5 Gigabit Ethernet ports
  • 4G LTE certified Plug-In modem
  • Connects any Ethernet device
  • Easily upgradable to meet changing cellular standards
  • Fully configurable stateful firewall
  • Port forwarding
  • 0°C to +40°C operating temperature range

Videos

Inilathala: 2018-06-13 | Na-update: 2024-03-04