Diodes Incorporated AH3722A & AH3724A Hall-Effect Latch ICs

Diodes Incorporated AH3722A and AH3724A Hall-Effect Latch ICs are designed for various applications, including brushless DC motors, flow meters, linear encoders, and position sensors. The Diodes Incorporated devices support a broad range of applications, operating across a supply range of 3.0V to 28V. The ICs have a chopper-stabilized architecture and internal bandgap regulator, ensuring a temperature-compensated supply for its circuits. Additionally, the ICs include a Zener clamp on the supply and output with overcurrent limit and a Zener clamp for enhanced robustness and protection.

Features

  • Bipolar latch (south pole: on, north pole: off)
  • 3.0V to 28V operating voltage range
  • BOP and BRP of 25G to 40G and -25G to -40G typical high sensitivity
  • Internally pullup resistor on the output pin
  • Resistant to physical stress
  • Output overcurrent limit
  • Chopper stabilized design provides superior temperature stability, minimal switch point drift, and enhanced immunity to stress
  • Good RF noise immunity
  • Reverse blocking diode and Zener clamp on supply
  • -40°C to +125°C operating temperature
  • 8kV high ESD HBM
  • Industry-standard SC59, SOT23 (type S), SIP-3 (ammo pack), and SIP-3 (bulk pack) packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free, green device

Applications

  • Brushless DC motor commutation
  • Revolution per minute (RPM) measurement
  • Flow meters
  • Angular and linear encoders and position sensors
  • Contactless commutation, speed measurement, and angular position sensing/indexing in consumer home appliances, office equipment, and industrial applications

Typical Applications Circuit

Diodes Incorporated AH3722A & AH3724A Hall-Effect Latch ICs

Block Diagram

Diodes Incorporated AH3722A & AH3724A Hall-Effect Latch ICs
Inilathala: 2024-02-21 | Na-update: 2024-03-07