Diodes Incorporated AH3360-FA-EVM Evaluation Board
Diodes Incorporated AH3360-FA-EVM Evaluation Board evaluates the AH3360 unipolar hall effect switch IC with an internal pull-up and pull-down capability. This unipolar hall switch features micropower operation, high sensitivity, and good RF noise immunity. The AH3360-FA-EVM board operates at -40°C to 85°C temperature range. This evaluation board functions at 1.6V to 3.6V supply voltage range. The AH3360-FA-EVM board is ideal for use in docking station detect, door, lids, and tray position switches, level, proximity, and position switches.Features
- Evaluates AH3360 unipolar hall effect switch IC
- -40°C to 85°C operating temperature range
- 1.6V to 3.6V supply voltage range
Applications
- Open and close detection for cellular phones
- Holster or cover detection for cellular phones and tablet PCs
- Cover or display switch in portable PCs
- Digital stills, video cameras, and handheld gaming consoles
- Docking station detect
- Door, lids, and tray position switches
- Level, proximity, and position switches
- Contact-less switches in home appliances and industrial applications
Additional Resource
Inilathala: 2020-01-23
| Na-update: 2024-07-10