Diodes Incorporated AP43771H Enhanced USB PD 3.1 Protocol Controller
Diodes Incorporated AP43771H Enhanced USB PD 3.1 Protocol Controller is a highly integrated USB Type-C™ power delivery (PD) controller targeted for premium USB Type-C adapter/charger applications. The device supports USB power delivery specification Rev 3.1 V1.6 Extended Power Range (EPR) 28V, including AVS capability of 100mV/Step support. AP43771H is a pin-to-pin upgrade part from the AP43771V [W-DFN3030-14 (Type A1)]. The enhancements of AP43771H over the AP43771V include efficiency improvement with a Rsense 5mΩ option and an enlarged 1.5KB SRAM size. Furthermore, the AP43771H implements a CC1/CC2-short-to-VBUS protection up to 34V. To address higher output voltage and power requirements, AP43771H supports PD3.1 up to 28V VBUS output with AVS capability (100mV/step).Features
- Pin-to-pin upgrade to the AP43771V
- Compatible with USB PD Rev 3.1 V1.6 (TID = 9275)
- 16KB OTP and 1.5KB SRAM to support software encryption
- OTP for main firmware and MTP for system configuration
- Built-in regulator for CV and CC control
- 5mΩ or 10mΩ current sensing resistor options
- Supports SCP/OTP/OVP/UVP with auto restart
- CC1/CC2 pins short protection to VBUS (up to 34V)
- Supports power-saving mode
- Supports e-marker cable detection
- W-DFN3030-14 (Type A1) package
- Moisture Sensitivity Level (MSL) 1 per J-STD-020
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, Green device
Specifications
- 3.3V to 34V power supply voltage range
- 2.5V to 3.2V start-up voltage range
- 2.4V to 3V minimum operating voltage range
- 6mA maximum operating supply current, 3.3mA typical
- Maximum thermal resistances
- 54°C/W junction-to-ambient
- 34°C/W junction-to-case
- Maximum ESD
- 2kV to 8kV maximum Human Body Model (HBM) range
- 750V Charged Device Model (CDM)
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +150°C maximum junction range
Videos
Typical Application Circuit
Functional Block Diagram
Inilathala: 2023-10-27
| Na-update: 2024-04-02