Diodes Incorporated PI3EQX1004 USB3.1 Gen-2 ReDriver™
Diodes Incorporated PI3EQX1004 USB3.1 Gen-2 ReDrivers are low-power, high-performance 10Gbps 2-Port USB 3.1 linear ReDriver™ designed specifically for the USB 3.1 protocol. These devices provide programmable equalization and flat gain to optimize performance over various physical mediums by reducing Inter-Symbol Interference (ISI). The integrated equalization circuitry provides flexibility with the signal integrity of the signal. Diodes Incorporated ReDrivers include an automatic receiver detect function.Features
- 5Gbps and 10Gbps serial link with a linear equalizer
- USB 3.1 and USB 3.0 compatible
- Fully compliant with USB 3.1 super speed standard
- Four 10Gbps differential signal pairs
- Pin adjustable receiver equalization
- Pin adjustable flat gain
- 100Ω differential CML I/O’s
- Automatic receiver detect
- Auto "slumber" mode for adaptive power management
- 3.3V single supply voltage
- 42-pin, TQFN 3.5 x 9mm (ZH42) package
Applications
- PC
- Servers
- Storage
- Cable
- Infotainment
Block Diagram
Application Circuit Diagram
Inilathala: 2018-04-24
| Na-update: 2022-09-18