E-Switch PVB3 Anti-Vandal Switches
E-Switch PVB3 Anti-Vandal Switches provide durability and security in a sleek and modern package. The E-Switch PVB3 features a 16mm panel cutout, an IP65 environmental rating, momentary or latching functions, and optional ring/power symbol illumination. These anti-vandal switches offer multiple LED color options for further customization. The switches are designed for commercial appliances, security devices, industrial controls, and more.Features
- 16mm panel cutout
- Ring illumination option
- Multiple LED color options
- IP65 rated moisture protection
- Momentary or latching functions
Applications
- Kiosks
- Electrical housewares
- Security devices
- Commercial appliances
- Medical equipment
- Industrial controls
Specifications
- Electrical ratings
- 2A, 24VDC
- 0.5A, 220VAC
- Mechanical life
- 1 million cycles (momentary) mechanical life
- 500,000 cycles (latching)
- 50,000 cycles electrical life
- 50mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance at 500VDC
- 1500VAC dielectric strength
- 3.0mm travel
- Single-pole, double-throw (SPDT) contact arrangement
- 2.5N actuation force
- 1mm to 7mm panel thickness
- -25°C to +55°C operating temperature range
Videos
Application Examples
LED Schematic
Panel Cutout
Additional Resources
Inilathala: 2024-02-05
| Na-update: 2025-04-21