EAO Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Features

  • Modular construction for a wide range of applications
  • Ideal for driver desks
  • Modern, long-lasting, intuitive design
  • Safe in use with distinct haptic feedback
  • 22mm (standard) or 30.5mm (flush) panel cutout for mounting
  • IP67 front protection
  • 10A/500VAC maximum rating
  • Silver, gold, or palladium contact material
  • -25°C to +55°C operating temperature range
  • screw, plug-in, double plug-in, or ring cable terminals
  • Three maximum switching elements (not including e-stops)
  • 50,000 cycles of operation electrical lifetime
  • UL, CE, CB – EN/IEC 60947-5-1, NFF 16-102, CSA, CCC, GOST, and German Lloyd approvals
  • RoHS-compliant

Applications

  • Food and beverage industry
  • Machinery and production facilities
  • Heavy-duty and specialty-vehicles
  • Passenger transportation systems and buses
  • Rail operator controls
  • Access control and security systems
  • Lifting and moving devices
  • Marine

Components

  • Pushbutton, illuminated pushbutton, and mushroom-head pushbutton
  • Selector switch
  • Keylock switch and key-insert switch
  • Lever switch
  • Indicator and flasher
  • Buzzer
  • Potentiometer
  • Stop switch
  • Emergency stop switch and emergency call switch
Inilathala: 2014-07-09 | Na-update: 2024-12-02