EAO Series 61 Modular Switch Range
EAO Series 61 Modular Switch Range are high quality, modular switches that includes panel and flush mount IP65 sealed push-buttons, indicators, selector switches, key-locks, and internationally approved emergency stop switches. Illumination is provided by high-intensity LEDs and both self-cleaning snap-action and slow-make switch elements are available. Terminals come in Quick Connect/Solder or screw.Features
- IP65 protection switch rating
- 5A, 250VAC
- Mounting
- Raised mounting into 16mm cut-out
- Flush mounting into 22.5mm, 21mm2, and 21mm x 27mm cut-out
- Illumination using midget-grooved T13/4 lamps or single-chip LEDs
- All standard lenses transparent with translucent diffusers available in different colors
- For key-lock switches, 135 different keys available
Inilathala: 2014-07-10
| Na-update: 2024-09-10