Eaton Electronics ADC High-Voltage Ceramic Tube Fuses
Eaton Electronics ADC High-Voltage Ceramic Tube Fuses are fast-acting fuses for industrial control panels, motor control, uninterruptible power supplies, energy storage and battery systems, and more. Eaton Electronics ADC High-Voltage Ceramic Tube Fuses feature a 500VAC/DC voltage rating and are housed in a ¼" x 1 ¼" (6.3mm x 32mm) 3AB footprint. The series includes 30KA at 500VAC and 10KA at 500VDC interrupting ratings to help safely protect against dangerous high fault currents.Features
- High voltage ceramic tube fuse
- ¼" x 1 ¼" (6.3mm x 32mm) 3AB footprint
- Fast-acting performance
- 500VAC/DC voltage rating
- Cartridge and axial-lead versions
- 30KA at 500VAC, 10KA at 500VDC interrupting ratings to help safely protect against dangerous high fault currents
- 12A to 30A current rating
Applications
- Industrial control panels
- Motor control - UL 508A panels
- Uninterruptible power supplies
- Variable frequency drives
- Energy storage and battery systems
- High-voltage power conversion
Inilathala: 2022-02-21
| Na-update: 2024-10-07