Eaton Electronics EFX1S Metalized Polypropylene Film Capacitors

Eaton Electronics EFX1S Metalized Polypropylene Film EMI Suppression Capacitors feature high capacitance stability and withstand over-voltage stress. These film capacitors are Class X1 for interference suppression and are ideal for EMI filtering in across-the-line applications. Eaton Electronics EFX1S Film Capacitors have a self-healing property and come in a flame-retardant plastic case and resin. These film capacitors operate over a -40°C to +110°C temperature range and are designed for solar inverters, AC motor drives, air conditioners, and more.

Features

  • High stability of capacitance
  • Self-healing property
  • Over-voltage stress withstanding
  • Flame-retardant plastic case and resin
  • -40°C to +110°C operating temperature range

Applications

  • Class X1 for interference suppression
  • EMI filtering in across-the-line applications
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • AC motor drives
  • Air conditioners
  • Switch-mode power supplies (SMPS)

Specifications

  • 480VAC 50/60Hz rated AC voltage
  • 1000VDC recommended DC voltage
  • 0.01μF to 5.6μF capacitance range
  • ±10% or ±20% capacitance tolerance at +20°C
Inilathala: 2024-03-08 | Na-update: 2025-02-27