Eaton Electronics HCMA1104 Automotive Grade Power Inductors

Eaton Electronics HCMA1104 High Current Power Inductors are AEC-Q200 grade 3 qualified automotive grade devices with high current carrying capacity. HCMA1104 inductors have a frequency range up to 5MHz and an inductance range from 0.20µH to 10µH. These Coiltronics / Eaton inductors feature a current range from 7.5A to 45A. Eaton Electronics HCMA1104 High Current Power Inductors are ideal for use in a variety of automotive applications, including body electronics, advanced driver assistance systems, infotainment, and chassis/safety electronics.

Features

  • AEC-Q200 grade 3 qualified
  • High current carrying capacity
  • Low core losses
  • Magnetically shielded, low EMI

Applications

  • Body electronics
    • Central body control module
    • Vehicle access control system
    • Headlamps, tail lamps, and interior lighting
    • Heating Ventilation and Air Conditioning controllers (HVAC)
    • Doors, window lift, and seat control
  • Advanced driver assistance systems
    • Adaptive cruise control (ACC)
    • Automatic parking control
    • Collision avoidance system
    • Car black box system
  • Infotainment and cluster electronics
    • Audio subsystem: head unit and trunk amp
    • Digital instrument cluster
    • In-Vehicle Infotainment (IVI) and navigation
  • Chassis and safety electronics
    • Airbag control unit
    • Electronic Stability Control system (ESC)
    • Electric parking brake

Specifications

  • Frequency range: up to 5MHz
  • Inductance range: 0.20μH to 10μH
  • Current range: 7.5A to 45A
  • 11.5 x 10.3mm footprint surface mount package, 4.0mm height
  • Powder iron core material
  • Halogen free, lead free, RoHS compliant
Inilathala: 2015-03-23 | Na-update: 2024-10-08