Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors

Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors offer low sensing resistance and high power dissipation in package sizes ranging from 0603 (1608 metric) to 2512 (6432 metric). This series meets the requirements for both AEC-Q200 and RoHS compliance. The resistors feature metal strip/plate technology and are lead and halogen free. Typical applications for Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors include switched-mode power supplies (SMPS), voltage regulator modules, power management, and stepper motor drives.

Features

  • Metal strip/plate technology
  • Low sensing resistance
  • 0603 (1608 metric) to 2512 (6432 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture sensitivity level (MSL): 1
  • Lead and halogen free
  • RoHS compliant

Applications

  • SMPS
  • Voltage regulator modules
  • Power management
  • Stepper motor drives

Construction

Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors

Dimensions - In. [mm]

Eaton Electronics MSMA Metal Strip/Plate Current Sensing Resistors
Inilathala: 2022-09-19 | Na-update: 2024-10-10