ebm-papst 8400N Tubeaxial DC Fans
ebm-papst 8400N Tubeaxial DC Fans are 80mm x 80mm x 25mm fans with an electronically commutated external rotor motor. These fans offer fully integrated commutation electronics, along with electronic protection against reverse polarity, blocking, and overloading. ebm-papst 8400N Tubeaxial DC Fans can be mounted from either face using 4.3mm holes and can be electrically connected via two leads, 24AWG and TR 64.Features
- Fibreglass-reinforced plastic, impeller PA, housing PBT material
- 80mm x 80mm x 25mm dimensions
- Fully integrated electronic commutation
- Protected against reverse polarity and locking
- Connection via single strands 24AWG, TR 64, bared and tin-plated
- Air exhaust over struts, direction of rotation counterclockwise, seen on rotor
- 95g mass
Dimensions (mm)
Inilathala: 2011-01-18
| Na-update: 2025-01-27