ebm-papst EV Charging Station Solutions

ebm-papst Electric Vehicle (EV) Charging Station Solutions feature an extensive portfolio of fans, providing customized solutions for a variety of electromobility applications. These fans are designed to help offset the heat generated during charging. Heat affects charging stations, making reliable cooling of the charging cable and power electronics crucial for maintaining performance and longevity. The charging station solutions from ebm-papst include durable DC and GreenTech EC motors, which offer exceptional efficiency and actively support resource conservation.

Features

  • Reliable cooling of charging cables and power electronics
  • Durable DC and GreenTech EC motors are efficient and actively support resource conservation
  • Extensive product portfolio
  • Solutions for variety of electromobility applications
Infographic - ebm-papst EV Charging Station Solutions

Cooling Charging Station Applications

Chart - ebm-papst EV Charging Station Solutions

Featured Fan: W3G300-ME46

ebm-papst EV Charging Station Solutions

The ebm-papst W3G300-ME46 is a high-performance axial fan designed for demanding thermal management applications. This fan operates at 26VDC and features a 330mm diameter with a width of 76.7mm. It delivers an impressive airflow of 1570 CFM (44.46m3/min) at 3000 RPM, making it suitable for environments requiring robust cooling solutions. The fan is equipped with PWM control, a speed sensor (tach), and a thermal overload protector (TOP) to ensure efficient and safe operation. Additionally, it boasts an IP69K rating, providing excellent protection against dust and high-temperature water jets. The W3G300-ME46 is built with durable materials, including a polypropylene (PP) frame and polyamide (PA) blades, ensuring longevity and reliability.    View Datasheet     View Flyer

Inilathala: 2024-10-29 | Na-update: 2025-03-13