ebm-papst W3G200 & W3G250 AC-Powered EC Series Fans
ebm-papst W3G200 and W3G250 AC-Powered EC Series Fans feature improved efficiency and controllability with an electronically commutated (EC), permanent magnet, brushless DC motor. The fans feature a motor speed control capability, allowing the user to exactly match-changing performance requirements in an application. Speed control is handled through a simple 0 to 10VDC control signal to the motor and a 10VDC output is supplied by the EC motor. ebm-papstW2E200 and W2E250 fans are ideal for applications where energy-efficient EC technology is desired.Features
- Up to 10VDC/PWM control input
- 10VDC, max 1.1mA output rating
- Tach output
- Overtemperature protected electronics
- Soft start, motor current limit
- Locked rotor protection
Materials
- PP plastic impeller
- Diecast aluminum electronic housing
- Any mounting position
- Counter-clockwise rotation, seen on rotor
Videos
Inilathala: 2016-02-01
| Na-update: 2025-01-27