kc Computer-On-Modules - COM

Results: 1,417
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Non-Stocked
₱46,187.96
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
BECOM Systems Computer-On-Modules - COM Qseven-i.MX537 Non-Stocked
₱26,586.02
Min.: 1
Mult.: 1
Qseven Freescale i.MX537 800 MHz 2 GB 5 V SPI, UART + 85 C 70 mm x 70 mm

Seeed Studio Computer-On-Modules - COM reComputer RK3576 Module 8GB RAM/64GB eMMC Rockchip Compute Module for Industrial Edge AI Non-Stocked
₱12,078.59
Min.: 1
Mult.: 1
50 mm x 40 mm Rockchip ARM Cortex A72, ARM Cortex A53 RK3576 2 GHz, 2.2 GHz 16 GB 8 GB 5 VDC CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, UART 0 C + 70 C 55 mm x 40 mm x 4.4 mm

Seeed Studio Computer-On-Modules - COM reComputer RK3576 Module 4GB RAM/32GB eMMC Rockchip Compute Module for Industrial Edge AI Non-Stocked
₱9,317.84
Min.: 1
Mult.: 1
55 mm x 40 mm Rockchip ARM Cortex A72, ARM Cortex A53 RK3576 2 GHz, 2.2 GHz 16 GB 4 GB 5 VDC CAN, Ethernet, GPIO, I2C, I2S, PWM, SPI, UART 0 C + 70 C 55 mm x 44 mm x 4.4 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Non-Stocked
₱44,298.38
₱42,386.10
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Non-Stocked Lead-Time 46 Weeks
₱48,709.45
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC. Non-Stocked
₱25,296.45
₱24,282.94
₱23,542.45
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
₱31,606.29
₱30,109.35
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 36 Weeks
₱31,687.28
₱30,313.04
Min.: 1
Mult.: 1
Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Itemp Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 26 Weeks
₱24,127.11
₱22,933.24
Min.: 1
Mult.: 1
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Non-Stocked
₱48,487.36
₱45,653.60
Min.: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Celeron N3350 SoC (Dual-core, 6W TDP, CPU freq. 1.1/2.4GHz, GPU 12EU freq. 200/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Non-Stocked Lead-Time 14 Weeks
₱29,134.50
₱27,827.13
Min.: 1
Mult.: 1
Qseven Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Non-Stocked
₱20,398.26
₱19,939.36
₱19,633.23
₱19,171.88
Min.: 1
Mult.: 1
Qseven 2.0 Intel Celeron J3455 Integrated SoC 1.5 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
₱35,249.26
₱33,977.47
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
₱30,060.27
₱28,708.12
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱32,816.73
₱30,848.01
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked
₱53,141.37
₱50,035.83
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
₱34,502.01
₱33,059.06
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 single core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package. Commercial temperature range. Non-Stocked
₱18,955.31
₱18,041.19
₱17,387.20
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Solo 1 GHz 1 GB 512 kB 512 kB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range. Non-Stocked Lead-Time 14 Weeks
₱20,190.90
₱19,341.81
₱18,788.44
Min.: 1
Mult.: 1
Qseven NXP i.MX 6DualLite 1 GHz 1 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range. Non-Stocked
₱21,851.03
₱20,931.39
₱20,332.62
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Dual 1 GHz 1 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 1GHz processor with 512kB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. MAP BGA plastic package.Commercial temperature range. Non-Stocked
₱23,263.92
₱22,331.40
₱21,650.42
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 1 GHz 1 GB 512 kB 512 kB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 2GB onboard DDR3L memory and 4GB onboard eMMC. Commercial temperature range. Non-Stocked
₱24,409.32
₱23,454.11
₱22,862.69
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 1 GHz 2 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 2GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range. Non-Stocked
₱15,257.75
₱14,914.19
₱14,685.35
₱14,340.56
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 1 GHz 2 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 quad core 1GHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 8GB onboard eMMC. Open silicon FCBGA package. Commercial temperature range. Non-Stocked
₱15,665.72
₱15,312.96
₱15,077.99
₱14,724.00
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Quad 1 GHz 1 GB 1 MB 1 MB 5 V 0 C + 60 C 70 mm x 70 mm