kb Mga Computer-On-Module - COM

Mga Resulta: 1,499
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
IEI Computer-On-Modules - COM COM Express Basic Type 6 module supports Intel Celeron Quad-Core Processor J1900(10W), VGA, DDI, LVDS, GbE, SATA, USB 3.0 and HD Audio, RoHS Hindi Naka-stock
Min.: 200
Mult.: 200

COM Express Basic Type 6 Intel Celeron J1900 Integrated SoC 2 GHz 8 GB 0 GB 2 MB 12 V - 20 C + 60 C 125 mm x 95 mm
IEI Computer-On-Modules - COM Qseven Rev. 2.1 module with Intel x7211E SoC Processor (6W), with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2, Audio and RoHS Hindi Naka-stock
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM Qseven Rev. 2.1 module with Intel N-series N97 SoC Processor(12W), with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2, Audio and RoHS Hindi Naka-stock
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM Qseven Rev. 2.1 module with Intel Atom x7433RE SoC Processor (9W), with 8GB LPDDR5 memory on board default, Support HDMI, LVDS, 2.5GbE, SATA 6Gb/s, USB 3.2,Audio and RoHS Hindi Naka-stock
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM SMARC Rev. 2.1 module supports Intel N-series N97 SoC Processor, with 8GB LPDDR5 memory on board default, Support DP, HDMI, 2.5GbE,SATA 6Gb/s, USB 3.2, GPIO, CAN, Audio and RoHS Hindi Naka-stock
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Eight-Core Processor D-1548(45W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Hindi Naka-stock
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Dual-core Pentium Processor D1508(25W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS Hindi Naka-stock
Min.: 1
Mult.: 1

IEI Computer-On-Modules - COM COM Express Basic size Type 7 Module support, Intel Broadwell-DE Quad-Core Processor D-1518(35W), Two ECC DDR4 SO-DIMM , GbE, 10G KR, NCSI, SATAIII, USB 3.0, PCIe Gen3, RoHS N/A
Min.: 1
Mult.: 1

COM Express Basic Type 6 Intel Core i5-4402E QM87 1.6 GHz 16 GB 0 GB 3 MB 12.1 V, 12.2 V - 20 C + 60 C 125 mm x 95 mm
BECOM Systems Computer-On-Modules - COM Qseven-i.MX537 Hindi Naka-stock
Min.: 5
Mult.: 1

Qseven Freescale i.MX537 800 MHz 2 GB 5 V SPI, UART + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 1866MT/s DDR3L onboard memory and 32GB eMMC onboard flash Hindi Naka-stock
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x5-E3940 quad core processor with 1.6GHz core frequency up to 1.8GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash Lead-Time para sa Hindi Naka-stock 46 (na) Linggo
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC. Hindi Naka-stock
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC. Lead-Time para sa Hindi Naka-stock 27 (na) Linggo
Min.: 1
Mult.: 1

Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3940 SoC (Itemp Quad-core, 9.5W TDP, CPU freq. 1.6/1.8GHz, GPU 12EU freq. 400/600MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Lead-Time para sa Hindi Naka-stock 36 (na) Linggo
Min.: 1
Mult.: 1

Qseven Intel Atom x5-E3940 Integrated SoC 1.6 GHz 22 MB 22 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x5 E3930 SoC (Itemp Dual-core, 6.5W TDP, CPU freq. 1.3/1.8GHz, GPU 12EU freq. 400/550MHz) with on-board memory 2GB DDR3L-1866 and 16GB eMMC. Lead-Time para sa Hindi Naka-stock 26 (na) Linggo
Min.: 1
Mult.: 1

congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC and eDP. Hindi Naka-stock
Min.: 1
Mult.: 1
Qseven 2.0 Intel Atom x7-E3950 Integrated SoC 1.6 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Celeron N3350 SoC (Dual-core, 6W TDP, CPU freq. 1.1/2.4GHz, GPU 12EU freq. 200/650MHz) with on-board memory 4GB DDR3L-1866 and 16GB eMMC. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1

Qseven Intel Celeron N3350 Integrated SoC 1.1 GHz 22 MB 22 MB 1 MB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Celeron J3455 quad core processor with 1.5GHz core frequency up to 2.30GHz, 2MB L2 cache, 4GB 1866MT/s DDR3L onboard memory and 16GB eMMC onboard flash. Hindi Naka-stock
Min.: 1
Mult.: 1
Qseven 2.0 Intel Celeron J3455 Integrated SoC 1.5 GHz 2 MB I2C, PCIe, SATA, SMBus, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Lead-Time para sa Hindi Naka-stock 60 (na) Linggo
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Hindi Naka-stock
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Hindi Naka-stock
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3.200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM Qseven module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Hindi Naka-stock
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm