kc Computer-On-Modules - COM

Results: 1,417
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3251 8-core processor (single die) with 2.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface (formerly Snowy Owl). Non-Stocked
₱79,931.07
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3251 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface. Non-Stocked
₱54,585.55
₱53,357.94
₱52,538.30
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3201 Integrated SoC 3.1 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3151 4-core processor (single die) with 2.7GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Non-Stocked
₱44,468.32
₱43,467.70
₱42,800.21
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3151 Integrated SoC 2.9 GHz 16 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3101 4-core processor (single die) with 2.1GHz up to 2.9 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2666 MT/s memory interface. Non-Stocked
₱40,551.74
₱39,639.46
₱39,030.87
Min.: 1
Mult.: 1
COM Express Type 7 AMD EPYC 3101 Integrated SoC 2.9 GHz 8 MB SPI, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support Non-Stocked
₱24,345.52
₱23,171.90
₱22,331.40
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support Non-Stocked
₱21,201.33
₱20,178.63
₱19,447.34
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support Non-Stocked
₱19,404.39
₱18,468.80
₱17,798.86
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱24,803.19
₱23,807.48
₱23,080.48
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱22,009.93
₱20,948.57
₱20,188.44
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱20,212.98
₱19,238.13
₱18,540.58
Min.: 1
Mult.: 1
COM Express Compact Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Non-Stocked
₱25,064.54
₱23,855.95
₱22,990.30
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support Non-Stocked
₱19,674.33
₱18,725.25
₱18,046.10
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Non-Stocked Lead-Time 15 Weeks
₱47,748.71
₱45,489.18
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6425E 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non-Stocked
₱30,301.38
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6413E 1.5 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non-Stocked
₱29,989.11
₱28,189.71
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6211E 1.3 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱40,116.77
₱38,259.70
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6425RE 1.9 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱33,461.52
₱31,821.63
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6414RE 1.5 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Industrial grade temperature range from -40 C to 85 C. Non-Stocked
₱31,568.87
₱30,142.48
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Atom x6212RE 1.2 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Non-Stocked
₱48,488.59
₱46,192.26
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC onboard flash. Non-Stocked
₱32,131.45
₱30,203.22
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Celeron J6413 1.8 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM COM Express Mini module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Arc B390Graphics with 12X cores LPDDR5x memory module with up to 8533 MT/s and up to 32 Non-Stocked
₱155,730.23
Min.: 1
Mult.: 1
COM Express Mini Intel Intel Core Ultra X9 388H 32 GB 32 GB 18 MB
congatec Computer-On-Modules - COM COM Express Mini module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4X cores LPDDR5x memorymodule with up to 8533 MT/s and up to 32 GB system memo Non-Stocked
₱131,584.09
Min.: 1
Mult.: 1
COM Express Mini Intel Intel Core Ultra 9 386H 4.7 GHz 32 GB 32 GB 18 MB
congatec Computer-On-Modules - COM COM Express Mini module based on Intel Core Ultra 7 356H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4X cores LPDDR5x memory module with up to 8533 MT/s and up to 32 GB system m Non-Stocked
₱88,675.90
Min.: 1
Mult.: 1
COM Express Mini Intel Intel Core Ultra 7 356H 4.7 GHz 32 GB 32 GB 18 MB
congatec Computer-On-Modules - COM COM Express Mini module based on Intel Core Ultra 5 336H processor with 4 P-cores, 4 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4X cores LPDDR5x memorymodule with up to 8533 MT/s and up to 32 GB system memo Non-Stocked
₱95,406.61
Min.: 1
Mult.: 1
COM Express Mini Intel Intel Core Ultra 5 336H 32 GB 32 GB 18 MB
congatec Computer-On-Modules - COM COM Express Mini module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPE-cores Integrated NPU 12MB Intel Smart Cache LLC Intel Graphics with 4X cores LPDDR5x memory module with up to 8533 MT/s and up to 32 GB system memory capacit Non-Stocked
₱75,227.37
₱70,831.03
Min.: 1
Mult.: 1
COM Express Mini Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 32 GB 12 MB