kc Mga Computer-On-Module - COM

Mga Resulta: 1,417
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2546 6-core processorwith 3.0GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Hindi Naka-stock
₱53,306.40
₱50,777.55
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2546 3 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2718 8-core processorwith 1.7GHz up to 4.15GHz boost freq., 4MB L2 cache, Radeon Vega Graphics with 7 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Hindi Naka-stock
₱68,204.02
₱64,218.11
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2718 1.7 GHz to 4.15 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded V2516 6-core processorwith 2.1GHz up to 3.95GHz boost freq., 3MB L2 cache, Radeon Vega Graphics with 6 CU and dualchannel DDR4 3200 MT/s memory interface with ECC support. Commercial tem Hindi Naka-stock
₱50,240.13
₱47,857.29
Min.: 1
Mult.: 1
COM Express Compact AMD Ryzen V2516 2.1 GHz to 3.95 GHz 3 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i7-1185G7E Processor, quad core with 2.8GHz (up to 4.4GHz), 12MB L2 cache, GT96 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱91,031.74
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i5-1145G7E Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Hindi Naka-stock
₱71,166.00
₱67,006.47
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i3-1115G4E Processor, dual core with 3.0GHz (up to 3.9GHz), 6MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP). Hindi Naka-stock
₱48,741.35
₱45,892.87
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i3-1115G4E 2.2 GHz to 3.9 GHz 6 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Celeron 6305E Processor, dual core with 1.8GHz, 4MB L2 cache, GT48 graphics and 3200MT/s dual channel DDR4 memory interface (15W TDP). Hindi Naka-stock
₱31,103.22
₱29,236.96
Min.: 1
Mult.: 1
COM-HPC Size A Intel Celeron 6305E 1.8 GHz 4 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM HPC Size A module with Intel Core i5-1145GRE Processor, quad core with 2.6GHz (up to 4.1GHz), 8MB L2 cache, GT80 graphics and 3200MT/s dual channel DDR4 memory interface (28W TDP), no IPU, TCC, TSN, Inband ECC. Support for extended Temp. Hindi Naka-stock
₱80,135.37
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 120 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Hindi Naka-stock
₱95,393.12
Min.: 1
Mult.: 1
COM Express Basic Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Hindi Naka-stock
₱68,796.05
₱64,775.78
Min.: 1
Mult.: 1
COM Express Basic Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Hindi Naka-stock
₱59,996.01
₱56,489.24
Min.: 1
Mult.: 1
COM Express Basic Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Hindi Naka-stock
₱41,149.90
₱38,821.67
Min.: 1
Mult.: 1
COM Express Basic Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Hindi Naka-stock
₱110,971.72
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Hindi Naka-stock
₱83,986.31
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Hindi Naka-stock
₱67,877.64
₱64,813.82
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11865MLE 8-core processor with 1.5GHz up to 4.5GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Hindi Naka-stock
₱109,288.89
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11865MLE RM590E 1.5 GHz to 4.5 GHz 24 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11555MLE 6-core processor with 1.9GHz up to 4.4GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wi Hindi Naka-stock
₱80,304.70
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11555MLE RM590E 1.9 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Xeon Processor W-11155MLE 4-core processor with 1.8GHz up to 3.1GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) wit Hindi Naka-stock
₱69,050.04
₱65,015.05
Min.: 1
Mult.: 1
COM Express Basic Intel Xeon W-11155MLE RM590E 1.8 GHz to 3.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i7-11850HE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Hindi Naka-stock
₱98,183.31
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i7-11850HE QM580E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i5-11500HE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset QM580E. Hindi Naka-stock
₱72,012.02
₱67,803.41
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i5-11500HE QM580E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Core i3-11100HE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Hindi Naka-stock
₱65,411.37
₱61,588.65
Min.: 1
Mult.: 1
COM-HPC Size B Intel Core i3-11100HE HM570E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Celeron Processor 6600HE dual-core processor with 2.6GHz, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset HM570E. Hindi Naka-stock
₱45,779.37
₱43,103.90
Min.: 1
Mult.: 1
COM-HPC Size B Intel Celeron 6600HE HM570E 2.6 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11865MRE 8-core processor with 2.6GHz up to 4.7GHz turbo boost, 24MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Hindi Naka-stock
₱113,089.52
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11865MRE RM590E 2.6 GHz to 4.7 GHz 24 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11555MRE 6-core processor with 2.6GHz up to 4.5GHz turbo boost, 12MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Hindi Naka-stock
₱85,731.72
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11555MRE RM590E 2.6 GHz to 4.5 GHz 12 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC client module based on Intel Xeon Processor W-11155MRE 4-core processor with 2.4GHz up to 4.4GHz turbo boost, 8MB Intel Smart Cache, Intel UHD Graphics and dual channel DDR4 3200 MT/s memory interface (formerly Tiger Lake-H) with Chipset Hindi Naka-stock
₱72,154.35
₱68,730.41
Min.: 1
Mult.: 1
COM-HPC Size B Intel Xeon W-11155MRE RM590E 2.4 GHz to 4.4 GHz 8 MB Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 120 mm x 120 mm