kx Computer-On-Modules - COM

Results: 1,414
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core Ultra (Series 3) processor with 4 P-cores and 4 Low Power E-cores P-cores 2.1Ghz up to 4.5GHz (turbo) Integrated NPU 12MB Intel Smart Cache Intel Arc graphics with 4 X3 cores (64 EU) Dual cha Non-Stocked
₱53,818.67
₱50,673.26
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 5 325 4.5 GHz 128 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra 7 366H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores Dual channel SODIMM DDR5 memory interface with up to 7200 MT/s Non-Stocked
₱78,274.01
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 7 366H 4.8 GHz 128 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s an Non-Stocked
₱181,583.73
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra X9 388H 32 GB 32 GB 18 MB
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s and up to 32 Non-Stocked
₱159,768.90
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 9 386H 32 GB 32 GB 18 MB
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra 7 356H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Graphics with 4Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s and up to 16 Non-Stocked
₱98,267.36
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 7 356H 16 GB 16 GB 18 MB
congatec Computer-On-Modules - COM COM Express Compact module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPE-cores Integrated NPU 12MB Intel Smart Cache LLC Intel Graphics with 4Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s and up to 16 GB system me Non-Stocked
₱84,385.08
Min.: 1
Mult.: 1
COM Express Compact Intel Intel Core Ultra 5 325 16 GB 16 GB 12 MB
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe Cores 32GB LPDDR5x on LPCAMM2 memory module 128GB onboard NVM Non-Stocked
₱189,139.60
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra X9 388H 5.1 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra 9 386H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 32GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Non-Stocked
₱161,114.92
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 9 386H 4.9 GHz 32 GB 32 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra 7 366H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Non-Stocked
₱117,197.52
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 7 366H 4.8 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra 7 356H processor with 4 P-cores, 8 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Non-Stocked
₱99,697.43
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 7 356H 4.7 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra 5 336H processor with 4 P-cores, 4 E-coresand 4 LPE Cores Integrated NPU 18 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB LPDDR5x on LPCAMM2 memory module Intel code name PantherLake-H Non-Stocked
₱106,428.14
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 5 336H 4.6 GHz 32 GB 16 GB 18 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPECores Integrated NPU 12 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GBLPDDR5x on LPCAMM2 memory module Intel code name Panther Lake-H Non-Stocked
₱85,731.72
Min.: 1
Mult.: 1
COM-HPC Size A Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 16 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non-Stocked
₱61,603.38
₱58,003.36
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1712TR Integrated SoC 2 GHz 128 GB 10 MB Ethernet, PCle, USB 0 C + 60 C
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 80 C. Non-Stocked Lead-Time 14 Weeks
₱70,234.71
₱66,130.39
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1715TER Integrated SoC 2.4 GHz 128 GB 10 MB Ethernet, PCle, USB - 40 C + 80 C
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. Non-Stocked Lead-Time 14 Weeks
₱137,889.03
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1732TE Integrated SoC 1.9 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range from 0 C to 60 C. Non-Stocked
₱138,146.70
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1735TR Integrated SoC 2.2 GHz 128 GB 15 MB GPIO, SPI, UART 0 C + 60 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. Non-Stocked
₱194,868.46
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C 125 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 7 Basic module based on Intel Xeon D-1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range from -40 C to 85 C. 4x SODIMM sockets. Non-Stocked
₱194,951.28
Min.: 1
Mult.: 1
COM Express Type 7 Intel Xeon D-1746TER Integrated SoC 2 GHz 128 GB 15 MB Ethernet, PCle, USB - 40 C + 85 C
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365URE Non-Stocked
₱110,298.71
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1365URE 1.7 GHz 64 GB 16 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Celeron 7305E processor with 1 P-core 1.0GHz and 4 E-cores 0.9GHz, 8MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code name Alder Lake-U Non-Stocked
₱27,333.88
₱26,718.54
₱26,308.11
₱25,690.31
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-12800HE 1.8 GHz to 3.5 GHz, 2.4 GHz to 4.6 GHz 24 MB
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365UE processor with 2 P-cores Non-Stocked
₱85,394.91
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1370PE processor with 6 P-cores Non-Stocked
₱87,666.70
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1370PE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-13800HE processor with6 P-cores Non-Stocked
₱90,012.72
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-13800HE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-1340PE processor with 4 P-cores Non-Stocked
₱59,196.00
₱56,366.54
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1340PE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-1350PRE processor with4 P-cores Non-Stocked
₱71,570.91
₱68,125.49
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i5-1350PRE 1.8 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm