Z5 Computer-On-Modules - COM

Results: 1,406
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1365URE processor with2 P-cores Non-Stocked
₱91,368.56
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1365URE 1.7 GHz 64 GB 0 GB 12 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-1370PRE processor with6 P-cores Non-Stocked
₱93,976.54
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-1370PRE 1.9 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-13800HRE processor with 6 P-cores Non-Stocked Lead-Time 15 Weeks
₱95,550.78
Min.: 1
Mult.: 1
COM-HPC Size A Intel Core i7-13800HRE 2.5 GHz 64 GB 0 GB 24 MB 8 V to 20 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 - 40 C + 85 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i3-13100E LGA 1700 processor Non-Stocked
₱53,988.00
₱50,832.77
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i3-13100E 3.3 GHz 128 GB 0 GB 12 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i5-13400E LGA 1700 processor Non-Stocked
₱68,458.01
₱64,456.76
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i5-13400E 2.4 GHz 128 GB 0 GB 20 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i7-13700E LGA 1700 processor Non-Stocked
₱95,911.52
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i7-13700E 1.9 GHz 128 GB 0 GB 30 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i9-13900E LGA 1700 processor Non-Stocked Lead-Time 14 Weeks
₱122,750.31
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i9-13900E 1.8 GHz 128 GB 0 GB 36 MB 12 V Audio, DDI, eDP, Ethernet, eSPI, GPIO, I2C, MIPI-CSI, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i3-12100E LGA 1700 processor with 4 P-cores 3.2GHz up to 4.2GHz, 12MB Intel Smart Cache, Intel UHD Graphics 730 with 24EUs, Dual channel DDR5 3600MT/s memory interface, Chipset Q680E, Intel code name: Al Non-Stocked
₱45,529.06
₱44,504.52
₱43,821.08
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12100E 3.2 GHz to 4.2 GHz 128 GB 12 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i7-12700E LGA 1700 processor with 8 P-cores 2.1GHz up to 4.8GHz and 4 E-cores 1.6GHz up to 3.6GHz, 25MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, C Non-Stocked
₱77,350.69
₱75,610.19
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-12700E 2.1 GHz to 4.8 GHz, 1.6 GHz to 3.6 GHz 128 GB 25 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Non-Stocked
₱84,197.35
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2712T Integrated SoC 1.9 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1735TR 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2666 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Non-Stocked
₱156,908.15
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2733NT Integrated SoC 2.1 GHz 1 TB 15 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked Lead-Time 14 Weeks
₱291,881.21
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2775TE Integrated SoC 2 GHz 1 TB 25 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with tbd GHz, 15MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
₱344,063.68
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2796TE Integrated SoC 2 GHz 1 TB 30 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1712TR 4-core processor with 2.0 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Non-Stocked
₱68,880.71
₱64,855.54
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D1712TR Integrated SoC 2 GHz 256 GB 10 MB Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1732TE 8-core processor with 1.9 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
₱144,204.40
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D1732TE Integrated SoC 1.9 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1735TR 8-core processor with 2.2 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Commercial temperature range. Non-Stocked
₱143,951.64
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D1735TR Integrated SoC 2.2 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB 0 C + 60 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i3-12300HE processor with 4 P-cores 1.9GHz up to 4.3GHz and 4 E-cores 1.5GHz up to 3.3GHz, 12MB Intel Smart Cache, Intel UHD Graphics with 48EUs, Dual channel DDR5 4800 MT/s memory interface, Intel code Non-Stocked
₱45,937.04
₱44,903.29
₱44,213.72
Min.: 1
Mult.: 1
COM-HPC Intel Core i3-12300HE 1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz 64 GB 12 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i5-12600HE processor with 4 P-cores 2.5GHz up to 4.5GHz and 8 E-cores 1.8GHz up to 3.3GHz, 18MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 80EUs, Dual channel DDR5 4800 MT/s memory interf Non-Stocked
₱59,399.68
₱58,063.48
₱57,171.45
Min.: 1
Mult.: 1
COM-HPC Intel 2.5 GHz to 4.5 GHz, 1.8 GHz to 3.3 GHz 64 GB 18 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Size A module based on Intel Core i7-12800HE processor with 6 P-cores 2.4GHz up to 4.6GHz and 8 E-cores 1.8GHz up to 3.5GHz, 24MB Intel Smart Cache, Intel Iris Xe Graphics architecture with 96 EUs, Dual channel DDR5 4800 MT/s memory inter Non-Stocked
₱79,716.35
₱77,923.70
Min.: 1
Mult.: 1
COM-HPC Intel Core i7-12800HE 2.4 GHz to 4.6 GHz, 1.8 GHz to 3.5 GHz 64 GB 24 MB Ethernet, I2C, SPI, USB 0 C + 60 C 120 mm x 95 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i5-12500E LGA 1700 processor with 6 P-cores 2.9GHz up to 4.5GHz, 18MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, Chipset R680E, Intel code name: Al Non-Stocked
₱57,196.61
₱55,910.10
₱55,051.20
Min.: 1
Mult.: 1
COM-HPC Intel Core i5-12500E 2.9 GHz to 4.5 GHz 128 GB 18 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Client module based on Intel Core i9-12900E LGA 1700 processor with 8 P-cores 2.3GHz up to 5.0GHz and 8 E-cores 1.7GHz up to 3.8GHz, 30MB Intel Smart Cache, Intel UHD Graphics 770 with 32EUs, Dual channel DDR5 3600MT/s memory interface, C Non-Stocked
₱98,891.29
₱96,666.74
Min.: 1
Mult.: 1
COM-HPC Intel Core i9-12900E 2.3 GHz to 5 GHz, 1.7 GHz to 3.8 GHz 128 GB 30 MB Ethernet, PCle, USB 0 C + 60 C 160 mm x 120 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with tbd GHz, 10MB cache and dual channel DDR4 2400 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
₱192,543.29
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D-2752TER Integrated SoC 1.8 GHz 1 TB 20 MB Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 80 C 200 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1715TER 4-core processor with 2.4 GHz, 10MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
₱77,342.72
₱72,823.06
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D1715TER Integrated SoC 2.4 GHz 256 GB 10 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 80 C 160 mm x 160 mm
congatec Computer-On-Modules - COM COM-HPC Size D module based on Intel Xeon D1746TER 10-core processor with 2.0 GHz, 15MB cache and dual channel DDR4 up to 2933 MT/s memory interface (formerly Ice Lake-D LCC). Industrial temperature range. Non-Stocked
₱196,529.20
Min.: 1
Mult.: 1
COM-HPC Intel Xeon D1746TER Integrated SoC 2 GHz 256 GB 15 MB Ethernet, I2C, PCle, Serial, USB - 40 C + 85 C 160 mm x 160 mm
congatec Computer-On-Modules - COM Qseven module with low-power 14nm NXP i.MX 8M Plus Quad processor. Features 4x ARM Cortex-A53 @1.8GHz +1x ARM Cortex-M7 + NPU, 4GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial grade temperature range from 0 C to 60 C. Non-Stocked
₱22,190.91
₱21,301.33
₱20,651.02
Min.: 1
Mult.: 1
1.5 MB Ethernet, GPIO, I2C, SPI, UART, USB 0 C + 60 C