Z5 Computer-On-Modules - COM

Results: 1,406
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech Computer-On-Modules - COM ROM-5721 A2 Dual / 1GB / 8GB SMARC 21 - Non-Stocked
₱20,613.60
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM ROM-5721 A2 QuadCore/2GB/16G SMARC 21 - Non-Stocked
₱21,121.58
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM ROM-5721 A2 SoloCore /1GB/ xGB SMARC 21 Non-Stocked
₱15,073.70
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM Smarc 21, iMX8M Plus Dual Core, 4GB, 0 Non-Stocked
₱39,515.54
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM Smarc 21 NXP iMX8M Plus Quad Core, 6GB Non-Stocked
₱53,584.32
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM Smarc 21, iMX8M Plus Dual Core, 4GB, - Non-Stocked
₱44,760.96
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SMARC21 RK3399 18GHz,2GB,16GB eMMC,0-6 Non-Stocked
₱39,795.29
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SMARC21 RK3399 18GHz,4GB,32GB eMMC,0-6 Non-Stocked
₱45,670.17
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM SMARC21 RK3399K 18GHz,2GB,16GB eMMC,-2 Non-Stocked
₱37,417.37
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM LS1046A Type 7 w/ 3Pcie Gen30 Non-Stocked
₱31,612.43
Min.: 1
Mult.: 1
Advantech Computer-On-Modules - COM LS1046 Type 7 module 3 PCIe Gen 20 and Non-Stocked
₱31,612.43
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85 Non-Stocked Lead-Time 17 Weeks
₱9,954.04
₱9,063.24
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS8M/ND/1400/512S/4GF/E85 Non-Stocked Lead-Time 30 Weeks
₱9,212.32
Min.: 10
Mult.: 10
NXP i.MX 8M Nano 600 MHz, 1.4 GHz 512 MB 512 MB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QS8M/ND/1400/512S/4GF/E85 socketed module Non-Stocked
₱11,139.32
₱10,143.00
₱9,774.90
₱9,554.04
Min.: 1
Mult.: 1
NXP i.MX 8M Nano 600 MHz, 1.4 GHz 512 MB 512 MB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM The QS91 is a solderable Sytem-on-Module with a size of only 27 by 27 mm. Non-Stocked Lead-Time 20 Weeks
Cut Tape
₱8,123.97
₱7,520.90
₱7,257.71
₱6,994.51
Min.: 1
Mult.: 1
ARM ARM Cortex-A55 32 kB, 32 kB, 256 kB 1.4 GHz 512 MB 3.3 V Ethernet, UART, USB - 25 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM QSMP/151A/256S/128F/I Non-Stocked Lead-Time 30 Weeks
₱4,469.96
₱4,102.47
₱3,681.61
Min.: 1
Mult.: 1
STMicroelectronics STM32MP151A 200 MHz, 650 MHz 256 MB 256 MB 32 kB, 256 kB Ethernet, I2C, SAI, SPI, UART, USB - 40 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QFN Style Solder-Down Computer On Module -COM QSMP/157C/256S/4GF/E85 Non-Stocked Lead-Time 30 Weeks
₱7,220.90
₱6,032.55
Min.: 1
Mult.: 1
ARM ARM Cortex-A7, ARM Cortex-M4 209 MHz, 650 MHz 3.3 V LVDS, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSMP/157C/512S/4GF/E85 socketed module Non-Stocked
₱8,974.89
₱8,389.00
₱8,095.75
₱7,801.88
Min.: 1
Mult.: 1
STM32MP1 200 MHz, 650 MHz 512 MB 512 MB 32 kB, 256 kB 3.3 V Ethernet, I2C, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QFN Style Solder-Down Computer On Module -COM QSMP23/235C/1GS/4GF/I Non-Stocked Lead-Time 30 Weeks
₱11,037.48
₱10,049.74
Min.: 1
Mult.: 1
ARM ARM Cortex-A35, ARM Cortex-M33 400 MHz 3.3 V LVDS, USB - 40 C + 85 C 27 mm x 27 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM socketed version of QSMP-2350, needs additional QSBASE5 to run Non-Stocked
₱11,793.92
₱10,980.42
₱10,582.26
₱10,343.00
Min.: 1
Mult.: 1
ARM ARM Cortex-A35, ARM Cortex-M33 400 MHz 3.3 V LVDS, USB - 40 C + 85 C 27 mm x 27 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM QFN type lead style has a 1mm pitch with 100 pads. The ground pad additionally acts as thermal pad. Non-Stocked Lead-Time 20 Weeks
₱9,387.78
₱8,774.89
₱8,467.53
₱8,162.62
Min.: 1
Mult.: 1
Renesas RZ/G2L 1.2 GHz 1 GB 3.1 V to 3.6 V - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM Socketed version of the QSRZ-G2L0 for use on the QSBASE4 QS-Evalkit. Non-Stocked
₱10,322.14
₱9,398.21
₱9,057.71
₱8,852.81
Min.: 1
Mult.: 1
Renesas RZ/G2L 1.2 GHz 1 GB 3.1 V to 3.6 V I2C - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM QFN Style Solder-Down Computer On Module. Small square size module of 27mm, height of 2.7mm, single-sided assembled. QFN type lead style has a 1mm pitch with 100 pads. Ground pad also acts as thermal pad. Non-Stocked Lead-Time 20 Weeks
₱7,707.40
₱7,135.62
₱6,885.92
₱6,636.23
Min.: 1
Mult.: 1
Renesas RZ/G2L 1.2 GHz 512 MB 3.1 V to 3.6 V - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM Non-Stocked Lead-Time 30 Weeks
₱13,093.32
₱12,190.25
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 400 MHz, 1.6 GHz 2 GB 512 kB 3.3 V to 5 V CSI, Ethernet, HDMI, I2C, MIPI, PCle, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Quad COM SO-DIMM
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
₱12,493.31
₱11,631.35
₱11,209.87
₱10,958.34
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6Quad 1 GHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 20 C + 70 C 67.6 mm x 31 mm x 3.6 mm