kc Computer-On-Modules - COM

Results: 1,414
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM Non-Stocked Lead-Time 30 Weeks
₱14,624.00
₱13,129.51
Min.: 1
Mult.: 1
NXP i.MX 8M Mini Quad 1.6 GHz 2 GB 3.3 V to 5 V Ethernet, MIPI CSI, PCIe, UART, USB - 25 C + 85 C 68 mm x 28 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Non-Stocked Lead-Time 30 Weeks
₱19,162.67
₱17,908.07
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 8M Plus 1.6 GHz 2 GB 512 kB 3.3 V to 5 V CSI, Ethernet, HDMI, I2C, MIPI, PCle, SPI, UART, USB - 30 C + 85 C 67.6 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM The TX93 is a member Non-Stocked Lead-Time 20 Weeks
₱10,628.27
₱9,677.35
₱9,326.43
₱9,116.00
Min.: 1
Mult.: 1
NXP i.MX 93 1.5 GHz 1 GB 1 GB 3.3 V to 5 V I2C, SPI, UART, USB - 25 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Computer-On-Modules - COM TXMP2/257C/1GS/4GF/I Non-Stocked Lead-Time 30 Weeks
₱11,037.48
₱10,049.74
₱9,685.32
₱9,468.76
Min.: 1
Mult.: 1
ARM ARM Cortex-A35 1.5 GHz - 40 C + 85 C 68 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Non-Stocked Lead-Time 20 Weeks
₱9,504.34
₱8,654.03
₱8,339.92
₱8,153.42
Min.: 1
Mult.: 1
RZ/G2L 200 MHz, 500 MHz, 1.2 GHz 1 GB 1 GB 32 kB, 256 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Non-Stocked Lead-Time 20 Weeks
₱7,915.99
₱7,328.26
₱7,071.81
₱6,815.37
Min.: 1
Mult.: 1
RZ/G2L 200 MHz, 500 MHz, 1.2 GHz 1 GB 1 GB 32 kB, 256 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM TX6ULL/800/512S/4GF/E85
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 20 Weeks
₱7,679.18
₱7,047.89
₱6,776.72
₱6,550.34
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 6ULL MCIMX6Y2 792 MHz 512 MB 0 GB 128 kB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 26 mm x 4 mm
Axiomtek Computer-On-Modules - COM COM Express Type 7 basic module with Intel Xeon D-1712TR, 10GBASE-KR, USB 3.0, and TPM Non-Stocked
₱73,681.35
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 7 basic module with Intel Xeon D-1746TER, 10GBASE-KR, USB 3.0, and TPM Non-Stocked
₱226,626.90
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM LEC-AL-E3940-4G-ER SMARC Short Size Module with Intel Atom? E3940, quad core, 4 GB DDR3L Non-Stocked
₱24,009.65
₱23,751.77
₱23,503.83
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom 1.8 GHz 8 GB 4 GB 2 MB 3 V to 5.25 V Camera, GPIO, PCIe, SATA, SDIO, Serial, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM LEC-AL-E3940-4G-32G-ER SMARC Short Size Module with Intel Atom? E3940, quad core, 4 GB DDR3L, 32GB eMMC, -40 C to 85 C Non-Stocked
₱20,467.05
₱20,155.11
₱19,884.80
Min.: 1
Mult.: 1
SMARC v2.0 Intel Atom 1.8 GHz 8 GB 4 GB 2 MB 3 V to 5.25 V Camera, GPIO, PCIe, SATA, SDIO, Serial, USB - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology Computer-On-Modules - COM cExpress-AL-E3950Compact COM Express Type6 with Intel Apollo Lake-I Atom E3950 Non-Stocked Lead-Time 28 Weeks
₱21,292.89
₱19,917.73
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Atom 1.6 GHz 8 GB 0 GB 12 V - 40 C + 85 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 Prototype Kit with cExpress-R8-8645HS, Express-BASE6 R3.1 carrier, heatsink with FAN and necessary parts for enabling Non-Stocked
₱85,226.25
Min.: 1
Mult.: 1
PICMG COM.0 AMD Ryzen 8645HS Infineon TPM 2.0 5.6 GHz 22 MB 8.5 V to 20 V SATA, Serial, USB, Ethernet 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM cExpress-WL-i3-8145UEcompact COM Express Type 6 module with 8th Intel Core i3-8145UE dual core at 2.2GHz/3.9GHz, with GT2 level graphics. Non-Stocked
₱42,391.29
₱40,983.19
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i3 2.2 GHz 64 GB 4 MB 5 V to 20 V Audio, Ethernet, PCIe, SATA, Serial, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM cExpress-WL-i5-8365UEcompact COM Express Type 6 module with 8th Intel Core i5-8365UE quad core at 1.6GHz/4.1GHz, with GT2 level graphics. Non-Stocked
₱62,634.01
₱60,174.51
Min.: 1
Mult.: 1
PICMG COM.0 Intel Core i5 1.6 GHz 64 GB 6 MB 5 V to 20 V Audio, Ethernet, PCIe, SATA, Serial, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM compact COM Express Type 6 module with 8th Intel Core i5-8365UE quad core at 1.6GHz/4.1GHz, with GT2 level graphics. with VGA Non-Stocked
₱59,852.63
₱58,003.34
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module 11th Intel Core i7-1185G7E quad core at 2.8GHz/4.4GHz Non-Stocked
₱78,367.24
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i7-1185G7E 4.4 GHz 12 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module 11th Intel Core i5-1145G7E quad core at 2.6GHz/4.1GHz Non-Stocked
₱62,317.10
₱59,439.40
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i5-1145G7E 4.1 GHz 8 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM Express Type 6 module 11th Intel Core i3-1115G4E dual core at 3.0GHz/3.9GHz Non-Stocked
₱38,966.13
₱37,761.86
Min.: 1
Mult.: 1
COM Express Type 6 Intel Core i3-1115G4E 3.9 GHz 6 MB 12 V GPIO, I2C, SPI, SATA, USB 0 C + 60 C 95 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM COM-HPC Mini Dev Kit with COM-HPC-mMTL-125H-16G, with carrier, THSF, and accessories Non-Stocked
₱122,727.12
Min.: 1
Mult.: 1
PICMG COM-HPC Intel Core Ultra 5 125H Infineon TPM 2.0 18 MB 8.5 V to 20 V I2C, SMBus, UART, USB 0 C + 60 C 95 mm x 70 mm
ADLINK Technology Computer-On-Modules - COM Express-DN7-C3308Basic Size COM Express Type7 module with Intel Denverton-NS C3308, 2C processor at 1.6/2.1 GHz Non-Stocked
₱20,886.50
₱20,240.86
₱19,754.93
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Atom 1.6 GHz 48 GB 4 MB 12 V Ethernet, GPIO, SATA, Serial, USB - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP6W35, 4GB GDDR6, Adlink Non-Stocked
₱49,771.65
₱47,494.84
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 1.192 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Adlink N/A
₱49,771.65
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 1.192 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP35W, 4GB GDDR6, Adlink Non-Stocked
₱74,984.96
₱71,562.29
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 4 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Adlink Non-Stocked
₱69,099.06
₱66,963.93
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 4 GB DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm x 4.8 mm