BM Mga Computer-On-Module - COM

Mga Resulta: 1,414
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
ADLINK Technology COM-HPC-ALT-M128-26
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M128-26 CPU Hindi Naka-stock
₱259,420.21
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M128-26 2.6 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-M96-28
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M96-28 CPU Hindi Naka-stock
₱208,866.83
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M96-28 2.8 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU Hindi Naka-stock
₱126,339.94
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17-BCM-4x10G
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU, with 4x10GbE Ethernet Hindi Naka-stock
₱198,906.41
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q64-22
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q64-22 CPU Hindi Naka-stock
₱160,818.94
Min.: 1
Mult.: 1
COM-HPC Size E Altera Q64-22 TPM 2.0 2.2 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, PCIe, UART, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-cRLS-i5-13500TE
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i5-13500TE, R680E PCH Hindi Naka-stock
₱68,025.90
₱65,923.70
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i5-13500TE TPM 2.0 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i7-13700E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i7-13700E, R680E PCH Hindi Naka-stock
₱91,389.30
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i7-13700TE TPM 2.0 128 GB 0 GB 30 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i9-13900E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i9-13900E, R680E PCH Hindi Naka-stock
₱115,578.54
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i9-13900TE TPM 2.0 128 GB 0 GB 36 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-sIDH-D2712T
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2712T, 4C-65W Hindi Naka-stock
₱92,297.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2712T 1.9 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2733NT
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2733NT, 8C-80W Hindi Naka-stock
₱162,470.00
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2733NT 2.1 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2752TER
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2752TER, 12C-77W Hindi Naka-stock
₱199,290.44
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2752TER 1.8 GHz 256 GB 0 GB 20 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2775TE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2775E, 16C-100W Hindi Naka-stock
₱302,733.03
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2775TE 2 GHz 256 GB 0 GB 25 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2786NTE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2786NTE, 18C-118W Hindi Naka-stock
₱355,486.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-D2786NTE 256 GB 0 GB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2796TE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2796TE, 20C-118W Hindi Naka-stock
₱355,486.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2796TE 2 GHz 256 GB 0 GB 30 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology EGX-MXM-A1000-4G-60W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Conformal coating Hindi Naka-stock
₱63,679.21
₱61,718.07
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 1.192 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-A2000-4G-60W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Conformal coating Hindi Naka-stock
₱93,316.88
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-A2000-8G-60W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Conformal coating Hindi Naka-stock
₱100,004.39
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-A4500-16G-80W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP80W, 16GB GDDR6, PCIe x16 GEN4, Conformal coating Hindi Naka-stock
₱196,016.90
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 16 GB 5 V DP, PCIe Gen4x16 0 C + 50 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology EGX-MXM-P2000/Adlink logo
ADLINK Technology Computer-On-Modules - COM EGX-MXM-P2000/Adlink logoNVidiaR Quadro? P2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x16 GEN3 Hindi Naka-stock
₱55,420.18
₱53,717.54
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA P2000 1.455 GHz 4 GB 4 GB 5 V DP, PCIe 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-P2000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM EGX-MXM-P2000-cc/Adlink logoNVidiaR Quadro? P2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x16 GEN3, Conformal coating Hindi Naka-stock
₱65,578.21
₱63,558.03
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA P2000 1.455 GHz 4 GB 4 GB 5 V DP, PCIe 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-RTX3000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS,Conformal coating Hindi Naka-stock
₱108,065.81
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology EGX-MXM-T1000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia Quadro T1000 Embedded Graphics, conformal coating Hindi Naka-stock
₱48,790.46
₱47,282.95
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 4 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-T1000_82x69.82x24.7mm
ADLINK Technology Computer-On-Modules - COM 1. 32-20830-0400-A02. nVIDIA GPU T10003. heat sink, 82x69.82x24.7mm4. TIM: CPU Grease 7762, 15x15mm V-Ram Pad XR-HL 33.0x15.0x1.5mm MOS pad RS300 6x38x2.0 mm5. Fan: oe55x11.2mm, PWM 4 pin, 12V Hindi Naka-stock
₱5,996.51
₱5,459.62
₱5,095.48
₱4,913.41
Min.: 1
Mult.: 1
ADLINK Technology Express-ID7R-D-1848TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D Refresh LCC D-1848TER, 10C, 3 SO-DIMMs Hindi Naka-stock
₱174,110.69
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D-1848TER 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3x16, PCIe Gen4x16, SATA, UART, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Express-ADP-7305E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P Celeron 7305E 1.0GHz/5C 15W Hindi Naka-stock
₱32,279.24
₱31,281.90
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron 7305E Integrated 1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm