kj Computer-On-Modules - COM

Results: 1,414
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology COM-HPC-ALT-M128-26
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M128-26 CPU Non-Stocked
₱259,420.21
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M128-26 2.6 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-M96-28
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra M96-28 CPU Non-Stocked
₱208,866.83
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere M96-28 2.8 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU Non-Stocked
₱126,339.94
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q32-17-BCM-4x10G
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q32-17 CPU, with 4x10GbE Ethernet Non-Stocked
₱198,906.41
Min.: 1
Mult.: 1
PICMG Rev 1.0 Ampere Q32-17 1.7 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, I2C, SMBus, UART, USB 2.0, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-ALT-Q64-22
ADLINK Technology Computer-On-Modules - COM Size E COM-HPC Server module with Ampere Altra Q64-22 CPU Non-Stocked
₱160,818.94
Min.: 1
Mult.: 1
COM-HPC Size E Altera Q64-22 TPM 2.0 2.2 GHz 768 GB 0 GB 1 MB 12 V Ethernet, GPIO, PCIe, UART, USB 3.0 0 C + 60 C 200 mm x 160 mm
ADLINK Technology COM-HPC-cRLS-i5-13500TE
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i5-13500TE, R680E PCH Non-Stocked
₱68,025.90
₱65,923.70
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i5-13500TE TPM 2.0 128 GB 0 GB 24 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i7-13700E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i7-13700E, R680E PCH Non-Stocked
₱91,389.30
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i7-13700TE TPM 2.0 128 GB 0 GB 30 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-cRLS-i9-13900E
ADLINK Technology Computer-On-Modules - COM Client Type COM-HPC Size C module with Intel Raptor Lake-S i9-13900E, R680E PCH Non-Stocked
₱115,578.54
Min.: 1
Mult.: 1
COM-HPC Size C Intel Core i9-13900TE TPM 2.0 128 GB 0 GB 36 MB 12 V Audio, DDI, eDP, eSPI, Ethernet, GPIO, I2C, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 160 mm x 120 mm
ADLINK Technology COM-HPC-sIDH-D2712T
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2712T, 4C-65W Non-Stocked
₱92,297.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2712T 1.9 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2733NT
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2733NT, 8C-80W Non-Stocked
₱162,470.00
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2733NT 2.1 GHz 256 GB 0 GB 15 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2752TER
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2752TER, 12C-77W Non-Stocked
₱199,290.44
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2752TER 1.8 GHz 256 GB 0 GB 20 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2775TE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2775E, 16C-100W Non-Stocked
₱302,733.03
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2775TE 2 GHz 256 GB 0 GB 25 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2786NTE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2786NTE, 18C-118W Non-Stocked
₱355,486.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-D2786NTE 256 GB 0 GB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology COM-HPC-sIDH-D2796TE
ADLINK Technology Computer-On-Modules - COM Server Type COM-HPC Size D module with Intel Ice Lake-D HCC, D2796TE, 20C-118W Non-Stocked
₱355,486.16
Min.: 1
Mult.: 1
PICMG Rev 1.0 Intel Xeon D-2796TE 2 GHz 256 GB 0 GB 30 MB 12 V Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 3.0 0 C + 60 C 160 mm x 160 mm
ADLINK Technology EGX-MXM-A1000-4G-60W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Conformal coating Non-Stocked
₱63,679.21
₱61,718.07
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 1.192 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-A2000-4G-60W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6, Conformal coating Non-Stocked
₱93,316.88
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-A2000-8G-60W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 GA107, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6, Conformal coating Non-Stocked
₱100,004.39
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 8 GB 8 GB 5 V DP, PCIe Gen4x8 0 C + 50 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-A4500-16G-80W-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP80W, 16GB GDDR6, PCIe x16 GEN4, Conformal coating Non-Stocked
₱196,016.90
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 16 GB 5 V DP, PCIe Gen4x16 0 C + 50 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology EGX-MXM-P2000/Adlink logo
ADLINK Technology Computer-On-Modules - COM EGX-MXM-P2000/Adlink logoNVidiaR Quadro? P2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x16 GEN3 Non-Stocked
₱55,420.18
₱53,717.54
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA P2000 1.455 GHz 4 GB 4 GB 5 V DP, PCIe 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-P2000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM EGX-MXM-P2000-cc/Adlink logoNVidiaR Quadro? P2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x16 GEN3, Conformal coating Non-Stocked
₱65,578.21
₱63,558.03
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA P2000 1.455 GHz 4 GB 4 GB 5 V DP, PCIe 0 C + 55 C 82 mm x 70 mm
ADLINK Technology EGX-MXM-RTX3000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia Quadro RTX3000 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, PCIe x16 GEN3, with AT GDDR6 VBIOS,Conformal coating Non-Stocked
₱108,065.81
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA Quadro RTX3000 945 MHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 105 mm x 82 mm x 4.8 mm
ADLINK Technology EGX-MXM-T1000-cc/Adlink logo
ADLINK Technology Computer-On-Modules - COM NVidia Quadro T1000 Embedded Graphics, conformal coating Non-Stocked
₱48,790.46
₱47,282.95
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 4 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology EGX-MXM-T1000_82x69.82x24.7mm
ADLINK Technology Computer-On-Modules - COM 1. 32-20830-0400-A02. nVIDIA GPU T10003. heat sink, 82x69.82x24.7mm4. TIM: CPU Grease 7762, 15x15mm V-Ram Pad XR-HL 33.0x15.0x1.5mm MOS pad RS300 6x38x2.0 mm5. Fan: oe55x11.2mm, PWM 4 pin, 12V Non-Stocked
₱5,996.51
₱5,459.62
₱5,095.48
₱4,913.41
Min.: 1
Mult.: 1
ADLINK Technology Express-ID7R-D-1848TER
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type7 module with Intel Ice Lake-D Refresh LCC D-1848TER, 10C, 3 SO-DIMMs Non-Stocked
₱174,110.69
Min.: 1
Mult.: 1
COM Express Basic Type 7 Intel Xeon D-1848TER 2 GHz 128 GB 0 GB 15 MB 12 V Ethernet, GPIO, PCIe Gen3x16, PCIe Gen4x16, SATA, UART, USB 3.0 - 40 C + 85 C 125 mm x 95 mm
ADLINK Technology Express-ADP-7305E
ADLINK Technology Computer-On-Modules - COM Basic size COM Express Type 6 module based on Intel Alder Lake-P Celeron 7305E 1.0GHz/5C 15W Non-Stocked
₱32,279.24
₱31,281.90
Min.: 1
Mult.: 1
COM Express Basic Type 6 Intel Celeron 7305E Integrated 1 GHz 64 GB 0 GB 8 MB 8.5 V to 20 V DDI, Ethernet, GPIO, PCIe Gen4x8, UART, USB 2.0, USB 3.2 0 C + 60 C 125 mm x 95 mm