kg Mga Computer-On-Module - COM

Mga Resulta: 1,435
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Form Factor Brand ng Processor Uri ng Processor Mga Chipset Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Cache Memory Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
congatec conga-TS370/G4932E
congatec Computer-On-Modules - COM COM Express Type 6 Basic module based on Intel Celeron Processor G4932E 2-core processor with 1.9GHz, 2MB Intel Smart Cache, Intel UHD Graphics 610 and dual channel DDR4 2400 MT/s memory interface (formerly Coffee Lake-H Refresh). Chipset HM370. Hindi Naka-stock
₱40,765.85
₱38,883.63
Min.: 1
Mult.: 1
congatec conga-SMX8-Mini/Solo-1G eMMC16
congatec Computer-On-Modules - COM SMARC 2.0 module with advanced low-power 14nm NXP i.MX 8M Mini Solo processor. Features 1x ARM Cortex-A53 @1.8GHz and 1x ARM Cortex-M4, 1GB onboard LPDDR4 memory and 16GB onboard eMMC. Commercial temperature range. Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
₱14,198.23
₱13,517.25
₱13,105.59
₱12,846.69
Min.: 1
Mult.: 1
Advantech SOM-D580D12X-S8A1
Advantech Computer-On-Modules - COM SOM-D580D12-S8A1 w/Phoenix -40-85C Hindi Naka-stock
₱226,515.86
Min.: 1
Mult.: 1
Advantech SOM-D580D16X-U0A1
Advantech Computer-On-Modules - COM SOM-D580D16-U0A1 w/Phoenix -40-85C Hindi Naka-stock
₱345,803.57
Min.: 1
Mult.: 1
Advantech SOM-D580D20X-U0A1
Advantech Computer-On-Modules - COM SOM-D580D20-U0A1 w/Phoenix -40-85C Hindi Naka-stock
₱406,424.73
Min.: 1
Mult.: 1
ADLINK Technology ETX-BT-E3827
ADLINK Technology Computer-On-Modules - COM ETX-BT-E3827 ETX Module with Intel Baytrial ?Atom E3827 1.75 GHz 542/792 (Turbo) 8W (2C/1333) Hindi Naka-stock
₱24,588.18
₱23,627.49
₱22,924.07
Min.: 1
Mult.: 1
ETX
ADLINK Technology ETX-BT-E3827-NO AUDIO
ADLINK Technology Computer-On-Modules - COM ETX Module with Intel Baytrial Atom E3827 1.75 GHz 542/792 (Turbo) 8W (2C/1333), NO AUDIO Hindi Naka-stock
₱23,567.22
₱22,430.68
₱21,617.26
Min.: 1
Mult.: 1
ADLINK Technology ETX-BT-J1900-NO AUDIO
ADLINK Technology Computer-On-Modules - COM ETX Module with Intel Baytrial J1900 2 GHz 688/792(Turbo) 10W (4C/1333), NO AUDIO Hindi Naka-stock
₱20,473.27
₱19,485.86
₱18,779.33
Min.: 1
Mult.: 1


SoMLabs Computer-On-Modules - COM Hindi Naka-stock
₱3,482.84
Min.: 1
Mult.: 1
NexCOBOT Computer-On-Modules - COM COM Express Type 6, Basic Module, 8th/9th Generation Intel Core LGA1151 Processor(MAX TDP:35W),C246 PCH with 6 core support, Support dual channel DDR4 with ECC and non-ECC SO-DIMM 2666MHZ up to 32 GB, Support 1 PCIE x16 / 8 PCIE x 1 / 4 x USB3.1 / 8 Hindi Naka-stock
₱21,963.30
Min.: 1
Mult.: 1
Intel 12 VDC 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-A41-CT6 w/Bay Trail-I E3815 a.1.46 GHz SC - eMMC 16GB - LVDS - GBE and 3x PCIe x1 - Ind. Temp
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Core i7-6822EQ, PCH - QM175, LVDS (B1), DP SU DDI3 (B3), no TPM Hindi Naka-stock
₱74,159.88
Min.: 100
Mult.: 100
Intel i7-6822EQ CM236 PCH, CM238 PCH 2 GHz 8 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-B09-BT6 w/ Intel Kaby Lake Core i3-7100E, PCH - QM175, VGA - Comm.Temp
SECO Computer-On-Modules - COM COMe-B09-BT6 w/ Intel Kaby Lake Core i7-7820EQ, PCH - QM175, eDP, DP on DDI3 - Comm.Temp
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core a.2.6GHz (4.6GHZ in Turbo Boost), 12MB Chace, 45W TDP + ChipsetQM370 (AMT), EDP 2line;VGA; DP++ (DDI1); DP++ (DDI2); HDMI (DDI3) - Comm. Temp Hindi Naka-stock
₱75,782.59
Min.: 100
Mult.: 100
Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel i7-9850HE Hexa core @2.6GHz (4.6GHZ in Turbo Boost), 12MB Cache, 45W TDP + ChipsetQM370 (AMT), TPM 2.0, EDP 4line; 3x DP++
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel Core i7-9850HL , Hexa Core a.1.9GHz, 9MB Cache, 25W TDP + Chipset QM370 + EDP 4l; VGA; DP++ (DDI1); DP++ (DDI2); DP++ (DDI3) - Comm.Temp Hindi Naka-stock
₱75,969.71
Min.: 100
Mult.: 100
Intel i7-9850HE CM246 PCH, HM370,QM370 2.7 GHz 9 MB 12 VDC I2C, SPI, UART 0 C + 60 C 125 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C08-BT6 w/Intel Celeron G4930E, Dual Core a.2.4GHz, 2MB Cache, 35W TDP + Chipset HM370, TPM 2.0, LVDS; 3x DP++ - Comm.Temp
SECO Computer-On-Modules - COM COMe-C24-CT6 w/Intel Atom x5-E3930 Dual Core a.1.3 GHz (Burst 1.8GHz), 6.5W TDP, 4w fan, 1xLVDS, 1x DDI & VGA, 5x PCIe x1, 2x USB 3.0, 1xGbE I210, 2x UARTs - Comm. Temp Hindi Naka-stock
₱11,730.12
Min.: 100
Mult.: 100
Intel Intel Atom x5-E3930 1.3 GHz 2 MB 12 VDC I2C, SPI, USB, UART 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 4wire fan - Ind.Range Hindi Naka-stock
₱12,877.37
Min.: 100
Mult.: 100
Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C24 w/intel Atom E3940 Step F1, LVDS, Displayport, LAN + Ethernet controller I210, UART drived by EC + 3wire fan - Ind.Range Hindi Naka-stock
₱12,941.78
Min.: 100
Mult.: 100
Intel Intel Atom x5-E3940 1.6 GHz 2 MB 12 VDC I2C, SPI, USB, UART - 40 C + 85 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55 w/Intel Whiskey Lake U i7-8665UE Quad Core a. 1.8GHz, 8MB Cache, 15W TDP, 8 PCIE + 0 PEG + 2 SATA, EDP, DP su DDI2, TPMSLB 9670, 3wire FAN, Comm.Temp. Hindi Naka-stock
₱71,135.33
Min.: 100
Mult.: 100
Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2 Hindi Naka-stock
₱72,558.65
Min.: 100
Mult.: 100
Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COM Express Type 6 - COMe-C55 w/ Intel Whiskey Lake U Celeron 4305UE Dual Core, 5 PCIE + 4 PEG + 2 SATA, LVDS, 4wire Fan, CommTemp Hindi Naka-stock
₱19,678.01
Min.: 100
Mult.: 100
Intel Intel Celeron 4305UE 2 GHz 2 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm
SECO Computer-On-Modules - COM COMe-C89-CT6 w/AMD Ryzen Embedded R1606G a. 2.6GHz 15W, GbE I210, eDP, TPM SLB 9670 Q1.2, HUB - Comm. Temp Hindi Naka-stock
₱25,742.46
Min.: 100
Mult.: 100
AMD R1606G 2.6 GHz 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm