jt Computer-On-Modules - COM

Results: 1,414
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Quad Core NXP i.MX8M-PLUS, 4 GB LPDDR4 , 32 GB eMMC, -40 C to 85 C
9On Order
₱36,507.25
₱34,415.62
Min.: 1
Mult.: 1
NXP i.MX 8M Plus 512 kB 5 VDC CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX257 COM SO-DIMM IND TEMP
This product may require additional documentation to export from the United States.
58Expected 08/01/2027
₱6,991.45
₱6,416.60
₱6,169.97
₱5,963.83
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX253 400 MHz 64 MB 3.1 V to 5.5 V CAN, I2C, UART, USB - 40 C + 85 C 67.6 mm x 26 mm x 3.6 mm

JUMPtec Computer-On-Modules - COM JUMPtec HSP COMe-cTL6 Cu-core threaded
2On Order
₱3,264.43
₱2,996.33
₱2,881.00
₱2,784.68
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Solo COM SO-DIMM IND TEMP
This product may require additional documentation to export from the United States.
2Expected 08/01/2027
₱8,038.69
₱7,441.76
₱7,181.63
₱6,920.89
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
congatec conga-TCR8/8645HS
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on AMD Ryzen Embedded 8645HS with 6 cores 4.3GHz up to 5.0GHz (boost) Integrated XDNA NPU Integrated RDNA 3 Graphics 22MB cache Dual channel SODIMM DDR5 5600 MT/s memory interface Commercial temp
2Expected 05/08/2027
₱55,003.34
₱51,788.60
Min.: 1
Mult.: 1
ADLINK Technology LEC-ALN-N97-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N97 Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp
2Expected 13/11/2026
₱51,254.31
₱48,259.17
Min.: 1
Mult.: 1
SMARC v2.1 Intel N97 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
JUMPtec Computer-On-Modules - COM COMe-bID7 D-1712TR
1On Order
₱63,042.03
₱59,357.97
Min.: 1
Mult.: 1
COM Express Basic Type 7 Xeon D-1712TR 2 GHz 10 MB 8.5 V to 20 V I2C, LPC, SMB, SPI, USB 0 C + 60 C 95 mm x 125 mm
congatec Computer-On-Modules - COM Qseven 2.0 module based on Intel Atom x7 E3950 SoC (Itemp Quad-core, 12W TDP, CPU freq. 1.6/2.0GHz, GPU 18EU freq. 500/650MHz) with on-board memory 8GB DDR3L-1866 and 32GB eMMC.
1Expected 15/02/2027
₱46,945.02
₱44,826.60
Min.: 1
Mult.: 1
Qseven Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM COM-HPC Mini module based on Intel Core Ultra 5 325 processor with 4 P-cores and 4 LPE Cores Integrated NPU 12 MB Intel Smart Cache LLC Intel Graphics with 4Xe Cores 16GB onboardLPDDR5x memory 128GB onboard NVMe Intel code name Panther Lake-H
1Expected 27/01/2027
₱69,473.35
₱65,419.35
Min.: 1
Mult.: 1
COM-HPC Mini Intel Intel Core Ultra 5 325 4.5 GHz 32 GB 16 GB 12 MB GPIO, I2C, SPI, UART, USB 0 C + 60 C 95 mm x 70 mm
Ka-Ro electronics Computer-On-Modules - COM The TX91 is a plug-in System-on-Module with 200 pins, designed for longevity.
5Expected 22/01/2027
₱8,123.97
₱7,520.90
₱7,257.71
₱6,994.51
Min.: 1
Mult.: 1
NXP ARM Cortex-A55 i.MX 91 1.4 GHz 3.3 V to 5 V - 25 C + 85 C 67.6 mm x 26 mm x 4 mm
JUMPtec 34099-0000-99-2
JUMPtec Computer-On-Modules - COM JUMPtec COMe mini Passive Uni Cooler slim w/oHSP
3Expected 06/11/2026
₱1,604.30
₱1,404.92
₱1,344.18
₱1,300.62
Min.: 1
Mult.: 1
Eurotech Computer-On-Modules - COM CPU-163-15: COM EXPRESS MINI TYPE 10 INTEL ATOM E3845 1.91GHZ 4CORE 4GB ECC DDR3L 8GB eMMC -40/+85 W/O HEATSINK ROHS Non-Stocked Lead-Time 5 Weeks
₱37,138.22
Min.: 50
Mult.: 50
COM Express Mini Type 10 Intel Atom E3845 1.91 GHz 4 GB 0 GB 4.75 V to 20 V - 40 C + 85 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with ultra low power Freescale ARM Cortex A9 dual core 800MHz processor with 1MB L2 cache, 1GB onboard DDR3L memory and 4GB onboard eMMC. Lidded FCBGA package. Industrial grade temperature range from -40 C to 85 C. Non-Stocked Lead-Time 3 Weeks
₱24,884.79
₱23,684.78
₱22,825.88
Min.: 1
Mult.: 1
Qseven NXP i.MX 6Dual 800 MHz 1 GB 1 MB 1 MB 5 V - 40 C + 85 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.0 module with Intel Atom x7-E3950 quad core processor with 1.6GHz core frequency up to 2.0GHz, 2MB L2 cache, 8GB 2400MT/s LPDDR4 onboard memory and 32GB eMMC onboard flash. Non-Stocked Lead-Time 12 Weeks
₱42,879.36
₱41,030.27
Min.: 1
Mult.: 1
SMARC Intel Atom x7-E3950 Integrated SoC 1.6 GHz 42 MB 2 MB 2 MB 0 C + 60 C 82 mm x 50 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-1115G4E 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and 8 GByte dual channel LPDDR4X 4266 MT/s memory down (Intel Tiger Lake). Industrial t Non-Stocked Lead-Time 2 Weeks
₱80,359.30
Min.: 1
Mult.: 1
COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i7-1365UE Non-Stocked Lead-Time 7 Weeks
₱84,536.01
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1365UE 1.7 GHz 64 GB 0 GB 12 MB Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0 0 C + 60 C 95 mm x 95 mm
Advantech Computer-On-Modules - COM SMARC21 A2 NXP iMX8X Quad Plus, 2GB, 0 Non-Stocked Lead-Time 12 Weeks
₱33,780.54
Min.: 1
Mult.: 1
Ka-Ro electronics Computer-On-Modules - COM QS8M/MQ/1600/1024S/4GF/E85 socketed module Non-Stocked Lead-Time 7 Weeks
₱11,593.92
₱10,793.92
₱10,402.51
₱10,167.54
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 400 MHz, 1.6 GHz 1 GB 1 GB 32 kB, 512 kB 3.3 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 27 mm x 27 mm x 2.3 mm
Ka-Ro electronics Computer-On-Modules - COM QSXM/MM6C/2GS/4GF/E85 socketed module Non-Stocked Lead-Time 12 Weeks
₱13,931.97
₱13,120.31
₱12,644.85
₱12,358.96
Min.: 1
Mult.: 1
NXP i.MX 8M Mini 1.6 GHz 2 GB 2 GB 32 kB, 512 kB 3.3 V to 5 V Ethernet, I2C, MIPI CSI, SAI, SPI, UART, USB - 25 C + 85 C 29 mm x 29 mm x 2.6 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX283 COM SO-DIMM COMM TEMP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱5,615.98
₱5,154.01
₱4,955.85
₱4,790.21
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX283 454 MHz 64 MB 3.1 V to 5.5 V I2C, SPI, UART 0 C + 70 C 67.6 mm x 26 mm x 3.6 mm
Ka-Ro electronics Computer-On-Modules - COM TX6S/800/512S/4GF/E85
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱9,387.78
₱8,774.89
₱8,467.53
₱8,163.23
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6S7 800 MHz 512 MB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Freescale iMX6 Dual COM SO-DIMM
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱8,677.34
Min.: 200
Mult.: 1
SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 40 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM TX6DL/800/1024S/4GF/E85
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱11,139.32
₱10,143.00
₱9,774.90
₱9,557.72
Min.: 1
Mult.: 1
SO-DIMM Freescale i.MX 6U7 800 MHz 1 GB 0 GB 1 MB 3.1 V to 5.5 V - 25 C + 85 C 68 mm x 31 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM TX6DL/800/1024S/4GF/LVDS/E85
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱11,241.77
₱10,235.63
₱9,864.47
₱9,645.45
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 6DualLite 800 MHz 1 GB 0 GB 512 kB 3.1 V to 5.5 V - 25 C + 85 C 31 mm x 68 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Computer-On-Modules - COM TXMP/157C512S/4GF/E85/SDOK Non-Stocked Lead-Time 10 Weeks
₱8,020.29
₱7,424.58
₱7,165.07
₱6,904.94
Min.: 1
Mult.: 1
ARM ARM Cortex-A7, ARM Cortex-M4 209 MHz, 650 MHz 3.3 V I2C, SPI, UART - 25 C + 85 C