kw Computer-On-Modules - COM

Results: 1,417
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
Ka-Ro electronics Computer-On-Modules - COM TX6DL/800/1024S/4GF/LVDS/E85
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 10 Weeks
₱11,241.77
₱10,235.63
₱9,864.47
₱9,645.45
Min.: 1
Mult.: 1
SO-DIMM NXP i.MX 6DualLite 800 MHz 1 GB 0 GB 512 kB 3.1 V to 5.5 V - 25 C + 85 C 31 mm x 68 mm x 4 mm
Ka-Ro electronics Computer-On-Modules - COM Computer-On-Modules - COM TXMP/157C512S/4GF/E85/SDOK Non-Stocked Lead-Time 10 Weeks
₱8,020.29
₱7,424.58
₱7,165.07
₱6,904.94
Min.: 1
Mult.: 1
ARM ARM Cortex-A7, ARM Cortex-M4 209 MHz, 650 MHz 3.3 V I2C, SPI, UART - 25 C + 85 C
Axiomtek Computer-On-Modules - COM COM express Type10 development kit rev.B Non-Stocked Lead-Time 3 Weeks
₱25,153.50
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6413E, DDI, LVDS, 3.2 Gen1, and GbE LAN supports Non-Stocked Lead-Time 3 Weeks
₱25,153.50
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Atom x6425RE, DDI, LVDS, 3.2 Gen1, GbE LAN, and wide t Non-Stocked Lead-Time 3 Weeks
₱26,257.80
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i3-1315URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature Non-Stocked Lead-Time 1 Week
₱77,669.10
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM CEM561 i5-1345URE 64GB Non-Stocked Lead-Time 1 Week
₱107,669.25
Min.: 1
Mult.: 1
Axiomtek Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Core i7-1365URE, DDI, VGA, LVDS, 2.5GbE LAN, 64GB NVMe, TPM, and extended temperature Non-Stocked Lead-Time 1 Week
₱129,816.60
Min.: 1
Mult.: 1
ADLINK Technology Computer-On-Modules - COM EGX-MXM-A4500-8GB-80W/Adlink logo Non-Stocked Lead-Time 11 Weeks
₱98,474.50
Min.: 1
Mult.: 1
Intel Xeon W-11865MLE Infineon TPM 2.0 24 MB 12 V PCIe 0 C + 60 C 125 mm x 95 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G
Non-Stocked
₱17,068.80
₱16,245.48
₱15,656.52
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N3350 4G/8S
Non-Stocked
₱29,817.94
₱28,028.97
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Celeron Integrated SoC 2.4 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 N4200 8G
Non-Stocked
₱37,308.16
₱35,197.11
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Pentium Integrated SoC 2.5 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 2E/4S
Non-Stocked
₱26,819.15
₱25,209.94
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 4E
Non-Stocked Lead-Time 14 Weeks
₱32,987.90
₱31,008.74
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3930 4E/8S
Non-Stocked Lead-Time 38 Weeks
₱33,330.84
₱31,330.83
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, SATA, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3940 8E/32S
Non-Stocked Lead-Time 24 Weeks
₱44,679.36
₱42,068.31
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 1.8 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mAL10 E2 E3950 8E/32S
Non-Stocked Lead-Time 38 Weeks
₱46,879.38
₱44,140.10
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Atom Integrated SoC 2 GHz 8 GB 4.75 V to 20 V Ethernet, PCIe, Serial, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 J6426 4G/32G
Non-Stocked
₱26,501.97
₱25,223.44
₱24,308.71
Min.: 1
Mult.: 1
Intel Pentium J6426 2 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6414RE 4G/32G
Non-Stocked Lead-Time 54 Weeks
₱31,874.39
₱29,962.11
Min.: 1
Mult.: 1
Intel Atom x6414RE 1.5 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM JUMPtec COMe-mEL10 E2 x6425RE 8G/32G
Non-Stocked Lead-Time 24 Weeks
₱45,525.38
₱42,865.25
Min.: 1
Mult.: 1
Intel Atom x6425RE 1.9 GHz 4.75 V TO 20 V CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i3-1315UE 16GB
Non-Stocked
₱79,881.38
Min.: 1
Mult.: 1
COM Express Mini Pin-out Type 10 Intel Core i3-1315UE Integrated SoC 1.2 GHz 10 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 16GB
Non-Stocked Lead-Time 38 Weeks
₱103,399.29
Min.: 1
Mult.: 1
COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i7-1365UE 16GB
Non-Stocked
₱124,012.28
Min.: 1
Mult.: 1
COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i5-1345UE 32GB
Non-Stocked
₱137,809.89
Min.: 1
Mult.: 1
COM Express Mini Pin-out Type 10 Intel Core i5-1345UE Integrated SoC 1.4 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm
JUMPtec Computer-On-Modules - COM COMe-mRP10 i7-1365UE 32GB
Non-Stocked Lead-Time 24 Weeks
₱158,254.17
Min.: 1
Mult.: 1
COM Express Mini Pin-out Type 10 Intel Core i7-1365URE Integrated SoC 1.7 GHz 12 MB 4.75 V to 20 V I2C, SPI 0 C + 60 C 84 mm x 55 mm