kc Single Board Computers

Results: 973
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SECO Single Board Computers SBC - UDOO VISION X5 w/ Intel Atom x5-E3940 - 4GB Quad-Channel LPDDR4
Mouser does not presently sell this product in your region.
UDOO VISION
SECO Single Board Computers SBC - UDOO VISION X7 w/ Intel Atom x7-E3950 - 8GB Quad-Channel LPDDR4
Mouser does not presently sell this product in your region.
UDOO VISION
Kontron Single Board Computers 3.5" SBC w/ Intel Atom x6425RE, ETR (-40 to 85C) 1In Stock
₱29,754.75
Min.: 1
Mult.: 1
Intel Atom x6425RE 1.9 GHz 12 V I2C, SPI, UART - 40 C + 85 C 146 mm x 105 mm
Eurotech Single Board Computers CPU-351-13-30, iMX6 SBC, Quad Core 800MHz, 4GB DDR3, 4GB Flash, I Temp, Basic, R
This product may require additional documentation to export from the United States.
2In Stock
₱30,996.47
₱30,518.56
Min.: 1
Mult.: 1
Freescale i.MX 6 ARM Cortex A9 1.2 GHz 4 GB 4 GB 5 V, 6 V to 36 V Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB - 40 C + 85 C 153 mm x 102 mm


SiFive Single Board Computers 99In Stock
₱2,450.93
Min.: 1
Mult.: 1
SiFive RISC-V 150 MHz
AAEON UP Single Board Computers UP Sqaured Pro, UPN-APL01.CPU E3950(F1).Memory 4GB.eMMC 64GB, 12-24V DC-in, REV.A1.0 6In Stock
₱42,484.88
Min.: 1
Mult.: 1
UP 10.16 cm x 10.16 cm Intel Atom E3950 Atom E3950 8 GB 4 GB 12 V to 24 V Audio, DP, HDMI, RS-232/422/485, USB 0 C + 60 C 101.6 mm x 101.6 mm Box
Advantech Single Board Computers LGA 1151 ATX Server Board C246 GbEx2 4In Stock
₱44,086.11
Min.: 1
Mult.: 1
ASMB-786 ATX Intel Core i3/i5/i7, Xeon E Core i3/i5/i7, Xeon E 64 GB 0 GB 12 V Ethernet, PCIe, Serial, USB 0 C + 60 C 304.8 mm x 244 mm
EDATEC Single Board Computers CM0 NANO SBC CM0100008 1GHz quad-core Cortex-A53 512MB RAM8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna 20In Stock
₱6,319.05
₱5,799.42
₱5,576.10
₱5,390.21
₱5,093.28
Min.: 1
Mult.: 1
ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
Kontron S26361-F5000-R012
Kontron Single Board Computers Optional TPM V2.0 (Infineon) module 37In Stock
₱981.60
Min.: 1
Mult.: 1
microbit 73AJ0329
microbit Single Board Computers BBC Micro:bit v2 Board 38In Stock
₱1,257.68
Min.: 1
Mult.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
MYIR Single Board Computers 4GB DDR4, 8GB eMMC, industrial 4In Stock
₱24,478.65
Min.: 1
Mult.: 1
ARM Cortex A53, ARM Cortex R5 600 MHz, 1.2 GHz 4 GB 4 GB 12 V DP, Ethernet, JTAG, MINI-CSI, PCIe, TF, UART, USB - 45 C + 85 C 100 mm x 70 mm

Advantech Single Board Computers LGA 1151 ATX Server Board GbEx4 2In Stock
₱47,234.59
Min.: 1
Mult.: 1
ASMB-785 ATX 64 GB 0 GB 0 C + 60 C
Kontron S26361-F5000-W003
Kontron Single Board Computers WLAN Module Thunder Peak 9260 for SMARTCASE S500/S520 4In Stock
₱1,227.00
Min.: 1
Mult.: 1
MYIR Single Board Computers Z-turn Board V2 (7010) with accessories, commercial 2In Stock
₱11,790.86
Min.: 1
Mult.: 1
Xilinx Series 5 V UART, USB 102 mm x 63 mm x 1.6 mm
GIGAIPC Single Board Computers iTXL-6412A Thin Mini-ITX Embedded Motherboard with Intel Celeron J6412 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 9 x USB 8In Stock
₱16,493.95
₱15,698.24
₱15,128.91
Min.: 1
Mult.: 1
Thin Mini-ITX Intel Celeron J6412 Celeron J6412 2.6 GHz 32 GB 0 GB 12 V Audio, eDP, Ethernet, GPIO, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 170 mm x 170 mm
MDC Single Board Computers Open hardware dev board with ESP32-WROVER and RP2040 co-processor in a Raspberry Pi 4 form-factor. 21In Stock
₱3,987.75
Min.: 1
Mult.: 1
EsPiFF Raspberry Pi 4 Espressif ESP32-WROVER, RP2040 ARM Cortex M0+ 133 MHz, 240 MHz 0 GB 0 GB 5 V Ethernet, GPIO, Micro SD, UART, USB, USB Type-C, WiFi - 20 C + 70 C 86 mm x 56 mm Each
GIGAIPC Single Board Computers iTXL-6210A Thin Mini-ITX Embedded Motherboard with Intel Celeron N6210 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 9 x USB 9In Stock
₱17,756.53
₱16,900.08
₱16,287.20
Min.: 1
Mult.: 1
Thin Mini-ITX Intel Celeron N6210 Celeron N6210 2.6 GHz 32 GB 0 GB 12 V Audio, eDP, Ethernet, GPIO, HDMI, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2 0 C + 60 C 170 mm x 170 mm

EDATEC Single Board Computers Industrial Single Board Computer Based on Raspberry Pi CM0,without Wi-Fi & Bluetooth, 512MB DDR and Without eMMC. 8In Stock
₱3,159.53
₱2,899.40
₱2,787.74
₱2,695.11
Min.: 1
Mult.: 1
ED-CM0NANO ARM Cortex A53 1 GHz 512 MB 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 50 mm
EDATEC Single Board Computers CM0 NANO SBC CM0100000 1GHz quad-core Cortex-A53 512MB RAM micro-SD Slot HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna 5In Stock
14Expected 04/11/2026
₱3,285.91
₱3,159.53
₱3,054.00
₱2,885.90
₱2,801.24
Min.: 1
Mult.: 1
ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
SparkFun Single Board Computers Don t let the size fool you the BBC micro:bit v2 is the perfect device for you to get creative with digital technology! At half the size of a credit card this board is the ultimate tool for learning to code and building unique creations from int 8In Stock
₱1,265.65
Min.: 1
Mult.: 1
micro:bit 64 MHz 0 GB 0 GB 5 V Bluetooth, GPIO, I2C, Micro USB, SPI, WiFi


SoMLabs Single Board Computers TitanSBC computer, i.MX 8M mini Quad Core at 1.8GHz, 2GB RAM, 8GB eMMC, 0+70C 5In Stock
₱9,209.25
Min.: 1
Mult.: 1
SLC5 Bulk
MYIR Single Board Computers 2GB DDR4, 8GB eMMC, commercial 2In Stock
₱12,508.04
Min.: 1
Mult.: 1
NXP 95 mm x 65 mm NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 400 MHz, 1.8 GHz 4 GB 2 GB 5 V Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB 0 C + 70 C 95 mm x 65 mm
SparkFun Single Board Computers The micro:bit v2 Go Bundle is the quickest and most economical way to get started with the micro:bit ecosystem. While the standalone board is great for those who already have a workshop full of cables this bundle is designed for those who want to hi 8In Stock
₱1,840.50
Min.: 1
Mult.: 1
micro:bit 64 MHz 0 GB 0 GB 5 V Bluetooth, GPIO, I2C, Micro USB, SPI, WiFi
GIGAIPC Single Board Computers QBiP-6412A 3.5 SubCompact Embedded Motherboard with Intel Celeron J6412 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 1, 2 x USB 2.0 2In Stock
5Expected 23/10/2026
₱19,135.07
₱18,212.36
₱17,551.62
Min.: 1
Mult.: 1
3.5 in Intel Celeron J6412 Celeron J6412 2.6 GHz 9 V to 36 V USB 0 C + 60 C
Raspberry Pi Single Board Computers Raspberry Pi 5/16GB 2,224In Stock
₱18,711.75
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 16 GB 16 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk