BM Mga Single Board Computer

Mga Resulta: 960
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
ADLINK Technology cPCI-3630TR/E3950/M8G/MS
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, mSATA slot Hindi Naka-stock
₱125,897.50
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, RS-232/422/485, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology cPCI-3630TR/E3950/M8G/S32
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 4x GbE, COM (RS-232/422/485) and SATA connector, 32GB onboard SSD Hindi Naka-stock
₱178,651.26
Min.: 1
Mult.: 1
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB 3.3 V/5 V Ethernet, RS-232/422/485, USB 3.0, VGA 160 mm x 100 mm
ADLINK Technology CPCI-6540/9850HL/M32
ADLINK Technology Single Board Computers 6U CompactPCI 9th Gen Intel Xeon/Core Processor Blade with Intel 9850HL CPU, 32GB RAM, two PMC/XMC sites Hindi Naka-stock
₱398,415.58
Min.: 1
Mult.: 1
6U 4HP Intel Core i7-9850HL Core i7-9850HL 4.1 GHz 64 GB 64 GB 3.3 V, 5 V DP, Ethernet, RS-232/422/485, USB 3.0, VGA - 20 C + 70 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLD/6100E/M8-0
ADLINK Technology Single Board Computers 6U 8HP cPCI-6636D with quad-core Intel Core i3-6100E processor, 8GB DDR4-2133 ECC soldered with GbE x2, COM x1, DVI-I x1, USB 3.0 x3, 2.5" SATA and XMC; with J1, J2, J3, J5 Hindi Naka-stock
₱175,295.08
Min.: 1
Mult.: 1
6U 8HP Intel Core i3-6100E Core i3-6100E 2.7 GHz 32 GB 8 GB 3.3 V/5 V COM, DVI-I, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6636SLDZ/6820E/M0-8
ADLINK Technology Single Board Computers 6U 8HP cPCI-6636DZ with quad-core Intel R Core? i7-6820EQ processor, 8GB DDR4-2133 SODIMM memory, with GbE x2, COM x6, VGA x2, USB 3.0 x8, 2.5" SATA and XMC; with J1, J2 only Hindi Naka-stock
₱211,125.00
Min.: 1
Mult.: 1
6U 8HP Intel Core i7-6820EQ Core i7-6820EQ 2.8 GHz 32 GB 8 GB 3.3 V/5 V COM, SATA, USB 3.0, VGA 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/8400H/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i5-8400H processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Hindi Naka-stock
₱130,715.22
Min.: 1
Mult.: 1
6U 8HP Intel Core i5-8400H Core i5-8400H 2.5 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/9100HL/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i3-9100HL processor and RJ-45 ETHx8 , COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM Lead-Time para sa Hindi Naka-stock 22 (na) Linggo
₱182,937.05
Min.: 1
Mult.: 1
6U 8HP Intel Core i3-9100HL Core i3-9100HL 1.6 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-6640D/9850HE/M4G
ADLINK Technology Single Board Computers 6U 8HP cPCI-6640 with Intel 9th gen i7-9850HE processor and RJ-45 ETHx8 COMx2, USB3.0x6, DVI-Ix2, and 4GB DDR4 SODIMM, support PoE Lead-Time para sa Hindi Naka-stock 28 (na) Linggo
₱217,757.20
Min.: 1
Mult.: 1
6U 8HP Intel Core i7-9850HE Core i7-9850HE 1.9 GHz 64 GB 4 GB 3.3 V/5 V DVI-I, Ethernet, RS-232, SATA III, USB 3.0 0 C + 60 C 233.33 mm x 160 mm
ADLINK Technology cPCI-A3525/9850HE/M16/S128
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD Hindi Naka-stock
₱306,311.67
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 2.7 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology cPCI-A3525/9850HL/M16/S128
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HL processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE ,2x USB 3.0 and onboard 128GB SSD Hindi Naka-stock
₱290,845.03
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 1.9 GHz 32 GB 16 GB DP, Ethernet, PCIe, SATA, USB 2.0, USB 3.0 0 C + 60 C 160 mm x 100 mm
ADLINK Technology CPCI-ET3520D 2276ML M16 ETT
ADLINK Technology Single Board Computers 2-slot (8HP) 3U CompactPCI blade with Intel Xeon E-2276ML processor, 16GB DDR4-2666 ECC soldered memory, DVI, 2x GbE, 1x USB 3.0, COM, 2x USB 2.0, PS/2 KB/MS, Line-in, Line-out, CFast socket and SATA connector, ETT -20-70C Hindi Naka-stock
₱279,782.24
Min.: 1
Mult.: 1
3U 8HP Intel Xeon E-2276ML Xeon E-2276ML 16 GB 16 GB DVI, Ethernet, PCIe, RS-232/422/485, USB 2.0, USB 3.0 - 20 C + 70 C
ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C Hindi Naka-stock
₱555,519.79
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology Single Board Computers 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C Hindi Naka-stock
₱315,694.19
Min.: 1
Mult.: 1
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology IMB-S90
ADLINK Technology Single Board Computers ExtendATX Server Board support Dual Xeon-E5 Processors,4x PCIe x16, 1x PCIe x8 and 1xPCIe x4slots Hindi Naka-stock
₱80,492.43
Min.: 1
Mult.: 1
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled Hindi Naka-stock
₱788,988.47
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology Single Board Computers 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled Hindi Naka-stock
₱788,575.86
Min.: 1
Mult.: 1
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
CHERRY Embedded Solutions Single Board Computers This item: 8GB DRAM, 32GB eMMC, Temperature range: 0-60 C Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
₱32,216.73
₱30,437.58
Min.: 1
Mult.: 1
RK3588-AMR Rockchip RK3588 ARM Cortex A55, ARM Cortex A76 12 V to 24 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 135 mm x 93 mm
GIGAIPC Single Board Computers QBiP-6210A 3.5 SubCompact Embedded Motherboard with Intel Celeron N6210 Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 1, 2 x USB 2.0 Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱17,517.88
₱16,673.09
₱16,068.79
Min.: 1
Mult.: 1
3.5 in Celeron N6210 Celeron N6210 2.6 GHz 9 V to 36 V USB 0 C + 60 C
GIGAIPC Single Board Computers Thin Mini-ITX with Intel H610 Chipset, support 14th/13th/12th Generation Intel Core Processor, Dual Channel DDR4 Memory, 2 x COM, 8 x USB, 2 x SATA 6Gb/s Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱17,068.80
₱16,245.48
₱15,656.52
Min.: 1
Mult.: 1
GIGAIPC Single Board Computers 3.5 SubCompact Embedded Motherboard with Intel x5-E3940 Processor, Dual Channel DDR3L memory, 4 x COM, 1 x SATA 6Gb/s, 6 x USB Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
₱14,073.08
₱13,252.83
₱12,772.46
₱12,484.11
Min.: 1
Mult.: 1
Arbor Technology Single Board Computers Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
₱26,990.32
₱25,524.05
Min.: 1
Mult.: 1
MYIR Single Board Computers 2GB DDR4, 8GB eMMC, industrial Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
₱14,014.79
Min.: 1
Mult.: 1
NXP 95 mm x 65 mm NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 400 MHz, 1.8 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, HDMI, I2C, LVDS, Micro SD, MIPI-CSI, MIPI-DSI, NVMe, PCIe, SPI, UART, USB - 40 C + 85 C 95 mm x 65 mm
MYIR Single Board Computers MCIMX6Y2DVM05A, 256MB DDR3, 256MB Nand, commercial Lead-Time para sa Hindi Naka-stock 2 (na) Linggo
₱4,223.95
Min.: 1
Mult.: 1
NXP i.MX 6ULL ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB, WiFi 0 C + 70 C 70 mm x 55 mm
IEI WAFER-AL-N1-R12
IEI Single Board Computers 3.5" SBC supports Intel 14nm dual-core Celeron N3350 2.4GHz on-board SoC with tripple display, Dual PCIe GbE, USB 3.0, PCIe Mini with mSATA support, SATA 6Gb/s, COM, Audio and RoHS Hindi Naka-stock
₱17,428.31
₱17,003.15
Min.: 1
Mult.: 1
IEI WAFER-AL-N2-R12
IEI Single Board Computers 3.5" SBC supports Intel 14nm quad-core Pentium N4200 2.5GHz on-board SoC with tripple display, Dual PCIe GbE, USB 3.0, PCIe Mini with mSATA support, SATA 6Gb/s, COM, Audio and RoHS Hindi Naka-stock
₱21,830.17
₱21,297.65
Min.: 1
Mult.: 1