kg Mga Single Board Computer

Mga Resulta: 972
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2May Stock
₱20,736.30
Min.: 1
Mult.: 1
Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM Hindi Naka-stock
₱34,356.00
Min.: 1
Mult.: 1
Advantech Single Board Computers PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1May Stock
₱45,828.45
Min.: 1
Mult.: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 2May Stock
₱6,898.81
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Raspberry Pi Single Board Computers Raspberry Pi3 Model A+
876Inaasahan 11/20/2026
₱1,533.75
Min.: 1
Mult.: 1
Raspberry Pi3 Raspberry Pi 3 A+ Broadcom BCM2837B0 ARM Cortex A53 1.4 GHz 512 MB 5 V Audio, BLE, Bluetooth 4.2, GPIO, HDMI, Micro USB, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi 0 C + 50 C 65 mm x 56 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer (8GB RAM/64GB eMMC)
165Inoorder
₱28,067.63
Min.: 1
Mult.: 1
3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)
75Inoorder
₱32,668.88
Min.: 1
Mult.: 1
3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC)
149Inaasahan 11/20/2026
₱26,610.56
Min.: 1
Mult.: 1
Mu Intel QuadCore Intel N100 3.4 GHz 9 V to 20 V I2C, USB 0 C + 60 C 69.6 mm x 60 mm Bulk
DFRobot Single Board Computers LattePanda IOTA x86 Single Board Computer with Win11 Enterprise License (Intel N150, 8GB RAM / 64GB eMMC)
56Inoorder
₱30,291.56
Min.: 1
Mult.: 1
Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
DFRobot Single Board Computers LattePanda IOTA x86 Single Board Computer with Win11 Enterprise License (Intel N150, 16GB RAM / 128GB eMMC)
30Inoorder
₱34,049.25
Min.: 1
Mult.: 1
Intel N150 N150 GPIO, UART, USB 0 C + 60 C 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Single Board Computers reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
23Inoorder
₱49,923.56
Min.: 1
Mult.: 1
reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
Seeed Studio Single Board Computers reComputer Super J4012 - Advanced Edge AI Computer with NVIDIA Jetson Orin NX 16GB
13Inoorder
₱78,315.12
Min.: 1
Mult.: 1
ARM Cortex-A78AE 2 GHz USB - 20 C + 60 C 69..6 mm x 45 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1May Stock
₱59,877.60
Min.: 1
Mult.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero W
1,101Inoorder
₱920.25
Min.: 1
Mult.: 1
Raspberry Pi Zero Raspberry Pi Zero W
Raspberry Pi Single Board Computers Raspberry Pi3 Model B+
1,060Inaasahan 2/1/2027
₱2,454.00
Min.: 1
Mult.: 1
Raspberry Pi3 Raspberry Pi 3 B+ Broadcom BCM2837B0 ARM Cortex A53 1.4 GHz 1 GB 5 V Audio, BLE, Bluetooth 4.2, Ethernet, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi 0 C + 50 C 85 mm x 56 mm
Raspberry Pi Single Board Computers Raspberry Pi4/1GB
7,281Inaasahan 1/29/2027
₱2,147.25
Min.: 1
Mult.: 1
Pi 4 Bulk
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
179Inaasahan 6/2/2027
₱4,141.13
Min.: 1
Mult.: 1
Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex-A72 1.5 GHz 2 GB 5 V Audio, GPIO, HDMI 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
4,259Inoorder
₱4,141.13
Min.: 1
Mult.: 1
Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
182Inoorder
₱6,884.08
Min.: 1
Mult.: 1
Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers CM4102000 - Compute Module 4 Rev5
495Inoorder
₱3,834.38
Min.: 1
Mult.: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 2 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W with Header
5,098Inoorder
₱1,104.30
Min.: 1
Mult.: 1
Max.: 30
Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/4GB
6,145Inaasahan 12/21/2026
₱6,748.50
Min.: 1
Mult.: 1
Raspberry Pi 5 Raspberry Pi 5 Broadcom BCM2712 ARM Cortex A76 2.4 GHz 4 GB 4 GB 5 V BLE, Ethernet, HDMI, Micro SD, MIPI, PCIe, USB 2.0, USB 3.0, USB Type-C, Video, WiFi 85 mm x 56 mm Bulk
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W
3,448Inoorder
₱920.25
Min.: 15
Mult.: 15
Max.: 405
Bulk
Raspberry Pi Single Board Computers Raspberry Pi5/1GB
179Inaasahan 3/22/2027
₱2,760.75
Min.: 1
Mult.: 1
Raspberry Pi 5 ARM Cortex-A76 2.4 GHz Bulk