ki Single Board Computers

Results: 972
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Olimex Ltd. T2-OLinuXino-LIME2-s16M-IND
Olimex Ltd. Single Board Computers 3In Stock
₱3,615.97
Min.: 1
Mult.: 1
GPIO, HDMI, Micor SD, SATA, UART, USB, USB OTG


SparkFun Single Board Computers RP2040 Thing Plus 4In Stock
10Expected 11/11/2026
₱1,223.93
Min.: 1
Mult.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
Renesas / Intersil US157-G2LSBCPOCZ
Renesas / Intersil Single Board Computers SINGLE BOARD COMPUTER WITH RZ/G2L - ROHS COMPLIANT 3In Stock
₱10,992.69
₱10,439.32
₱10,241.16
₱10,124.59
Min.: 1
Mult.: 1
RZ/G2L Raspberry Pi Renesas RZ/G2L ARM Cortex A55, ARM Cortex M33 200 MHz, 1.2 GHz 1 GB 1 GB 5 V Audio, CAN FD, DSI, Ethernet, I2C, Mini HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 - 40 C + 85 C 82 mm x 50 mm Bulk
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2In Stock
₱20,736.30
Min.: 1
Mult.: 1
Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers LGA1151 ATX Q170/2LAN/2DVI/VGA/6COM 1In Stock
₱34,356.00
Min.: 1
Mult.: 1
Advantech Single Board Computers PICMG 1.3 H/S SHB, C236, 2GbE, w/o LPT 1In Stock
₱45,828.45
Min.: 1
Mult.: 1
SHB Half-size Intel Core i3/i5/i7, Xeon Core i3/i5/i7, Xeon 3.9 GHz 32 GB 12 V Audio, DP, DVI-D, Ethernet, GPIO, mPCIe, mSATA, PCIe, PS/2, RS-232, USB 2.0, USB 3.0, VGA 0 C + 60 C 167.64 mm x 126.39 mm
SparkFun Single Board Computers The SparkFun Raspberry Pi Zero W Camera Kit provides you with a pan/tilt camera controlled via a Raspberry Pi Zero W. This kit consists of parts that are easy to assemble and program expanding the Raspberry Pi Zero W's IoT capabilities and highly ta 2In Stock
₱6,898.81
Min.: 1
Mult.: 1
Raspberry Pi Zero W
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
Mouser does not presently sell this product in your region.
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Raspberry Pi Single Board Computers Raspberry Pi3 Model A+
879Expected 20/11/2026
₱1,533.75
Min.: 1
Mult.: 1
Raspberry Pi3 Raspberry Pi 3 A+ Broadcom BCM2837B0 ARM Cortex A53 1.4 GHz 512 MB 5 V Audio, BLE, Bluetooth 4.2, GPIO, HDMI, Micro USB, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi 0 C + 50 C 65 mm x 56 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer (8GB RAM/64GB eMMC)
165On Order
₱28,067.63
Min.: 1
Mult.: 1
3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda 3 Delta 864 - Pocket-sized Windows / Linux Single Board Computer with Win10 Enterprise License (8GB/64GB)
105On Order
₱32,668.88
Min.: 1
Mult.: 1
3 Delta Intel Celeron N5105 Celeron N5105 2 GHz to 2.9 GHz 8 GB 12 V, 15 V Ethernet, PCIe, USB 3.0, WiFi 125 mm x 78 mm x 16 mm
DFRobot Single Board Computers LattePanda Mu - A Micro x86 Compute Module (N100 CPU,8GB RAM,64GB eMMC)
149Expected 20/11/2026
₱26,610.56
Min.: 1
Mult.: 1
Mu Intel QuadCore Intel N100 3.4 GHz 9 V to 20 V I2C, USB 0 C + 60 C 69.6 mm x 60 mm Bulk
DFRobot Single Board Computers LattePanda IOTA x86 Single Board Computer with Win11 Enterprise License (Intel N150, 8GB RAM / 64GB eMMC)
56On Order
₱30,291.56
Min.: 1
Mult.: 1
Intel N150 N150 UART, USB 88 mm x 70 mm x 19 mm Bulk
DFRobot Single Board Computers LattePanda IOTA x86 Single Board Computer with Win11 Enterprise License (Intel N150, 16GB RAM / 128GB eMMC)
30On Order
₱34,049.25
Min.: 1
Mult.: 1
Intel N150 N150 GPIO, UART, USB 0 C + 60 C 88 mm x 70 mm x 19 mm Bulk
Seeed Studio Single Board Computers reComputer J3011-Edge AI Device with NVIDIA Jetson Orin Nano 8GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
23On Order
₱49,923.56
Min.: 1
Mult.: 1
reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
Seeed Studio Single Board Computers reComputer Super J4012 - Advanced Edge AI Computer with NVIDIA Jetson Orin NX 16GB
14On Order
₱78,315.12
Min.: 1
Mult.: 1
ARM Cortex-A78AE 2 GHz USB - 20 C + 60 C 69..6 mm x 45 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1In Stock
₱59,877.60
Min.: 1
Mult.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero W
1,106On Order
₱920.25
Min.: 1
Mult.: 1
Raspberry Pi Zero Raspberry Pi Zero W
Raspberry Pi Single Board Computers Raspberry Pi3 Model B+
1,060Expected 01/02/2027
₱2,454.00
Min.: 1
Mult.: 1
Raspberry Pi3 Raspberry Pi 3 B+ Broadcom BCM2837B0 ARM Cortex A53 1.4 GHz 1 GB 5 V Audio, BLE, Bluetooth 4.2, Ethernet, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi 0 C + 50 C 85 mm x 56 mm
Raspberry Pi Single Board Computers Raspberry Pi4/1GB
3,281Expected 29/01/2027
₱2,147.25
Min.: 1
Mult.: 1
Pi 4 Bulk
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
179Expected 02/06/2027
₱4,141.13
Min.: 1
Mult.: 1
Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex-A72 1.5 GHz 2 GB 5 V Audio, GPIO, HDMI 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/2GB
4,259On Order
₱4,141.13
Min.: 1
Mult.: 1
Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 2 GB 5 V Audio, BLE, Bluetooth 5.0, Ethernet, GPIO, HDMI, Micro SD, MIPI-CSI, MIPI-DSI, USB 2.0, USB 3.0, USB Type-C, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers Raspberry Pi4/4GB
186On Order
₱6,884.08
Min.: 1
Mult.: 1
Raspberry Pi 4 B Raspberry Pi 4 B Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 5 V Ethernet, GPIO, HDMI, USB, WiFi 0 C + 50 C
Raspberry Pi Single Board Computers CM4102000 - Compute Module 4 Rev5
495On Order
₱3,834.38
Min.: 1
Mult.: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 2 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero 2 W with Header
5,098On Order
₱1,104.30
Min.: 1
Mult.: 1
Max.: 30
Bulk