kr Mga Single Board Computer

Mga Resulta: 971
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
IEI Single Board Computers Full-size PICMG 1.0 CPU card supports LGA1150 Intel Core i7/i5/i3, Pentium and Celeron CPU per Intel H81, DDR3, VGA/iDP, Dual Intel GbE, USB 3.0, SATA 6Gb/s, PCIe Mini, mSATA, RS-232, HD Audio and RoHS
86Inoorder
₱22,369.44
₱21,823.42
Min.: 1
Mult.: 1
PICMG 1.0 Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 3.9 GHz 16 GB 0 GB 5 V, 12 V Audio, DP, DVI, Ethernet, HDMI, I2C, iDP, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA - 20 C + 60 C 338 mm x 122 mm Bulk

BeagleBoard by Seeed Studio Single Board Computers BeagleBone Black Industrial
1,976Inoorder
₱7,518.44
Min.: 1
Mult.: 1
BeagleBone Black Texas Instruments AM335x ARM Cortex A8 1 GHz 512 MB 512 MB Ethernet, HDMI, USB - 40 C + 85 C
BeagleBoard by Seeed Studio Single Board Computers BeagleBoard BeagleY-Ai
2,797Inoorder
₱5,340.52
Min.: 1
Mult.: 1
SECO Single Board Computers Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
CAN, GPIO, SPI - 40 C + 85 C
Arduino Single Board Computers VENTUNO Q High-performance edge AI computer designed specifically for next-gen AI and robotics.
559Inoorder
₱24,478.65
Min.: 1
Mult.: 1
Max.: 3
Qualcomm Octa-Core Ethernet, USB - 10 C + 60 C
Advantech Single Board Computers MIB-742 NVIDIA Jetson T4000 carrier board
3Inoorder
₱487,599.37
Min.: 1
Mult.: 1
MIB-742 NVIDIA T4000 I2C - 10 C + 60 C 180 mm x 180 mm Bulk
Advantech Single Board Computers MIB-742 NVIDIA Jetson T5000 carrier board
3Inoorder
₱713,077.19
Min.: 1
Mult.: 1
MIB-742 NVIDIA T5000 I2C - 10 C + 60 C 180 mm x 180 mm Bulk
DFRobot DFR1227
DFRobot Single Board Computers LattePanda IOTA Palm-sized x86 Single Board Computer (Intel N150, 16GB RAM / 128GB eMMC)
138Inoorder
₱39,264.00
Min.: 1
Mult.: 1
Bulk
iWave Global Single Board Computers Zynq UltraScale+ ZU5EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
4Inaasahan 11/24/2026
₱98,277.18
Min.: 1
Mult.: 1
iG-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
StereoLabs Single Board Computers The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL2
3Inoorder
₱215,169.17
Min.: 1
Mult.: 1
ZED Box 0 C + 50 C 129 mm x 92 mm x 71 mm Bulk
DFRobot Single Board Computers Home Assistant Green Smart Home Hub (1.8 GHz Quad-core ARM Processor, 4GB RAM, 32GB eMMC Storage)
9Inoorder
₱12,185.95
Min.: 1
Mult.: 1
4 GB 111 mm x 111 mm x 33.6 mm Bulk
Asus Single Board Computers Achieving interoperability, scalability and reliability, ASUS IoT Tinker Board 3N single-board computers (SBCs) deliver Arm-based power and versatility for embedded applications in NUC size.
Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
Tinker Board Arm Cortex-A55 12 V to 24 V USB - 40 C + 85 C 85 mm x 56 mm Bulk
Seeed Studio Single Board Computers reComputer J3010-Edge AI Device with NVIDIA Jetson Orin Nano 4GB module, 4xUSB 3.2, WiFi/BT, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
3Inaasahan 11/20/2026
₱43,251.75
Min.: 1
Mult.: 1
reComputer NVIDIA Jetson Orin Nano 625 MHz 9 V to 19 V USB - 10 C + 60 C 130 mm x 120 mm x 58.5 mm
Seeed Studio Single Board Computers reComputer Super J4011 - Advanced Edge AI Computer with NVIDIA Jetson Orin NX 8GB
5Inoorder
₱53,013.76
Min.: 1
Mult.: 1
ARM Cortex-A78AE 2 GHz USB - 20 C + 60 C 69..6 mm x 45 mm
Seeed Studio Single Board Computers reComputer AI Industrial R2135-12 - Raspberry Pi Industrial Edge AI Computer, Based on Raspberry Pi CM5, Hailo-8 AI Acceleration 26TOPS 8GB RAM, 32GB eMMC
6Inaasahan 12/10/2026
₱29,440.64
Min.: 1
Mult.: 1
ARM Cortex-A76 ARM Cortex-A76 8 GB 9 V to 36 V Ethernet, USB - 20 C + 65 C 130 mm x 93 mm x 55.5 mm
Olimex Ltd. Single Board Computers Olimex A20-OLinuXino-LIME2 Open Source Hardware embedded ARM Linux Android computer with Allwinner Dual Core Cortex-A7 A20 1GB RAM and 1000Mb Ethernet 16GB eMMC 16MB SPI Flash Industrial grade -40+85C
65Inoorder
₱10,869.99
Min.: 1
Mult.: 1
GPIO, HDMI, Micor SD, SATA, UART, USB, USB OTG
Axiomtek Single Board Computers PICMG 1.3 full-size CPU card with 14th/13th/12th LGA1700 socket, Intel R680E, ECC, DVI-I, 2.5GbE LAN, 6 SATA, and PCIe x4 BIOS
4Inaasahan 11/10/2026
₱41,533.95
Min.: 1
Mult.: 1
PICMG 1.3 Full-size Intel Celeron, Core i3/i5/i7 12th/13th/14th Gen, Pentium Celeron, Core i3/i5/i7 12th/13th/14th Gen, Pentium 128 GB 0 GB Audio, DP, DVI-I, Ethernet, M.2, PCI, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.2 0 C + 60 C 338 mm x 126 mm
Raspberry Pi Single Board Computers Raspberry Pi Zero WH (With Pre-soldered GPIO Header)
602Inoorder
₱981.60
Min.: 1
Mult.: 1
Raspberry Pi Zero Raspberry Pi Zero WH
Raspberry Pi Single Board Computers Raspberry Pi5/1GB
179Inaasahan 3/22/2027
₱2,760.75
Min.: 1
Mult.: 1
Raspberry Pi 5 ARM Cortex-A76 2.4 GHz Bulk
AAEON UP Single Board Computers UP Squared Pro TWL.Intel Processor N150.8GB RAM.64GB eMMC.A1.0
10Inoorder
₱47,199.62
Min.: 1
Mult.: 1
Intel N150 12 V HDMI 0 C + 60 C 101.6 mm x 101.6 mm Bulk
AAEON UP Single Board Computers UP Nexus WCL.Intel Core 5 processor 320.16GB RAM.128G UFS.A1.0
3Inaasahan 1/21/2028
₱78,374.63
Min.: 1
Mult.: 1
Intel Intel Core 5 Processor 320 Intel Core 5 48 GB 16 GB 12 VDC to 24 VDC Ethernet, GPIO, RS232/RS422/RS485, USB, UART - 20 C + 60 C 101.6 mm x 101.6 mm
AAEON UP Single Board Computers UP WCL.Intel Core 3 processor 304.8GB RAM.64G UFS.A1.0
3Inaasahan 1/21/2028
₱44,862.19
Min.: 1
Mult.: 1
Intel Intel Core 3 Processor 304 Intel Core 3 24 GB 8 GB 12 VDC Ethernet, GPIO, I2C, SPI, USB 3.2, UART - 20 C + 60 C 85 mm x 56 mm
AAEON UP Single Board Computers UP Xtreme PTL.Intel Core Ultra 7 processor 356H.A1.0
4Inaasahan 3/26/2027
₱66,969.05
Min.: 1
Mult.: 1
UPX-PTL01 Intel Core Ultra 7 4.7 GHz 19 V to 36 V Ethernet, USB 0 C + 60 C 170 mm x 125 mm Bulk
AAEON UP Single Board Computers UP Xtreme PTL Edge.Intel Core Ultra 7 processor 356H.A1.0 Lead-Time 30 (na) Linggo
₱80,682.61
Min.: 1
Mult.: 1
UPX-PTL01-SYS Intel Core Ultra 7 4.7 GHz 19 V to 36 V Ethernet, USB 0 C + 60 C 218 mm x 129 mm x 49.5 mm Bulk
AAEON UP Single Board Computers UP WCL.Intel Core 3 processor 304.8GB RAM.128G UFS.A1.0
3Inaasahan 1/21/2028
₱47,392.88
Min.: 1
Mult.: 1
Intel Intel Core 3 Processor 304 Intel Core 3 24 GB 8 GB 12 VDC Ethernet, GPIO, I2C, SPI, USB 3.2, UART - 20 C + 60 C 85 mm x 56 mm