Z5 System-On-Modules - SOM

Results: 1,047
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

iWave Global System-On-Modules - SOM Zynq UltraScale+ RFSoC ZU48DR (-1I) SOM with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash - Industrial Grade Non-Stocked Lead-Time 12 Weeks
₱1,167,942.65
Min.: 1
Mult.: 1
iG-G60M 82 mm x 100 mm AMD ZU48DR RFSoC 533 MHz, 1.3 GHz 8 GB 8 GB 12 V Ethernet, I2C, QSPI, UART, USB - 40 C + 85 C Bulk

iWave Global System-On-Modules - SOM ZU48DR -2 RFSoC with 8GB PS DDR4, 8GB FPGA DDR4, 32GB eMMC SOM, Industrial grade Non-Stocked Lead-Time 12 Weeks
₱1,259,661.51
Min.: 1
Mult.: 1
iG-G60M 82 mm x 100 mm AMD ZU48DR RFSoC 1.3 GHz, 533 MHz 8 GB 8 GB 12 V CAN, Ethernet, I2C, QSPI, UART, USART, USB - 40 C + 85 C Bulk
iWave Global System-On-Modules - SOM VP1202-2 Speed SoC with 8GB PS RAM, Dual 8GB PL RAM, 32GB eMMC, 256MB QSPI NOR based Industrial grade SOM Non-Stocked Lead-Time 8 Weeks
₱829,392.49
Min.: 1
Mult.: 1
iG-G63M 115 mm x 82 mm AMD VP1202 800 MHz, 1.7 GHz 8 GB 24 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C 115 mm x 82 mm x 2.75 mm Bulk
iWave Global System-On-Modules - SOM VP1502-2 Speed SoC with 8GB PS RAM, Dual 8GB PL RAM, 32GB eMMC, 256MB QSPI NOR based Industrial grade SOM Non-Stocked Lead-Time 8 Weeks
₱1,101,448.45
Min.: 1
Mult.: 1
iG-G63M ARM ARM Cortex-A72 8 GB 12 V CAN, I2C, SPI, UART - 40 C + 85 C 115 mm x 82 mm x 2.75 mm
iWave Global System-On-Modules - SOM Speedster7t 1500 (-1) Speed FPGA with 14GB GDDR6, 8GB DDR4, Commercial grade SOM Non-Stocked Lead-Time 8 Weeks
₱383,427.07
Min.: 1
Mult.: 1
iG-G64M 120 mm x 90 mm ARM ARM Cortex A35, ARM Cortex M4F 1.2 GHz 8 GB 8 GB 12 V QSPI, UART 0 C + 70 C Bulk
iWave Global System-On-Modules - SOM MediaTek MT8395 G1200 OSM SOM with 8GB LPDDR4x, 32GB eMMC, Industrial Grade Non-Stocked Lead-Time 8 Weeks
₱27,760.88
Min.: 1
Mult.: 1
iG-G70M Bulk
iWave Global System-On-Modules - SOM Zynq 7020 SoC (-1 Speed) SODIMM SOM with 512MB DDR3, 8GB eMMC Flash, 802.11n Wi-Fi/BLE4.0 - boot code Non-Stocked Lead-Time 8 Weeks
₱17,493.95
Min.: 180
Mult.: 1
iG-G28M SO-DIMM Xilinx Zynq-7020 866 MHz 1 GB 512 MB 3.3 V Bluetooth, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG, WiFi 0 C + 50 C 67.6 mm x 37 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU4CG (-1 Speed) MPSoC SOM with 2GB PS DDR4 with ECC, 1GB FPGA DDR4, 8GB eMMC - boot code
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱60,319.32
Min.: 25
Mult.: 1
iG-G30M 95 mm x 75 mm Xilinx Zynq Ultrascale+ 1.5 GHz 4 GB 2 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU4EV (-1 Speed) MPSoC SOM with 2GB PS DDR4 with ECC, 1GB FPGA DDR4, 8GB eMMC - boot code Non-Stocked Lead-Time 8 Weeks
₱79,588.13
Min.: 1
Mult.: 1
iG-G30M 95 mm x 75 mm Xilinx Zynq Ultrascale+ 1.5 GHz 4 GB 2 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU5EV (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, 1GB FPGA DDR4, 8GB eMMC - boot code Non-Stocked Lead-Time 8 Weeks
₱113,812.84
Min.: 1
Mult.: 1
iG-G30M 95 mm x 75 mm Xilinx Zynq Ultrascale+ 1.5 GHz 5 GB 5 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU7CG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, 1GB FPGA DDR4, 8GB eMMC - boot code
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱112,255.16
Min.: 10
Mult.: 1
iG-G30M 95 mm x 75 mm Xilinx Zynq Ultrascale+ 1.5 GHz 5 GB 5 GB 5 V CAN, Ethernet, I2C, JTAG, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU17EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC - boot code (Industrial grade)
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱328,462.99
Min.: 1
Mult.: 1
iG-G35M 110 mm x 75 mm Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
iWave Global System-On-Modules - SOM Zynq UltraScale+ ZU19EG (-1 Speed) MPSoC SOM with 4GB PS DDR4 with ECC, Dual 4GB PL DDR4, 8GB eMMC -boot code (Industrial grade)
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱345,140.99
Min.: 1
Mult.: 1
iG-G35M 110 mm x 75 mm Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 8 GB 4 GB 5 V ADC, CAN, DP, Ethernet, JTAG, LVDS, PCIe, SATA 3.1, SPI, UART, USB 2.0 OTG, USB 3.0 - 40 C + 85 C 110 mm x 75 mm
iWave Global System-On-Modules - SOM Arria 10 SX270 SoC (-3 Speed) SOM (Dual ARM Cortex A9 + 270K LE) with 1GB HPS DDR4, 8GB MicroSD - Linux OS
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱93,163.66
Min.: 10
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Arria 10 SX480 SoC (-2 Speed) SOM (Dual ARM Cortex A9 + 480K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 8 Weeks
₱159,768.90
Min.: 10
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
iWave Global System-On-Modules - SOM Speed Versal Edge AI SoC with 4GB PS LPDDR4, 16GB eMMC SOM with Linux Non-Stocked Lead-Time 8 Weeks
₱99,487.00
Min.: 1
Mult.: 1
iG-G57M 50 mm x 60 mm AMD VE2302 800 MHz, 1.65 GHz 4 GB 4 GB 12 V Ethernet, I2C, SPI, UART, USB - 40 C + 85 C 60 mm x 50 mm x 4.8 mm Bulk
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Spartan 6 LX150-2I, 128 MB DDR3L, Mini-USB 2.0, 4 x 5 cm Non-Stocked Lead-Time 12 Weeks
₱27,546.15
Min.: 1
Mult.: 1
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A35T-2I, 16 MByte Flash, 3,3V Config., 3 x 4 cm Non-Stocked Lead-Time 5 Weeks
₱6,380.40
Min.: 1
Mult.: 1
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A50T-2I, 16 MByte Flash, 1.8V Config., 3 x 4 cm Non-Stocked Lead-Time 7 Weeks
₱8,220.90
Min.: 1
Mult.: 1
Trenz Electronic System-On-Modules - SOM SoC-Module with AMD Zynq 7014S-1C, 1 GByte DDR3L, 8 GByte eMMC, 4 x 5 cm Non-Stocked Lead-Time 4 Weeks
₱20,490.90
Min.: 1
Mult.: 1
40 mm x 50 mm Xilinx XC7Z014S-1CLG484C 766 MHz 1 GB 3.3 V Ethernet, JTAG, QSPI, USB 2.0 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM DIPFORTy1 "Soft Propeller" with AMD Zynq 7010-1I, 16 MByte Flash Non-Stocked Lead-Time 5 Weeks
₱4,064.44
Min.: 1
Mult.: 1
DIP40 AMD XC7Z010-1CLG225I 3.3 V - 40 C + 85 C 51 mm x 18 mm
Trenz Electronic System-On-Modules - SOM ZynqBerryZero Module with AMD Zynq 7010-1C, 512 MByte DDR3L SDRAM, 3 x 6.5 cm Non-Stocked Lead-Time 5 Weeks
₱7,607.40
Min.: 1
Mult.: 1

Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Kintex 7K70T-2C, 32 MByte QSPI Flash, 4 x 5 cm Non-Stocked Lead-Time 2 Weeks
₱32,760.90
Min.: 3
Mult.: 1
4 cm x 5 cm AMD XC7K070T-2FBG676C 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm

Trenz Electronic System-On-Modules - SOM FPGA-Module with AMD Kintex 7K325T-2I, 32 MByte QSPI Flash, 4 x 5 cm Non-Stocked Lead-Time 2 Weeks
₱76,626.15
Min.: 3
Mult.: 1
4 cm x 5 cm AMD XC7K325T-2FBG676I 3.3 V, 5 V - 40 C + 85 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU4CG-1I, 4 GByte DDR4, 5.2 x 7.6 cm
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 4 Weeks
₱81,534.15
Min.: 1
Mult.: 1