kc System-On-Modules - SOM

Results: 1,036
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7 100T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm 3In Stock
₱23,971.90
Min.: 1
Mult.: 1
Ezurio System-On-Modules - SOM 60 Series SOM using 1 Gb LPDDR2 RAM and 2 Gb NAND flash 120In Stock
₱5,487.14
Min.: 1
Mult.: 1
Max.: 120
60 Series SOM Atmel ATSAMA5D36 536 MHz, 2.4 GHz, 5 GHz 1 GB 1 GB 1.8 V, 3.3 V Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video - 30 C + 85 C 30 mm x 30 mm x 2.8 mm Tray
Ezurio System-On-Modules - SOM i.MX8ULP SOM / 2GB / 16GB eMMC / -40 to 26In Stock
₱18,679.23
Min.: 1
Mult.: 1
Max.: 26
5 V CAN, I2C, SPI, USART, USB - 40 C + 85 C 51 mm x 32 mm Tray
Lantronix System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB) 111In Stock
₱48,782.45
Min.: 1
Mult.: 1
50 mm x 29 mm Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 8 GB 8 GB 3.7 V Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART - 25 C + 85 C 50 mm x 29 mm Bulk
Onion System-On-Modules - SOM Omega2+ Module 555In Stock
₱1,942.34
Min.: 1
Mult.: 1
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,711.74
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,177.38
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7In Stock
₱15,714.19
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Advantech System-On-Modules - SOM i7-1185G7E 16GBDDR4 PCIe x4
6In Stock
₱230,099.31
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V Audio, CAN, COM, DDI, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 95 mm x 95 mm
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial 375In Stock
₱2,085.90
Min.: 1
Mult.: 1
Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 22In Stock
₱9,062.01
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Toradex System-On-Modules - SOM 00441100ColibriiMX6ULL512MBIT 69In Stock
156Expected 29/10/2026
₱9,103.11
Min.: 1
Mult.: 1
Colibri iMX6ULL Colibri NXP i.MX 6ULL 800 MHz 512 MB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 40 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
MYIR System-On-Modules - SOM 512MB DDR3, 4GB eMMC, industrial 90In Stock
₱10,879.81
Min.: 1
Mult.: 1
Xilinx Xilinx XC7Z020 667 MHz 512 MB - 40 C + 85 C 75 mm x 50 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1In Stock
₱14,991.49
Min.: 1
Mult.: 1
SPI - 40 C + 85 C 50 mm x 40 mm
Toradex System-On-Modules - SOM 00571102VerdiniMX8MMiniDL1GB 9In Stock
₱14,660.20
Min.: 1
Mult.: 1
Verdin iMX8M mini Verdin NXP i.MX 8M Mini DualLite 1.8 GHz 1 GB 3.3 V, 5 V Analog, CAN, I2C, SPI, UART, USB 0 C + 70 C 69.6 mm x 35 mm x 6 mm

GHI Electronics System-On-Modules - SOM SITCore SCM20100E SoM 194In Stock
₱2,819.03
Min.: 1
Mult.: 1
SMD GHI Electronics SC20100B 480 MHz 0 GB 0 GB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 0.95 in x 0.8 in Tray

GHI Electronics System-On-Modules - SOM SITCore SCM20260E SoM 198In Stock
₱4,230.08
Min.: 1
Mult.: 1
SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.8 in x 1.55 in Tray
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 6In Stock
₱225,806.65
Min.: 1
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
Coral System-On-Modules - SOM CORAL DEV BOARD MINI 340In Stock
₱8,846.67
Min.: 1
Mult.: 1
5 V Audio, Bluetooth, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, WiFi 0 C + 50 C 64 mm x 48 mm x 14.6 mm Bulk
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header 102In Stock
₱7,908.02
Min.: 1
Mult.: 1
MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk
AMobile Solutions System-On-Modules - SOM Amobile Genio 720 SOM (MT8391, WiFi 6, SODIMM-260) 6In Stock
₱19,325.25
Min.: 1
Mult.: 1
Genio 720 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Raspberry Pi System-On-Modules - SOM CM3/Lite Compute Module (1GB DRAM, ZERO eMMC) 17In Stock
₱1,533.75
Min.: 1
Mult.: 1
Raspberry Pi CM3 Broadcom BCM2837 1.2 GHz 1 GB GPIO, HDMI, USB
Critical Link System-On-Modules - SOM SOM with TI Sitara AM6252, 1.4GHz, 2GB DDR4 RAM, Commercial Temp 2In Stock
₱8,447.28
Min.: 1
Mult.: 1
ARM Arm Cortex M4F 1.4 GHz 2 GB 3.2 V to 3.5 V I2C, CAN, SPI, USB, UART 0 C + 70 C 69.6 mm x 38.1 mm
NetBurner System-On-Modules - SOM 32 Bit 66MHz 40 Pin DIP Industrial Temp 118In Stock
₱3,104.31
Min.: 1
Mult.: 1
Freescale ColdFire 5213 66 MHz 32 kB 32 kB 5 V to 7 V CAN, I2C, SPI, UART - 40 C + 85 C 2.24 in x 0.7 in
Digi System-On-Modules - SOM ConnectCore 8M Nano, Quad Core, 8GB eMMc, 1GB LPDDR4 60In Stock
₱12,792.09
Min.: 1
Mult.: 1
ConnectCore 8M Nano Digi SMTplus NXP i.MX 8M Nano 1.4 GHz 1 GB 1 GB Ethernet, I2C, PCIe, SPI, UART, USB - 40 C + 85 C 45 mm x 40 mm x 3.5 mm