ks Mga System-On-Module - SOM

Mga Resulta: 1,053
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Form Factor Brand ng Processor Uri ng Processor Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
Trenz Electronic System-On-Modules - SOM FPGA Module with AMD Artix 7A35T-2C, 2 x 50 Pin-Header, 3,5 x 7,3 cm 12May Stock
68Inoorder
₱5,766.90
Min.: 1
Mult.: 1
Onion System-On-Modules - SOM Omega2+ Module 555May Stock
₱1,942.34
Min.: 1
Mult.: 1
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 42.9 mm x 26.4 mm x 9.9 mm
Toradex System-On-Modules - SOM 00391101ColibriiMX7D1GB 85May Stock
4Inoorder
₱16,025.23
Min.: 1
Mult.: 1
Colibri iMX7 Colibri NXP i.MX 7Dual 1.2 GHz 1 GB 3.3 V Analog, CAN, I2C, IrDA, SPI, UART, USB - 20 C + 85 C 67.6 mm x 36.7 mm x 6.2 mm
Lantronix System-On-Modules - SOM Open-Q? 5165RB SOM (8GB/128GB) 93May Stock
₱48,782.45
Min.: 1
Mult.: 1
50 mm x 29 mm Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 8 GB 8 GB 3.7 V Audio, GPIO, I2C, I3C, MIPI-CSI, MIPI-DSI, PCIe, SPI, USB Type-C, UART - 25 C + 85 C 50 mm x 29 mm Bulk
Ezurio System-On-Modules - SOM 60 Series SOM using 1 Gb LPDDR2 RAM and 2 Gb NAND flash 120May Stock
₱7,580.41
₱7,375.50
Min.: 1
Mult.: 1
Max.: 120
60 Series SOM Atmel ATSAMA5D36 536 MHz, 2.4 GHz, 5 GHz 1 GB 1 GB 1.8 V, 3.3 V Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video - 30 C + 85 C 30 mm x 30 mm x 2.8 mm Tray
Ezurio System-On-Modules - SOM i.MX8ULP SOM / 2GB / 16GB eMMC / -40 to 26May Stock
₱18,679.23
Min.: 1
Mult.: 1
Max.: 26
5 V CAN, I2C, SPI, USART, USB - 40 C + 85 C 51 mm x 32 mm Tray
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7May Stock
₱12,011.10
Min.: 1
Mult.: 1
Arm Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7May Stock
₱15,711.74
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm
Quectel System-On-Modules - SOM NXPs IoT chip MIMX9131CVVXJAB, Arm Cortex-A55 CPU core, maximum operating frequency up to 1.4 GHz, embedded 1 GByte LPDDR4, 8 GByte eMMC memory, Wi-Fi 6, Bluetooth 5.4, 802.15.4 (Thread/Zigbee), 7May Stock
₱15,177.38
Min.: 1
Mult.: 1
ARM Cortex-A55 3 V to 3.45 V I2C, SPI, UART - 40 C + 85 C 46 mm x 41.5 mm x 3 mm

GHI Electronics System-On-Modules - SOM SITCore SCM20100E SoM 194May Stock
₱2,819.03
Min.: 1
Mult.: 1
SMD GHI Electronics SC20100B 480 MHz 0 GB 0 GB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 0.95 in x 0.8 in Tray

GHI Electronics System-On-Modules - SOM SITCore SCM20260E SoM 230May Stock
₱4,230.08
Min.: 1
Mult.: 1
SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.8 in x 1.55 in Tray
MYIR System-On-Modules - SOM 128MB DDR3, 256MB Nand, industrial 225May Stock
₱2,085.90
Min.: 1
Mult.: 1
Allwinner Series ARM ARM Cortex-A7 1.2 GHz 128 MB 5 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, commercial 22May Stock
₱9,062.01
Min.: 1
Mult.: 1
Rockchip ARM Cortex-A53 2 GHz 3.3 V CAN, Ethernet, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
iWave Global System-On-Modules - SOM Arria 10 SX660 SoC (-1 Speed) SOM (Dual ARM Cortex A9 + 660K LE) with 2GB HPS DDR4, 4GB FPGA DDR4, 8GB MicroSD - Linux OS 6May Stock
₱225,806.65
Min.: 1
Mult.: 1
iG-G24M 95 mm x 75 mm Intel Arria 10 SoC 1.5 GHz 6 GB 6 GB 5 V Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 95 mm x 75 mm
Trenz Electronic System-On-Modules - SOM AMD/Xilinx Artix 7 XC7A100T-2CSG324C, 512 MByte DDR3, dual 100 MBit Ethernet PHY 1May Stock
₱14,991.49
Min.: 1
Mult.: 1
SPI - 40 C + 85 C 50 mm x 40 mm
Coral System-On-Modules - SOM CORAL DEV BOARD MINI 340May Stock
₱8,376.12
Min.: 1
Mult.: 1
5 V Audio, Bluetooth, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 OTG, WiFi 0 C + 50 C 64 mm x 48 mm x 14.6 mm Bulk
NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 10 PIN Header 101May Stock
₱7,908.02
Min.: 1
Mult.: 1
MODM7AE70 ARM Cortex M7 Ethernet, I2C, SPI, UART - 40 C + 85 C 66.04 mm x 50.8 mm Bulk
NetBurner System-On-Modules - SOM 32-Bit 147MHz 10 Pin Header Ind Temp 13May Stock
₱9,597.59
Min.: 1
Mult.: 1
ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in
Digi System-On-Modules - SOM ConnectCore i.MX8X Quad, 2GB LPDDR4, 16GB eMMC, 1.2 195May Stock
₱25,090.31
Min.: 1
Mult.: 1
Digi SMTplus NXP i.MX 8X QuadPlus 1.2 GHz 2 GB 2 GB 5 V Bluetooth, Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 45 mm x 40 mm x 3.5 mm Tray
Ezurio System-On-Modules - SOM Module, Summit SOM 8 M Plus, Quad Core CP 46May Stock
₱13,174.30
Min.: 1
Mult.: 1
Max.: 46
Summit SOM 8M Plus NXP ARM Cortex A53, ARM Cortex M7 800 MHz, 1.6 GHz 3.3 V Audio, Bluetooth, CAN, Ethernet, HDMI, I2C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 3.0, WiFi, Video - 30 C + 85 C 47 mm x 40 mm x 4.6 mm Cut Tape
Digi System-On-Modules - SOM ConnectCore 8M Nano, Sololite, 8GB eMMc, 512MB LPDDR4 71May Stock
₱11,558.95
Min.: 1
Mult.: 1
ConnectCore 8M Nano Digi SMTplus NXP i.MX 8M Nano 1.4 GHz 1 GB 512 MB Ethernet, I2C, PCIe, SPI, UART, USB - 40 C + 85 C 45 mm x 40 mm x 3.5 mm
Digi System-On-Modules - SOM Wi-i.MX6UL SOM 802.11ac, 256 MB 42May Stock
₱7,884.09
Min.: 1
Mult.: 1
ConnectCore 6UL Digi SMTplus NXP i.MX 6UltraLite-2 528 MHz 1 GB 256 MB 5 V Bluetooth, Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG, WiFi - 40 C + 85 C 29 mm x 29 mm x 3.5 mm Tray
AMobile Solutions System-On-Modules - SOM Amobile Genio 720 SOM (MT8391, WiFi 6, SODIMM-260) 6May Stock
₱19,325.25
Min.: 1
Mult.: 1
Genio 720 6.4 GHz Ethernet, USB + 10 C + 50 C 62 mm x 50 mm Bulk
Particle System-On-Modules - SOM B Series LTE CAT-1/3G/2G (Europe) [x1] 48May Stock
₱4,623.34
Min.: 1
Mult.: 1
Nordic, u-blox EG91-E, nRF52840 64 MHz, 700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz 256 kB 256 kB 3.6 V to 4.3 V Bluetooth, GPIO, JTAG, NFC, USB 2.0 - 20 C + 75 C 97 mm x 21 mm x 0.2 mm
Critical Link System-On-Modules - SOM Cyclone 10 LP module, 80KLE, 32MB HyperRAM, 16MB NOR, Industrial temp 3May Stock
₱12,971.84
Min.: 1
Mult.: 1
Small Form Factor Altera Cyclone 10 LP C10L080 500 MHz 32 MB 32 MB 5 V GPIO, I2C, JTAG, QSPI - 40 C + 85 C 70 mm x 30 mm