kl System-On-Modules - SOM

Results: 1,069
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Digi FS-336
Digi System-On-Modules - SOM Mod520C 586 based 64MB SDRAM 16M Flash Non-Stocked
Min.: 1
Mult.: 1
No
64 MB 64 MB 60 mm x 44 mm
Digi CC-9M-NA49-Z1-B
Digi System-On-Modules - SOM 9M 2443 533MHz 128MB SDRAM
Non-Stocked
Min.: 1
Mult.: 1

SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, 0...+70C Non-Stocked
Min.: 250
Mult.: 1

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, -40...+85C Non-Stocked
Min.: 250
Mult.: 1

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB - 40 C + 85 C 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, 0...+70C Non-Stocked
Min.: 250
Mult.: 1

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, -25 +70C Non-Stocked
Min.: 250
Mult.: 1

STMicroelectronics STM32MP151A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, 4GB eMMC, -40...+85C Non-Stocked
Min.: 250
Mult.: 1

STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB - 40 C + 85 C 67 mm x 32 mm x 4 mm
SoMLabs System-On-Modules - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, -25 +70C Non-Stocked
Min.: 250
Mult.: 1

STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 67 mm x 32 mm x 4 mm
CHERRY Embedded Solutions System-On-Modules - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12 Non-Stocked
Min.: 1
Mult.: 1
RK3399-Q7 Qseven Rockchip RK3399 4 GB 5 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 70 mm x 70 mm
CHERRY Embedded Solutions System-On-Modules - SOM System-on-Module that delivers cutting-edge computational performance Non-Stocked
Min.: 1
Mult.: 1

RK3588-Q7 Qseven Rockchip RK3588 5 V GPIO, I2C, I2S, UART - 20 C + 85 C 70 mm x 70 mm
CHERRY Embedded Solutions System-On-Modules - SOM System-on-Module tconnects multiple high-resolution cameras Non-Stocked
Min.: 1
Mult.: 1

RK3588-Q7 Qseven RK3588 5 V GPIO, I2C, I2S, UART - 20 C + 85 C 70 mm x 70 mm
Deepwave Digital System-On-Modules - SOM Non-Stocked
Min.: 1
Mult.: 1

AIR7201 Bulk
Deepwave Digital System-On-Modules - SOM Non-Stocked
Min.: 1
Mult.: 1

AIR7201 Bulk
Deepwave Digital System-On-Modules - SOM Air-T by DeepWave Digital Non-Stocked
Min.: 1
Mult.: 1

Mini-ITX Xilinx XC7A75T-2FGG676C 2 GHz 8 GB 8 GB 5 V to 15 V Audio, Ethernet, GPIO, HDMI, I2C, JTAG, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi 170 mm x 170 mm x 35 mm
MNT Research System-On-Modules - SOM This is the MNT Reform CM4 A311D Processor Module Bundle that increases the performance of your MNT Reform laptop using the RCM4 Processor Module Adapter. The A311D is power efficient, has stable Linux support, 4 GB LPDDR4 RAM, and integrated Bluetoo Non-Stocked
Min.: 50
Mult.: 1

MNT Reform Amlogic A311D, ARM Mali G52 MP4 1.8 GHz, 2.2 GHz 4 GB 4 GB Ethernet, PCIe, USB 3.0 68 mm x 67.5 mm
Silex Technology System-On-Modules - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing Non-Stocked Lead-Time 34 Weeks
Min.: 50
Mult.: 50

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 26.5 mm x 24 mm x 3.5 mm Tray
Silex Technology System-On-Modules - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc Non-Stocked Lead-Time 34 Weeks
Min.: 1
Mult.: 1

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 26.5 mm x 24 mm x 3.5 mm Bulk
SECO System-On-Modules - SOM Myon II CO/Quad/CO1800/R1G/EMMC8G/MIPI/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm
SECO System-On-Modules - SOM Myon II CO/Quad/CO1800/R1G/EMMC8G/Dual-LVDS/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm
SECO System-On-Modules - SOM Trizeps VIII Mini CO/Quad/CO1800/R1G/uSD/ ETH/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM ARM Cortex-A53 1.8 GHz 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.4 mm
SECO System-On-Modules - SOM Trizeps VIII Mini EC/Quad/IT1600/R1G/EMMC8G/ETH/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM ARM Cortex-A53 1.8 GHz 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 67.6 mm x 36.7 mm x 6.4 mm
SECO System-On-Modules - SOM Myon II EC/Quad/IT1600/R2G/EMMC8G/MIPI/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm
SECO System-On-Modules - SOM Myon II EC/Quad/IT1600/R2G/EMMC8G/Dual-LVDS/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm
SECO System-On-Modules - SOM Myon II EC/Quad/IT1600/R2G/EMMC16G/MIPI/COD/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM 3.3 VDC I2C, SPI, UART, USB 0 C + 70 C 48 mm x 32 mm x 4.2 mm
SECO System-On-Modules - SOM Trizeps VIII Plus EC/Quad/IT1600/R2G/EMMC8G/ETH/COD/RoHS Non-Stocked
Min.: 100
Mult.: 100

ARM ARM Cortex-A53 1.8 GHz 3.3 VDC I2C, SPI, UART 0 C + 70 C 67.6 mm x 36.7 mm x 6.4 mm