kl System-On-Modules - SOM

Results: 1,036
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Form Factor Processor Brand Processor Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Microchip Technology System-On-Modules - SOM SAM9X75 SOM 2Gb DDR3L, 4Gb Nand 16In Stock
24Expected 21/10/2026
₱3,765.05
Min.: 1
Mult.: 1
35 mm x 30 mm Microchip Technology SAM9X75 800 MHz 2 Gbit 2 Gbit 3.3 V to 5.5 V CAN FD, Ethernet, I2S, LIN, USB - 40 C + 85 C 35 mm x 30 mm Tray
MYIR System-On-Modules - SOM 4GB LPDDR4, 32GB eMMC, industrial, with NPU 10In Stock
₱13,517.25
Min.: 1
Mult.: 1
ARM Cortex-A55, RISC-V E907 600 MHz, 1.6 GHz 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
MYIR System-On-Modules - SOM 2GB LPDDR4, 16GB eMMC, industrial, without NPU 10In Stock
₱9,712.93
Min.: 1
Mult.: 1
ARM Cortex-A55, RISC-V E907 600 MHz, 1.6 GHz 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 45 mm x 43 mm
Ezurio System-On-Modules - SOM SMARC SOM: i.MX8M MI NI Quad / 2GB / 16GB 7In Stock
12Expected 05/05/2027
₱18,665.12
Min.: 1
Mult.: 1
Max.: 7
16 GB 0 C + 70 C Tray
Ezurio System-On-Modules - SOM i.MX8ULP SOM / 2GB / 16GB eMMC / -40 to 26In Stock
₱18,679.23
Min.: 1
Mult.: 1
Max.: 26
5 V CAN, I2C, SPI, USART, USB - 40 C + 85 C 51 mm x 32 mm Tray
Ezurio System-On-Modules - SOM Nitrogen93 SMARC SOM : i.MX 93 Dual / 2GB 15In Stock
₱22,869.44
Min.: 1
Mult.: 1
Max.: 15
Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 2 GB 5 V GPIO, I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Tungsten510 SMARC SO M: Genio 510 / 4GB / 17In Stock
₱31,315.49
Min.: 1
Mult.: 1
Max.: 17
Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 4 GB 5 V CAN, GPIO, I2C, SPI, UART 0 C + 70 C 82 mm x 50 mm Tray
Ezurio System-On-Modules - SOM Tungsten510 SMARC SO M: Genio 510 / 8GB / 13In Stock
₱54,708.86
Min.: 1
Mult.: 1
Max.: 13
Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Trenz Electronic System-On-Modules - SOM High IO FPGA Module with AMD Artix 7A35T-2C, USB, 4 x 5 cm 21In Stock
₱7,607.40
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XC7A35T-2CSG324C 0 GB 0 GB 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM FPGA-Module with AMD Kintex 7K410T-2C, 32 MByte QSPI Flash, 4 x 5 cm 2In Stock
₱104,563.71
₱103,006.65
Min.: 1
Mult.: 1
4 cm x 5 cm AMD XC7K410T-2FBG676C 3.3 V, 5 V 0 C + 70 C 50 mm x 40 mm
Trenz Electronic System-On-Modules - SOM CYC5000 with Altera Cyclone V E 5CEBA2-C8, 8 MByte SDRAM 20In Stock
22Expected 08/01/2027
₱4,846.65
Min.: 1
Mult.: 1
Intel 5CEBA2U15C8N 8 MB 8 MB 5 V CRUVI HS, GPIO, JTAG, USB 70.66 mm x 2.5 mm
Raspberry Pi System-On-Modules - SOM CM4108000 - Compute Module 4 Rev5 7In Stock
250Expected 05/11/2026
₱9,816.00
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 8 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Raspberry Pi System-On-Modules - SOM CM4101000 - Compute Module 4 Rev5 128In Stock
250Expected 22/03/2027
₱2,837.44
Min.: 1
Mult.: 1
Raspberry Pi CM4 Raspberry Pi Compute Module 4 Broadcom BCM2711 1.5 GHz 8 GB 1 GB 5 V Bluetooth, CSI, DPI, DSI, Ethernet, GPIO, HDMI, I2C, MIPI-CSI-2, MIPI-DSI, PCIe, PCM, SDIO, SPI, UART, USB 2.0, WiFi - 20 C + 85 C 55 mm x 40 mm x 4.7 mm
Ezurio System-On-Modules - SOM Tungsten700 SMARC SOM: Genio 700 / 8GB / 16GB eMMC / 0 to +70 C 96In Stock
₱50,032.77
Min.: 1
Mult.: 1
SMARC 2.1.1 MediaTek Genio 700 2 GHz, 2.2 GHz 8 GB 8 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0, USB 2.0 OTG, USB 3.0, Video 0 C + 70 C 82 mm x 50 mm Tray
AMD / Xilinx System-On-Modules - SOM Kria KR260 Robotics Starter Kit 306In Stock
533Expected 02/03/2027
₱33,660.90
Min.: 1
Mult.: 1
Bulk
Trenz Electronic System-On-Modules - SOM MPSoC Module with AMD Zynq UltraScale+ ZU5EV-1E, 2 GByte DDR4, 5.2 x 7.6 cm
This product may require additional documentation to export from the United States.
1In Stock
₱83,681.40
Min.: 1
Mult.: 1
Onion System-On-Modules - SOM Omega2S+ Module, Surface Mount Package 6,378In Stock
Cut Tape
₱1,789.58
Reel
₱1,789.58
Min.: 1
Mult.: 1
: 500
Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape, MouseReel
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/16GB 545In Stock
₱3,067.50
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Raspberry Pi System-On-Modules - SOM Compute Module CM3+/32GB 503In Stock
₱3,681.00
Min.: 1
Mult.: 1
Max.: 100
Raspberry Pi CM3 Broadcom BCM2837B0 1.2 GHz 1 GB 1.8 V, 3.3 V CSI, GPIO, HDMI, I2C, SPI, UART, USB - 25 C + 80 C 67.6 mm x 31 mm
Microchip Technology System-On-Modules - SOM SAMA5D2 + WILC3000 SOM 252In Stock
₱3,145.41
Min.: 1
Mult.: 1
SAMA5D27 Microchip Technology SAMA5D27 500 MHz 256 MB 256 MB 3.3 V CAN, I2S, QSPI, SSC, SPI, TWI, UART - 40 C + 85 C 40 mm x 38 mm Tray
krtkl System-On-Modules - SOM Snickerdoodle Black, connectors up. Wireless Zynq-7020 System on Module, 866MHz Dual-Core ARM Cortex-A9 processor, 85K Logic Cells / 1.3M ASIC Gates / 53.2K LUTs / 276 GMACs, 2.4GHz & 5GHz 802.11n Wi-Fi, 125 FPGA I/O + 55 additional I 29In Stock
₱18,407.45
Min.: 1
Mult.: 1
snickerdoodle Xilinx XC7Z020-3CLG400E 866 MHz 1 GB 1 GB 3.7 V to 17 V Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi 0 C + 85 C 88.9 mm x 50.8 mm
NetBurner System-On-Modules - SOM 32-Bit 147MHz 50 Pin DIP Industrial Temp 568In Stock
100Expected 30/11/2026
₱6,625.80
Min.: 1
Mult.: 1
ColdFire 5270 Ethernet 0 C + 70 C 2.6 in x 2 in

NetBurner System-On-Modules - SOM ARM Cortex Ethernet SoM 1,269In Stock
₱5,525.18
Min.: 1
Mult.: 1
MODM7AE70 Ethernet, I2C, SPI, UART - 40 C + 85 C Bulk
Digi System-On-Modules - SOM Wi-i.MX6UL SOM Wired 256MB 197In Stock
₱6,471.20
Min.: 1
Mult.: 1
ConnectCore 6UL Digi SMTplus NXP i.MX 6UltraLite-2 528 MHz 1 GB 256 MB 5 V Ethernet, FlexCAN, I2C, I2S/SAI, SDIO, S/PDIF, SPI, UART, USB 2.0 OTG - 40 C + 85 C 29 mm x 29 mm x 3.5 mm
Advantech System-On-Modules - SOM i7-1185G7E 18GHz 4C 15W COMe Mini 4In Stock
₱219,326.25
Min.: 1
Mult.: 1
COM Express Mini Type 10 Intel Core i7-1185G7E 1.8 GHz 16 GB 16 GB 8.5 V to 20 V DDI, CAN, COM, Ethernet, GPIO, I2C, LPC, PCIe, SATA 3.0, SMBus, SPI, USB 2.0, USB 3.2, VGA 0 C + 60 C 84 mm x 55 mm