Z5 DRAM

Results: 2,563
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, Ind. Temp., SOP8 3,691In Stock
Cut Tape
₱177.92
₱166.26
₱161.35
₱157.67
Reel
₱138.04
Min.: 1
Mult.: 1
: 3,000
PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 2,796In Stock
₱306.14
₱285.28
₱276.69
₱269.94
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
Micron MT53E512M32D1ZW-046 AIT:B
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT
2,318In Stock
₱13,232.58
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 133/84MHz, RBX, 3V, USON8 8,740In Stock
Cut Tape
₱111.66
₱104.91
₱101.84
₱99.39
Reel
₱87.12
Min.: 1
Mult.: 1
: 10,000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/133 MHz USON-8 2 M x 8 2.7 V 3.6 V - 25 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
Micron DRAM DDR4 32Gbit 8 78/117TFBGA 2 CT
1,220In Stock
₱27,430.20
₱27,425.29
₱27,422.84
Min.: 1
Mult.: 1
SDRAM - DDR4 32 Gbit 8 bit 1.6 GHz FBGA-78 4 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ext. Temp., SOP8 1,912In Stock
Cut Tape
₱190.19
₱177.92
₱173.01
₱168.71
Reel
₱147.24
Min.: 1
Mult.: 1
: 3,000
PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 128Mx16, 400MHz (800Mbps), 0C to +95C, FBGA-84 221In Stock
₱4,235.60
₱3,911.68
₱3,784.68
₱3,693.27
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C IM2G16D2 Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT
2,175In Stock
₱3,975.48
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
SMARTsemi DRAM DRAM DDR4 4GB 256MX16 2666Mbps 1.2V 96-FBGA Industrial 16In Stock
₱1,588.97
₱1,467.49
₱1,419.64
₱1,384.06
₱1,349.09
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.333 GHz FBGA-96 256 M x 16 1.14 V 1.26 V - 40 C + 85 C KTDM Tray
Infineon Technologies S70KL1282DPBHI020
Infineon Technologies DRAM SPCM 2,056In Stock
₱1,132.52
₱1,050.93
₱1,017.80
₱993.26
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz 16 M x 8 35 ns 2.7 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 66pin TSOP II, 200 MHz, Commercial Temp (A) 3,852In Stock
₱966.26
₱908.59
₱880.37
₱846.02
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1A Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 1Gx8 (1CS), 933MHz (1866Mbps), 0C to +95C, FBGA-78 183In Stock
₱6,298.80
₱5,809.85
₱5,619.66
₱5,477.94
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IM8G08D3 Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 1,466In Stock
₱1,513.50
₱1,402.46
₱1,358.29
₱1,357.68
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Intelligent Memory DRAM DDR3 8Gb, 1.35V/1.5V, 512Mx16 (2CS), 933MHz (1866Mbps), 0C to +95C, FBGA-96 166In Stock
₱4,408.61
₱4,069.35
₱3,936.22
₱3,837.44
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IM8G16D3 Tray
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS, T&R 1,185In Stock
Cut Tape
₱555.83
₱517.18
₱501.23
₱489.57
₱477.92
Reel
₱477.92
Min.: 1
Mult.: 1
: 1,500
SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64Mb, OctalRAM, 8Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 1,347In Stock
₱333.74
₱311.66
₱302.46
₱295.09
₱288.35
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 166 MHz TFBGA-24 8 M x 8 7 ns 2.7 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 531In Stock
₱530.68
₱493.87
₱479.14
₱457.06
₱446.01
Min.: 1
Mult.: 1
SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS, IT 1,832In Stock
₱532.52
₱495.71
₱480.37
₱458.28
Min.: 1
Mult.: 1
SDRAM 128 Mbit 8 bit/16 bit 166 MHz TSOP-II-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS 326In Stock
₱949.70
Min.: 1
Mult.: 1
HyperRAM 128 Mbit 8 bit 166 MHz TFBGA-24 16 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 98In Stock
₱717.80
₱672.40
₱595.10
₱579.76
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Zentel Japan DRAM DDR3&DDR3L 2Gb, 128Mx16, 1866 at CL13, 1.35V&1.5V, FBGA-96, Ind. Temp. 1,729In Stock
₱1,645.41
₱1,523.93
₱1,475.47
₱1,439.88
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FPGA-96 128 M x 16 1.283 V 1.575 V - 40 C + 95 C DDR3(L) Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 10In Stock
₱624.54
₱576.69
₱558.29
₱544.17
₱530.68
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.5V, DDR3, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS 2,059In Stock
2,850Expected 19/10/2027
₱2,814.12
₱2,602.47
₱2,519.64
₱2,456.45
₱2,368.11
Min.: 1
Mult.: 1
SDRAM - DDR3 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16256B
Infineon Technologies DRAM SPCM 1,505In Stock
₱666.87
₱619.64
₱600.62
₱586.51
Min.: 1
Mult.: 1
HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 388In Stock
₱239.27
₱223.31
₱216.57
₱211.66
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C Tray