kk DRAM

Mga Resulta: 2,452
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166 Mhz, 54 ball BGA (8mmx8mm) RoHS, IT 41May Stock
1,740Inoorder
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143 Mhz, 54 ball BGA (8mmx8mm) RoHS 149May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS, T&R 43May Stock
1,500Inaasahan 7/14/2027
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 16 M x 8/8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS 95May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 143MHz, 54 ball BGA (8x8mm) RoHS 331May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz BGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 166Mhz, 54 pin TSOP II RoHS, IT, T&R 40May Stock
16,500Inoorder
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
ISSI DRAM 64M, 3.3V, SDRAM, 4Mx16, 143Mhz, 54 pin TSOP II RoHS, IT, T&R 40May Stock
13,500Inoorder
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 16 bit 143 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2400MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 318May Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 8 bit 1.2 GHz FBGA-78 512 M x 8 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS 94May Stock
408Inaasahan 8/12/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R 32May Stock
5,000Inoorder
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 8 bit/16 bit 143 MHz BGA-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 298May Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 8 bit/16 bit 166 MHz BGA-54 16 M x 8/8 M x 16 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 94May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 195May Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 108May Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 166Mhz, 54 pin TSOP II RoHS, IT 194May Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 167 MHz TSOP-II-54 64 M x 8 6 ns 3 V 3.6 V - 40 C + 85 C IS42S86400F Reel
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 168 ball PoP (12mmx12mm) RoHS, IT 158May Stock
3,696Inoorder
Min.: 1
Mult.: 1

SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-168 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 184May Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 2 Gbit 16 bit 800 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS46TR16128D
ISSI DRAM 256M, 2.5V, 166Mhz 16Mx16 Mobile SDR 492May Stock
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM16160K Tray
ISSI DRAM Automotive 2G 1.8V DDR2 128Mx16 333MHz 209May Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 333 MHz BGA-84 128 M x 16 450 ps 1.7 V 1.9 V - 40 C + 105 C IS46DR16128C Reel
ISSI DRAM 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 101May Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz 128 M x 16 1.06 V 1.95 V - 40 C + 95 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 pin TSOP II (400 mil) RoHS 82May Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 pin TSOP II (400 mil) RoHS 109May Stock
108Inaasahan 7/12/2027
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 143 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, IT, T&R 35May Stock
1,500Inoorder
Min.: 1
Mult.: 1
: 1,500

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 64Mb, QUADRAM, 2.7V-3.6V, 200MHz, 24-ball TFBGA, RoHS 369May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 200 MHz TFBGA-24 2.7 V 3.6 V
ISSI DRAM 128Mb, 3.3V, 143MHz 8M x 16 SDRAM 1,594May Stock
Min.: 1
Mult.: 1
: 2,500

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.5 ns 3 V 3.6 V - 40 C + 105 C IS45S16800F Reel, Cut Tape, MouseReel