kl DRAM

Mga Resulta: 2,448
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Laki ng Memory Lapad ng Data Bus Maximum na Clock Frequency Package / Case Organisasyon Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 Mhz, industrial temp - Tray 2,461May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5 ns 3 V 3.6 V - 40 C + 85 C Tray
Alliance Memory DRAM SDR, 256Mb, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, B Die 834May Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive temp - Tray 974May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz TFBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C AS4C4M16SA Tray
Alliance Memory DRAM SDRAM, 64Mb, 4M x 16, 3.3V 54BGA , 143 MHz, (A-die), Commercial Temp - Tray 585May Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 143 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M16SA Tray
Alliance Memory DRAM LPDDR4X, 8G, 256M x 32, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP 585May Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 32 bit 1.6 GHz FBGA-200 256 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray

Kingston DRAM DDR4 8Gb 96 ball 512Mx16 3200Mbps 20May Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR4 8 GB FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Industrial Temp - Tray 37May Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 95 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 ball BGA (8mmx8mm) RoHS, IT 278May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 8 bit 143 MHz BGA-54 32 M x 8 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S83200G Tray
ISSI DRAM 256M 16Mx16 143MHz SDR SDRAM, 3.3V 2,485May Stock
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C IS42S16160G Tray
Alliance Memory DRAM DDR2, 512Mb, 64M x 8, 1.8V, 400Mhz, 60-ball FBGA, Commercial Temp - Tray 69May Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz FBGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M8D2 Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die 108May Stock
Min.: 1
Mult.: 1

SDRAM - DDR 128 Mbit 16 bit 200 MHz TSOP-II-66 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C8M16D1A Tray
ISSI IS46LQ32256B-053BLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 8G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx32, 1866MHz, 200 ball BGA (10mmx14.5mm) RoHS 7May Stock
136Inoorder
Min.: 1
Mult.: 1

ISSI IS43QR85120B-075UBLI
ISSI DRAM 4G, 1.2V, DDR4, 512Mx8, 2666MT/s at 16-16-16, 78 ball BGA (10mm x14mm) RoHS, IT 207May Stock
Min.: 1
Mult.: 1

BGA-78
Winbond DRAM 512Mb LPDDR, x32, 200MHz 73May Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR 512 Mbit 32 bit 200 MHz VFBGA-90 16 M x 32 6.5 ns 1.7 V 1.95 V - 25 C + 85 C W949D2DB Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V A-Temp 1,488May Stock
Min.: 1
Mult.: 1
: 1,500

SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 105 C IS46TR16640ED Reel, Cut Tape, MouseReel
ISSI IS43LR32640B-5BLI
ISSI DRAM 2G, 1.8V, Mobile DDR, 64Mx32, 200Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 1May Stock
Min.: 1
Mult.: 1

BGA-90
ISSI IS46TR16640CL-107MBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 1G, 1.35V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS 888May Stock
Min.: 1
Mult.: 1

BGA-96
Kingston DRAM 32Gb LPDDR4 4266Mbps BGA 200b DDPx32 i-Temp 3May Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 32Gb LPDDR4x 4266Mbps BGA 200b DDPx32 i-Temp 4May Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 32 Gb 16 bit 2.133 GHz FBGA-200 2 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4 4266Mbps BGA 200b SDPx32 i-Temp 4May Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Kingston DRAM 16Gb LPDDR4x 4266Mbps BGA 200b SDPx32 i-Temp 4May Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4X 16 Gb 16 bit 2.133 GHz BGA-200 1 G x 16 1.7 V 1.95 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210May Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210May Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm), T&R 5May Stock
2,500Inoorder
Min.: 1
Mult.: 1
: 2,500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +105C), 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin TSOP II RoHS 5May Stock
108Inoorder
Min.: 1
Mult.: 1

SDRAM TSOP-II-54 IS45S16320F Reel