kf DRAM

Results: 2,452
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR4, 8Gb, 1G x 8, 1.2V, 78-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V 0 C + 95 C
Alliance Memory DRAM DDR4, 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.D Tray 210In Stock
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gb 16 bit 1.6 GHz FBGA-96 512 M x 16 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 1G, 1.5V, DDR3, 64Mx16, 1866MT/s at 13-13-13, 96 ball BGA (9mm x13mm) RoHS, IT 122In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 933 MHz BGA-96 64 M x 16 1.425 V 1.575 V - 40 C + 95 C IS43TR16640C
ISSI DRAM 2G 256Mx8 333MHz DDR2 1.8V 181In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 333 MHz BGA-60 256 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR82560C Reel
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 90In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 ball BGA (8mmx13mm) RoHS 146In Stock
Min.: 1
Mult.: 1

SDRAM BGA-54 IS45S16320F Reel
Winbond W9812G6KB-6
Winbond DRAM 128Mb SDR SDRAM x16, 166MHz 319In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 6 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI IS43TR82560D-125KBL
ISSI DRAM 26In Stock
Min.: 1
Mult.: 1

20 ns Reel
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH 150In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 182In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-25C to +85C 288In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 288In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 89In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 147In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 69In Stock
50Expected 29/10/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 3733MHz 30In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - LPDDR4 32 Gbit 32 bit 1.86 GHz FBGA-200 1024 M x 32 3.5 ns 1.1 V 1.8 V - 40 C + 95 C Tray
Intelligent Memory DRAM LPDDR4x,4Gb,256Mx16,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 136In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4x,8Gb,256Mx32,2133MHz (4266Mbps),0.6V,FBGA-200,-40C to +85C 134In Stock
Min.: 1
Mult.: 1
LPDDR4x Tray
Intelligent Memory DRAM LPDDR4or4x Combo,32Gb,1024Mx32,2133MHz (4266Mbps),1.1V/0.6V,FBGA-200,-40C to +95C 78In Stock
Min.: 1
Mult.: 1
LPDDR4or4x Combo Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133 561In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray