kk FIFO

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Texas Instruments FIFO EP 4096x18 Sync FIFO Memory 105In Stock
Min.: 1
Mult.: 1

18 bit Asynchronous 4 k x 18 133 MHz 7.5 ns 3.6 V 3 V 1 uA - 55 C + 125 C TQFP-64 Tray
Texas Instruments FIFO 16384 x 36 Synch FIF O Memory 42In Stock
Min.: 1
Mult.: 1

36 bit Unidirectional 576 kbit Synchronous 16 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO 512 X 9 CMOS PARALLEL FIF 171In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 4 kbit Asynchronous 512 x 9 2 Circuit 40 MHz 15 ns 5.5 V 4.5 V 80 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 371In Stock
Min.: 1
Mult.: 1
: 1,000

5.5 V 4.5 V SOIC-28 Reel, Cut Tape

Renesas Electronics FIFO 8KX9 ASYNC FIFO 198In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 40 MHz 15 ns 5.5 V 4.5 V 120 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 178In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 40 MHz 15 ns 3.6 V 3 V 60 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO 128Kx36 3.3V SUPER SYNC II FIFO 47In Stock
Min.: 1
Mult.: 1

3.45 V 3.15 V TQFP-128 Tray
Texas Instruments FIFO 256 x 1 x 2 dual ind ependent sync A 595 A 595-SN74ACT2229DWR 2In Stock
Min.: 1
Mult.: 1

1 bit Unidirectional 512 bit Synchronous 256 k x 1 x 2 4 Circuit 60 MHz 9 ns 5.5 V 4.5 V 400 uA - 40 C + 85 C SOIC-28 Tube
Texas Instruments FIFO 16-Bit Bus Trnscvr W ith 3-State Outputs 113In Stock
120Expected 09/09/2026
Min.: 1
Mult.: 1

18 bit Unidirectional 9 kbit Synchronous 512 k x 18 2 Circuit 40 MHz 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16-Bit Edg-Trig D-Ty F-F W/3-State Otpt 3In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 4.5 kbit Asynchronous 256 k x 18 2 Circuit 20 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO 16-Bit Buffer/Driver With 3-State Output 82In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 1.125 kbit Asynchronous 64 k x 18 2 Circuit 18 ns 3.6 V 3 V 40 uA 0 C + 70 C SSOP-56 Tube
Texas Instruments FIFO Mil Enhance 8192x18 Synch FIFO Memory 5In Stock
Min.: 1
Mult.: 1

9 bit, 18 bit Unidirectional 144 kbit Synchronous 16 k x 9, 8 k x 18 2 Circuit 133 MHz 5 ns 3.45 V 3.15 V 35 mA - 55 C + 125 C LQFP-80 Tray
Texas Instruments FIFO 32768 x 36 Synch FIF O Memory 3In Stock
Min.: 1
Mult.: 1

36 bit Unidirectional 1.125 Mbit Synchronous 32 k x 36 2 Circuit 166 MHz 4.5 ns 3.45 V 3.15 V 40 mA 0 C + 70 C LQFP-128 Tray

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 55In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 50 MHz 12 ns 5.5 V 4.5 V 80 mA 0 C + 70 C SOIC-28 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 12In Stock
1,664Expected 26/11/2026
Min.: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 1K X 9 CMOS PARALLEL FIF 58In Stock
750On Order
Min.: 1
Mult.: 1
: 750

PLCC-32 Reel, Cut Tape

Renesas Electronics FIFO 2K X 9 ASYNC FIFO 33In Stock
512On Order
Min.: 1
Mult.: 1

9 bit Unidirectional 18 kbit Asynchronous 2 k x 9 2 Circuit 50 MHz 12 ns 5.5 V 4.5 V 120 mA 0 C + 70 C PLCC-32 Tube

Renesas Electronics FIFO 4K X 9 ASYNC FIFO 28In Stock
256Expected 03/11/2026
Min.: 1
Mult.: 1

5.5 V 4.5 V PLCC-32 Tube

Renesas Electronics FIFO 1Kx9 3.3V ASYNC FIFO 1In Stock
Min.: 1
Mult.: 1

9 bit Bidirectional 9 kbit Asynchronous 1 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 60 mA - 40 C + 85 C PLCC-32 Tube

Renesas Electronics FIFO 16Kx9 3.3V ASYNC FIFO 20In Stock
Min.: 1
Mult.: 1

9 bit Unidirectional 144 kbit Asynchronous 16 k x 9 40 MHz 15 ns 3.6 V 3 V 75 mA 0 C + 70 C PLCC-32 Tube
Renesas Electronics FIFO IDT 33In Stock
Min.: 1
Mult.: 1

3.6 V 3 V TQFP-64 Tray
Texas Instruments FIFO 4096 x 18 Synch FIFO Memory 4In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 2 Circuit 50 MHz 12 ns 3.6 V 3 V 35 mA 0 C + 70 C TQFP-64 Tray

Renesas Electronics FIFO 8Kx9 3.3V ASYNC FIFO 39In Stock
26Expected 27/08/2026
Min.: 1
Mult.: 1

9 bit Unidirectional 72 kbit Asynchronous 8 k x 9 1 Circuit 28.5 MHz 25 ns 3.6 V 3 V 75 mA - 40 C + 85 C PLCC-32 Tube
Renesas Electronics FIFO 4Kx18 3.3V SYNC FIFO 5In Stock
Min.: 1
Mult.: 1

3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 3.3V 2KX18 SYNC FIFO 5In Stock
Min.: 1
Mult.: 1

18 bit Unidirectional 72 kbit Synchronous 4 k x 18 1 Circuit 66.7 MHz 10 ns 3.6 V 3 V 30 mA - 40 C + 85 C TQFP-64 Tray