kg NOR Flash

Mga Resulta: 6,788
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Series Laki ng Memory Supply Voltage - Min Supply Voltage - Max Aktibong Read Current - Max Uri ng Interface Maximum na Clock Frequency Organisasyon Lapad ng Data Bus Uri ng Timing Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 993May Stock
Cut Tape
₱376.69
₱271.17
₱241.11
₱230.06
Reel
₱215.34
Min.: 1
Mult.: 1
: 2,000
SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit Multi-Purpose Flash 1,037May Stock
Cut Tape
₱144.17
Reel
₱131.90
Min.: 1
Mult.: 1
: 1,500
SMD/SMT TSSOP-32 4 Mbit 2.7 V 3.6 V 512 k x 8 Asynchronous 0 C + 70 C Reel, Cut Tape
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 658May Stock
1,500Inaasahan 1/8/2027
Cut Tape
₱308.59
₱273.62
₱242.95
₱231.90
Reel
₱216.57
Min.: 1
Mult.: 1
: 1,500
SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LE255ELIGR
GigaDevice NOR Flash 256Mbit NOR Flash 1.8V WLCSP Industrial(-40C to +85C) 151May Stock
2,000Inoorder
Cut Tape
₱284.66
Reel
₱284.66
Min.: 1
Mult.: 1
: 2,000
SMD/SMT WLCSP-32 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash 3.3V WSON8 6*5mm Industrial(-40C to +85C) 2,348May Stock
Cut Tape
₱64.42
₱60.18
₱58.53
₱57.30
Reel
₱48.71
Min.: 1
Mult.: 1
: 3,000
SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 16Mbit NOR Flash 1.8V USON8 3*4mm Industrial(-40C to +85C) 271May Stock
Cut Tape
₱64.42
₱60.43
₱58.83
₱57.55
Reel
₱47.24
Min.: 1
Mult.: 1
: 3,000
SMD/SMT USON-8 16 Mbit 1.65 V 2.1 V 15 mA SPI 133 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Winbond NOR Flash spiFlash, 64M-bit, 4Kb Uniform Sector
177May Stock
200Inoorder
₱276.08
Min.: 1
Mult.: 1
SMD/SMT WSON-8 64 Mbit 1.65 V 1.95 V SPI 166 MHz 64 M x 8 8 bit, 16 bit Asynchronous - 40 C + 85 C Tube
Infineon Technologies NOR Flash SEMPER 226May Stock
₱920.86
₱855.22
₱828.84
₱808.59
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 1.7 V 2 V 53 mA Quad SPI 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O SOP-8 150mil Automotive +105C 1,828May Stock
1,666Inoorder
₱119.63
₱112.27
₱109.20
₱106.75
Min.: 1
Mult.: 1
SMD/SMT SOP-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 105 C AEC-Q200 Tube
Micron NOR Flash SLC 256M Die 64MX4
1,771May Stock
Cut Tape
₱1,876.08
Reel
₱1,876.08
Min.: 1
Mult.: 1
: 5,000
SMD/SMT XFWLBGA-23 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash STD SPI 2,401May Stock
₱880.37
₱817.80
₱792.64
₱773.62
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 66 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray

Infineon Technologies NOR Flash 128Mb 3V 133MHz Serial NOR Flash 4,855May Stock
₱364.42
₱339.27
₱329.45
₱321.47
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash
2,890May Stock
Cut Tape
₱3,954.01
Reel
₱3,954.01
Min.: 1
Mult.: 1
: 1,000
SMD/SMT SOP2-16 MT25QL 512 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 128 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 256Mbit 163 Volts 56/56 TSOP 1
916May Stock
₱4,008.00
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MT28EW 256 Mbit 2.7 V 3.6 V 50 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 13,760May Stock
Cut Tape
₱215.95
₱201.84
₱195.71
₱191.41
Reel
₱137.42
Min.: 1
Mult.: 1
: 4,000
SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 884May Stock
₱2,051.54
₱1,901.24
₱1,840.50
₱1,795.71
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 3,203May Stock
₱637.43
₱592.64
₱574.85
₱561.35
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512 MBIT 3V 110NS Parallel NOR Flash 1,705May Stock
₱1,154.61
₱1,071.17
₱1,037.43
₱1,012.28
Min.: 1
Mult.: 1
SMD/SMT BGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22,844May Stock
Cut Tape
₱75.46
₱71.17
₱69.33
₱67.49
Reel
₱56.93
Min.: 1
Mult.: 1
: 4,000
SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash Parallel 512Mbit 163 Volts 64/64 LBGA 1
3,277May Stock
₱5,201.25
Min.: 1
Mult.: 1
SMD/SMT LBGA-64 MT28EW 512 Mbit 2.7 V 3.6 V 50 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 30,023May Stock
₱111.04
₱104.30
₱100.61
₱98.16
Min.: 1
Mult.: 1
SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17,669May Stock
Cut Tape
₱158.90
₱155.83
₱153.99
₱152.76
₱147.85
Reel
₱139.88
Min.: 1
Mult.: 1
: 2,000
SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 1,200May Stock
₱1,763.20
₱1,633.75
₱1,581.60
₱1,542.95
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 2,780May Stock
₱528.22
₱491.41
₱476.69
₱465.03
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 252May Stock
₱887.12
₱823.93
₱798.16
₱779.15
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 2.7 V 3.6 V 53 mA SPI 133 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray