ku SRAM

Mga Resulta: 11,630
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 8,908May Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM Sync SRAMs
144May Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 170 mA - 55 C + 125 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 144Mb 1.8V 450Mhz 4M x 36 QDR II SRAM 311May Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 450 ps 450 MHz Parallel 1.9 V 1.7 V 1.29 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 16Mb 3V 45ns 1M x 16 LP SRAM 2,620May Stock
Min.: 1
Mult.: 1
: 2,000

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx18 STD-PWR 3.3V DUAL-PORT RAM 273May Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 12 ns Parallel 3.45 V 3.15 V 515 mA - 40 C + 85 C SMD/SMT TQFP-128 Tray
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 581May Stock
400Inoorder
Min.: 1
Mult.: 1

128 Mbit 16 M x 8 7 ns 104 MHz SPI 3.6 V 2.7 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 170May Stock
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 2,289May Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 703May Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 25 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M 9May Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 359May Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M 8May Stock
Min.: 1
Mult.: 1

144 Mbit 8 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 420 mA, 550 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 8M x 36 288M 6May Stock
Min.: 1
Mult.: 1

288 Mbit 8 M x 36 675 MHz Parallel 1.35 V 1.25 V 1.06 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M 16May Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5/3.3V 4M x 36 144M 10May Stock
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 375 mA, 490 mA - 40 C + 100 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 59May Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 3,553May Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 16k, 3.0V EERAM EXT 2,173May Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 279May Stock
Min.: 1
Mult.: 1

128 Mb 16 M x 8 35 ns 166 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 650May Stock
Min.: 1
Mult.: 1

256 M x 8 32 M x 8 35 ns 200 MHz 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 2,435May Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1,613May Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 25May Stock
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 295 mA, 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Microchip Technology SRAM 16k, 3.0V EERAM IND Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1
: 3,300

16 kbit 2 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 16Mb, 1M x 16, 2.7 - 3.6V, 48 ball TFBGA, 45ns, Industrial Temp - Tray 258May Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.7 V 18 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray