kl Mga Antenna

Mga Resulta: 11,694
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
Amphenol Procom Antennas 1May Stock
Min.: 1
Mult.: 1
Outdoor Antennas 8.1 dBi 50 Ohms 1.5:1 100 W Bracket Connector N-Socket 1320 mm
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA 3May Stock
10Inaasahan 8/21/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA 2May Stock
10Inoorder
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
2J Antennas Antennas EAGLE 4GLTE/3G/2G ADHESIVE M 11May Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G 3.4 dBi, 3.5 dBi, 3.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.7:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.6 GHz IP67, IP69 LMR195 EAGLE Bulk
Taoglas Antennas WLA.05 Wi-Fi/Bluetooth 1.6 x 0.8 x 0.3 mm Ceramic Loop Antenna 3,500May Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic Substrate Loop Antenna 2.4 GHz 2.5 GHz 0.24 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band SMD/SMT SMD/SMT Handheld Devices, Security Systems 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape
Taoglas Antennas FW.79.SMA.A ISM/LoRa (700-930 MHz) Flexible Whip Antenna with SMA(M) Connector 24May Stock
15Inaasahan 10/6/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Flexible Terminal Mount Monopole Antenna 698 MHz 960 MHz NBIoT Whip Straight 3.25 dBi, 1.58 dBi, 2.89 dBi, 2.59 dBi, 1.54 dBi 50 Ohms 10 W - 40 C + 85 C Monopole 2 Band Connector Connector SMA (Male) Industrial telemetry, SCADA System, Smart Metering, Asset tracking 90 mm IP67 Bulk
Tallysman 33-7929-15-0800
Tallysman Antennas 1May Stock
Min.: 1
Mult.: 1
Pasternack Antennas WR-28 Waveguide Standard Gain Horn Antenna Operating from 26.5 GHz to 40 GHz with a Nominal 20 dB Gain 2.92mm Female Input 1May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Maxtena Antennas 5GNR MIMO, 2.4/5.0 GHz ISM MIMO and GNSS Adhesive Mount 18May Stock
Min.: 1
Mult.: 1

Indoor Antennas high Performance Antenna 617 MHz 5.92 GHz GPS, GLONASS 2.7 dBi 50 Ohms 2.7:1, 2.9:1, 3.4:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 155.6 mm 61.8 mm 17 mm IP67, IP69 LL195 Bulk
Maxtena Antennas 5GNR MIMO Magnetic Mount antenna 45May Stock
Min.: 1
Mult.: 1

Indoor Antennas Mgnetic Antenna 617 GHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Pasternack Antennas WR-90 Waveguide Standard Gain Horn Antenna, 8.2 GHz to 12.4 GHz Frequency Range, 20 dBi Gain, UG-135/U Flange 1May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-75 Standard Gain Horn with 20 dBi gain, End Launch SMA Female connector 2May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 5May Stock
Min.: 1
Mult.: 1

Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66
Maxtena Antennas Helical Multi-Frequency Active Antenna 10May Stock
Min.: 1
Mult.: 1

Indoor Antennas 1.16 GHz 1.55 GHz GPS, GLONASS 1.5 dBic 50 Ohms 1.5:1, 2.2:1 - 40 C + 85 C 4 Band Connector Mount SMA IP67 Bulk
Amphenol Procom Antennas 4May Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 420 MHz 470 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 445 MHz ATEX 1050 mm IP66
Pasternack Antennas WR-137 Standard Gain Horn with 20 dBi gain, SMA Female connector 1May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-34 Waveguide Probe Antenna Operating from 22 GHz to 33 GHz, 6.5 dBi Nominal Gain, UG-599/U Flange 1May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Tallysman Antennas HCS885XF-29 GNSS GPS integrated L1 L5 Helical antenna, u-blox NEO-F9P Receiver, RS-232. Base Rover. Point One Polaris & Swift Nav Skylark RTK; u-blox PointPerfect PPP-RTK support. Moving Base Precise Heading. 8May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Helical GNSS Helical Helical - 40 C + 85 C SMD/SMT JST Receptacle 52.75 mm IP67 Bulk
Pasternack Antennas WR-90 Standard Gain Horn with 10 dBi gain, SMA Female connector 2May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas WR-75 Standard Gain Horn with 15 dBi gain, SMA Female connector 1May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Maxtena Antennas L1 - L2 - L5 Active GNSS Antenna 73May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Active GNSS 1.164 GHz 1.61 GHz GPS, GNSS 3 Band Screw Connector TNC Military & Security Bulk
Pasternack Antennas Aluminum Alloy Yagi Antenna with 144 to 148 MHz and 300 to 450 MHz, 9.5/11.5 dBi, N Female, Vertical Polarization, 1 Port, 1.5 VSWR 1May Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
HUBER+SUHNER Antennas SENCITY Urban 300 1May Stock
Min.: 1
Mult.: 1
Urban 300
Tallysman Antennas HC977 low profile helical, XF filtering, eXtended Filtering L1/L2/L5, G1/G2/G3, B1/B2, E1/E5ab + L-Band (Short Model), 35dB gain 1May Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Helix 1.164 GHz, 1.539 GHz 1.255 GHz, 1.606 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS Helical Radome 2:1 - 40 C + 85 C 3 Band Screw Connector SMA Male Bulk
Maxtena Antennas 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount 2May Stock
Min.: 1
Mult.: 1

Indoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk