ks Cellular Modules

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules MV31-W PCIe Non-Stocked
₱17,596.41
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W PCIe R2.0 Non-Stocked
₱20,108.69
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB Non-Stocked
₱18,998.87
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB R2.0 Non-Stocked
₱20,108.69
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB ext Dual SIM R2.0 Non-Stocked
₱19,930.16
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV31-W USB ext Dual SIM Non-Stocked
₱18,819.73
Min.: 50
Mult.: 50
USB 3.14 V 4.8 V - 40 C + 85 C MHF 42 mm x 30 mm x 2.5 mm LTE, 3G/4G.5G Tray
Telit Cinterion Cellular Modules MV32-W-A ext Dual SIM Non-Stocked
₱14,487.19
Min.: 50
Mult.: 50
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Telit Cinterion Cellular Modules NE310L2-W1 AT&T/VzW/TLS 43.00.013 Non-Stocked
₱570.56
Min.: 720
Mult.: 720
23 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 13.1 mm x 14.3 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules NE310L2-WW AT&T/VzW 43.00.113 Non-Stocked
₱787.12
₱766.88
Min.: 392
Mult.: 392
33 dBm I2C, SPI, UART 3.2 V 4.2 V - 30 C + 70 C 15 mm x 18 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules PLS63-X REL.2.1 Non-Stocked
Cut Tape
₱2,050.93
Reel
₱2,050.93
Min.: 400
Mult.: 400
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W REL.2.1 Non-Stocked
Cut Tape
₱2,709.22
Reel
₱2,707.99
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules PLS83-W-B REL.1.3 Non-Stocked
Cut Tape
₱3,083.45
Reel
₱3,082.22
Min.: 400
Mult.: 400
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules Non-Stocked
Cut Tape
₱727.00
₱701.23
Min.: 500
Mult.: 1
0.2 W I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Cat 1, 4G Reel
Telit Cinterion Cellular Modules Non-Stocked Lead-Time 28 Weeks
Cut Tape
₱786.51
Reel
₱786.51
Min.: 500
Mult.: 500
: 1,000
0.2 W I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 27.6 mm x 18.8 mm x 2.4 mm Cellular, LTE Cat 1, 4G Reel, Cut Tape
Telit Cinterion Cellular Modules TN23-W Rel.2.0 Non-Stocked
Cut Tape
₱678.53
Reel
₱576.08
Min.: 500
Mult.: 500
: 1,000
Serial LTE, 5G Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-B Rel.1.5 Non-Stocked
Cut Tape
₱1,215.96
Reel
₱1,098.78
Min.: 500
Mult.: 500
: 1,000
23 dBm SPI 20.9 mm x 15.3 mm x 2.3 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX62-W-C Rel.2 Non-Stocked
Cut Tape
₱1,531.30
Reel
₱1,414.73
Min.: 500
Mult.: 500
: 1,000
26 dBm SPI 20.9 mm x 15.3 mm x 2.9 mm Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX62 Global MTC Module (LTE Cat M/NB) Non-Stocked
Cut Tape
₱1,210.44
Reel
₱1,093.87
Min.: 500
Mult.: 500
: 1,000
SPI Cellular, LTE Reel, Cut Tape
Telit Cinterion Cellular Modules TX82-W Rel.1.5 Non-Stocked
Cut Tape
₱1,257.06
Reel
₱1,139.88
Min.: 500
Mult.: 500
: 1,000
SPI Cellular, LTE, 2G Reel, Cut Tape
Telit Cinterion Cellular Modules TX82-W Rel.1.5 AnV Non-Stocked
Cut Tape
₱1,257.06
Reel
₱1,139.88
Min.: 500
Mult.: 500
: 1,000
SPI Cellular, LTE, 2G Reel, Cut Tape
Digi Cellular Modules Accelerated 6300-CX HSPA+
This product may require additional documentation to export from the United States.
Non-Stocked
₱30,089.11
Min.: 5
Mult.: 1
ASB-1002 Cellular, NBIoT, LTE
Digi Cellular Modules Accelerated 6300-CX EMEA
This product may require additional documentation to export from the United States.
Non-Stocked
₱28,773.76
Min.: 5
Mult.: 1
ASB-1002 Ethernet 15 V, 100 V 15 V, 240 V 0 C + 40 C 109 mm x 109 mm x 25 mm LTE
HMS Networks Cellular Modules Wireless Bolt NB IoT/CAT M1 Non-Stocked
₱46,135.20
Min.: 1
Mult.: 1
Anybus Wireless 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
HMS Networks Cellular Modules Wireless Bolt NB IoT CAT M1 WT Non-Stocked
₱46,135.20
Min.: 1
Mult.: 1
Anybus Wireless 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk
HMS Networks Cellular Modules Anybus Wireless Bolt LTE 4G LTE (Color: Black) Non-Stocked
₱43,067.70
Min.: 1
Mult.: 1
Anybus Wireless Ethernet 11 V 33 V - 40 C + 65 C 68 mm x 75 mm Bulk