ki Cellular Modules

Results: 718
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Quectel Cellular Modules 1In Stock
₱5,529.48
₱4,630.70
₱4,441.74
₱4,292.05
Min.: 1
Mult.: 1
ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Telit Cinterion Cellular Modules CMB100C0-Certified Module Board-CATM1 388In Stock
₱4,014.74
₱3,523.33
₱3,352.78
₱3,119.03
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 436In Stock
540Expected 28/12/2026
₱3,829.47
₱3,358.30
₱3,195.11
₱2,971.79
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Cellular Modules mPLS83-W A 40In Stock
₱4,314.75
₱4,023.33
₱3,732.53
₱3,500.02
Min.: 1
Mult.: 1
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules PLS83-X REL.2.1 400In Stock
Cut Tape
₱3,306.77
₱2,898.17
₱2,757.07
₱2,600.63
Reel
₱2,574.86
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Quectel Cellular Modules CAT 1 207In Stock
Cut Tape
₱2,997.56
₱2,625.17
₱2,496.95
₱2,320.26
Reel
₱2,214.74
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America 170In Stock
Cut Tape
₱6,712.30
₱5,903.10
₱5,622.73
₱5,239.29
Reel
₱4,855.85
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 89In Stock
₱4,024.56
₱3,529.47
₱3,358.30
₱3,123.33
Min.: 1
Mult.: 1
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Cellular Modules Cat 1, 4Gbit ROM+2Gbit RAM, Japan only 93In Stock
Cut Tape
₱6,673.04
₱5,881.62
₱4,600.64
Reel
₱4,600.64
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.2 168In Stock
Cut Tape
₱4,544.81
₱3,990.20
₱3,797.57
₱3,534.99
Reel
₱3,432.53
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 284In Stock
Cut Tape
₱3,611.67
₱3,166.89
₱3,013.51
₱2,803.08
Reel
₱2,666.88
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America 266In Stock
Cut Tape
₱4,790.82
₱4,206.16
₱4,003.09
₱3,726.40
Reel
₱3,061.37
Min.: 1
Mult.: 1
: 250
Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules LTE Cat 1 + 2G, 16M, w/o GNSS, w/o B28 110In Stock
Cut Tape
₱1,322.09
₱1,152.15
₱1,093.26
₱1,012.89
Reel
₱954.61
Min.: 1
Mult.: 1
: 250
EG915 Reel, Cut Tape
Quectel Cellular Modules CAT 1 247In Stock
Cut Tape
₱3,551.55
₱3,110.45
₱2,958.30
₱2,749.09
Reel
₱2,624.55
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 180In Stock
Cut Tape
₱3,606.15
₱3,158.30
₱3,003.70
₱2,791.43
Reel
₱2,665.04
Min.: 1
Mult.: 1
: 250
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 260In Stock
540Expected 03/11/2026
₱3,474.86
₱3,047.25
₱2,899.40
₱2,696.33
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules ELS62-E Rel.2.0 496In Stock
Cut Tape
₱1,554.61
₱1,355.84
₱1,286.51
₱1,191.42
₱1,179.76
Reel
₱1,042.95
Min.: 1
Mult.: 1
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-W Rel.2.0 405In Stock
Cut Tape
₱1,650.32
₱1,482.22
₱1,368.72
₱1,269.33
₱1,263.81
Reel
₱1,147.25
Min.: 1
Mult.: 1
: 1,000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-SAXD MODULE 25.30.326 180In Stock
₱3,274.86
₱3,000.02
₱2,873.02
₱2,644.19
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Cellular Modules PLS63-W REL.2.1 147In Stock
800On Order
Cut Tape
₱3,138.67
₱2,982.84
₱2,868.73
₱2,776.70
₱2,282.83
Reel
₱2,282.22
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
u-blox Cellular Modules u-blox F9 multi-band GNSS module High Precision Timing LCC, 17x22.4mm, 250 pcs/reel 112In Stock
Cut Tape
₱16,603.15
₱14,943.02
₱13,976.14
₱11,954.66
Reel
₱11,954.66
Min.: 1
Mult.: 1
: 250
Reel, Cut Tape
Telit Cinterion Cellular Modules CMB100A0-Certified Module Board-CAT4 781In Stock
₱6,490.83
₱6,052.18
₱5,614.75
₱5,263.22
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm X 30 mm X 5.5 mm LTE, 2G/3G/5G Tray
Quectel Cellular Modules Cat 1, mPCIe form factor, Verizon 17In Stock
Cut Tape
₱7,435.62
₱6,555.86
₱5,605.55
Reel
₱5,605.55
Min.: 1
Mult.: 1
: 100
33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C4-CN MODULE 25.21.633 809In Stock
₱3,768.73
₱3,507.99
₱3,254.62
₱3,051.55
Min.: 1
Mult.: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray


DFRobot Cellular Modules SIM7600G-H-M2 4G Communication Module 21In Stock
113Expected 29/12/2026
₱3,987.75
Min.: 1
Mult.: 1